Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Dielectric | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25TRV1000M12.5X13.5
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 13.5mm) SMD 0.95A 10000h 105°C
|
Von 0,411 € bis 0,4499 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | 0.95 | 250@2Min | Cylindrical | 10000 | 0.16 | 12.5 X 13.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
16YXJ2200M12.5X20
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1.9A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 16VDC | Low | 1.9 | 352@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.18 | Radial | 12.5 X 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
50YXM100MEFR8X11.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.27A 10000h 105°C
|
Von 0,3016 € bis 0,3192 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.27 | 50@2Min | Aluminum Cylindrical Can | 10000 | 3.5 | 0.19 | Radial | 8 X 11.5 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
| 63PFV22M6.3X8 Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 8mm) SMD 0.08 Ohm 0.9A 4000h 125°C Automotive AEC-Q200 |
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 20% | 63VDC | Ultra Low | 0.08 | 0.9 | 13.8@2Min | Cylindrical | 4000 | 0.08 | 6.3 X 8 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
10ZLH680MEFC8X11.5
Cap Aluminum Lytic 680uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.945A 8000h 105°C
|
Von 0,0744 € bis 0,0807 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 10VDC | Low | 0.945 | 68@2Min | Aluminum Cylindrical Can | 8000 | 3.5 | 0.19 | Radial | 8 X 11.5 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||
35PK22MEFC5X11
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 0.09A 2000h 85°C Bulk
|
Von 0,0372 € bis 0,0401 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 35VDC | 0.09 | 7.7@2Min | Aluminum Cylindrical Can | 2000 | 2 | 0.14 | Radial | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
| 50ML2R2MEFCT54X5 Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5mm) Radial 2.5mm 0.011A 3000h 105°C |
Von 0,0309 € bis 0,0332 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 50VDC | 0.011 | 3@2Min | Aluminum Cylindrical Can | 3000 | 2.5 | 0.2 | Radial | 4 X 5 | Polar | No | No | No | EAR99 | No | ||||||||||||||
35TZV33M6.3X6.1
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 6.1mm) SMD 0.25A 2000h 105°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 35VDC | Low | 0.25 | 11.55@2Min | Cylindrical | 2000 | 0.12 | 6.3 X 6.1 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
180MXG1200MEFCSN22X60
Cap Aluminum Lytic 1200uF 180V 20% (22 X 60mm) Snap-In 10mm 3.09A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 180VDC | 3.09 | 1394.27@5Min | Aluminum Cylindrical Can | 3000 | 10 | 0.2 | Snap-In | 22 X 60 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
50YXG47MEFC6.3X11
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Low | 23.5@2Min | Aluminum Cylindrical Can | 3000 | 2.5 | 0.1 | Radial | 6.3 X 11 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
50MXG15000MEFCSN35X40
Cap Aluminum Lytic 15000uF 50V 20% (35 X 40mm) Snap-In 10mm 4.77A 3000h 105°C Bulk
|
Von 3,2792 € bis 3,5539 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 15000uF | 20% | 50VDC | Large Can | 4.77 | 2598.08@5Min | Aluminum Cylindrical Can | 3000 | 10 | 0.63 | Snap-In | 35 X 40 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
25YXJ47MTA5X11
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 5mm 0.25A 5000h 105°C Ammo
|
Von 0,0263 € bis 0,0289 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | Low | Long Life | 0.25 | 11.75@2Min | Aluminum Cylindrical Can | 5000 | 5 | 0.14 | Radial | 5 X 11 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
6.3ZLQ8200MEFC12.5X30
Cap Aluminum Lytic 8200uF 6.3V 20% (12.5 X 30mm) Radial 5mm 3.68A 6000h 105°C
|
Von 0,3632 € bis 0,3976 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 6.3VDC | Low | 3.68 | 1549.8@2Min | Aluminum Cylindrical Can | 6000 | 5 | 0.36 | Radial | 12.5 X 30 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
50PX220MEFCT810X12.5
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.36A 2000h 105°C Ammo
|
Von 0,9576 € bis 1,0377 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | 0.36 | 110@2Min | Aluminum Cylindrical Can | 2000 | 5 | 0.12 | Radial | 10 X 12.5 | Polar | Ammo | Unknown | No | No | No | No | EAR99 | No | |||||||||||
63YXJ22M5X11
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2mm 0.173A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 63VDC | Low | 0.173 | 13.86@2Min | Aluminum Cylindrical Can | 5000 | 2 | 0.09 | Radial | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
450MMK474K
Cap Film 0.47uF 450V PET 10% (13 X 9 X 19mm) Radial 10mm 105°C Bulk
|
|
Rubycon | Kondensator, Kunststofffilm | 0.47uF | 10% | 450VDC | PET | 10 | Radial | 13 X 9 X 19 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
6.3TKV1000M8X10.5
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10.5mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1843 € bis 0,1998 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 6.3VDC | Low | 0.08 | 0.85 | 63@2Min | Cylindrical | 2000 | 0.26 | 8 X 10.5 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
| 450QXW120MEFR18X31.5 Aluminum Electrolytic Capacitors |
|
Rubycon | Kondensator, Aluminium | No | No | No | |||||||||||||||||||||||||||||
35PK470MEFC10X12.5
Cap Aluminum Lytic 470uF 35V 20% (10 X 12.5mm) Radial 5mm 0.68A 2000h 85°C
|
Von 0,109 € bis 0,1311 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | 0.68 | 164.5@2Min | Aluminum Cylindrical Can | 2000 | 5 | 0.14 | Radial | 10 X 12.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
400BXW150MEFR18X35
Cap Aluminum Lytic 150uF 400V 20% (18 X 35mm) Radial 7.5mm 0.92A 12000h 105°C
|
Von 1,1482 € bis 1,2569 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 400VDC | 0.92 | 734.85@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 0.2 | Radial | 18 X 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
| 400AX6R8MEFCCA8X10.8 Cap Aluminum Lytic 6.8uF 400V 20% (8 X 10.8mm) Radial 3.5mm 0.07A 2000h 105°C |
Von 0,1077 € bis 0,1157 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6.8uF | 20% | 400VDC | 0.07 | 208.8@1Min|79.4@5Min | Aluminum Cylindrical Can | 2000 | 3.5 | 0.25 | Radial | 8 X 10.8 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
450MXH390MEFCSN25X55
Cap Aluminum Lytic 390uF 450V 20% (25 X 55mm) Snap-In 10mm 2.01A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 450VDC | 2.01 | 1256.78@5Min | Aluminum Cylindrical Can | 2000 | 10 | 0.2 | Snap-In | 25 X 55 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
50ZL100MEFCT78X11.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.724A 3000h 105°C Taping
|
Von 0,257 € bis 0,2738 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | 0.724 | 50@2Min | Aluminum Cylindrical Can | 3000 | 3.5 | 0.1 | Radial | 8 X 11.5 | Polar | Taping | No | No | No | No | EAR99 | ||||||||||||
50PX2200MEFC16X31.5
Cap Aluminum Lytic 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 1.6A 2000h 105°C Bulk
|
Von 0,6216 € bis 0,6805 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 50VDC | 1.6 | 1100@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 0.14 | Radial | 16 X 31.5 | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||
63ZLH1200MEFC18X25
Cap Aluminum Lytic 1200uF 63V 20% (18 X 25mm) Radial 7.5mm 2.8A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 63VDC | Low | 2.8 | 756@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 0.09 | Radial | 18 X 25 | Polar | No | No | No | No | No | EAR99 | No |