Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.3ZLQ270MEFC5X11
Cap Aluminum Lytic 270uF 6.3V 20% (5 X 11mm) Radial 2mm 0.4A 3000h 105°C
|
Von 0,0387 € bis 0,0416 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 6.3VDC | Low | 0.4 | 51.03@2Min | Aluminum Cylindrical Can | 0.22 | 3000 | Radial | 2 | 5 X 11 | Polar | No | No | No | No | EAR99 | No | ||||||||||||
35ZLH220MEFCTA8X11.5
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 5mm 0.945A 8000h 105°C Ammo
|
Von 0,2777 € bis 0,2939 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.945 | 77@2Min | Aluminum Cylindrical Can | 0.12 | 8000 | Radial | 5 | 8 X 11.5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||
400BXW120MEFR16X40
Cap Aluminum Lytic 120uF 400V 20% (16 X 40mm) Radial 7.5mm 0.86A 12000h 105°C
|
Von 0,979 € bis 1,0717 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 400VDC | 0.86 | 657.27@5Min | Aluminum Cylindrical Can | 0.2 | 12000 | Radial | 7.5 | 16 X 40 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
400MXK470MEFCSN22X60
Cap Aluminum Lytic 470uF 400V 20% (22 X 60mm) Snap-In 10mm 2.2A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 400VDC | 2.2 | 1300.77@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 22 X 60 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
35YXG560MEFC10X23
Cap Aluminum Lytic 560uF 35V 20% (10 X 23mm) Radial 5mm 1.65A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 35VDC | Low | 1.65 | 196@2Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 5 | 10 X 23 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
500MXH180MEFCSN22X60
Cap Aluminum Lytic 180uF 500V 20% (22 X 60mm) Snap-In 10mm 1.37A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 500VDC | 1.37 | 900@5Min | Aluminum Cylindrical Can | 0.25 | 2000 | Snap-In | 10 | 22 X 60 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
63PZE33M8X9
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 9mm) Radial 3.5mm 0.04 Ohm 1.87A 10000h 105°C Automotive AEC-Q200
|
Von 1,1951 € bis 1,2717 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 20% | 63VDC | 0.04 | Ultra Low | 1.87 | 20.8@2Min | Aluminum Cylindrical Can | 0.08 | 10000 | Radial | 3.5 | 8 X 9 | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
63PX22MEFCT15X11
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2.5mm 0.08A 1000h 105°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 63VDC | 0.08 | 13.86@2Min | Aluminum Cylindrical Can | 0.1 | 1000 | Radial | 2.5 | 5 X 11 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||
63ZLH1200MEFC18X25
Cap Aluminum Lytic 1200uF 63V 20% (18 X 25mm) Radial 7.5mm 2.8A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 63VDC | Low | 2.8 | 756@2Min | Aluminum Cylindrical Can | 0.09 | 10000 | Radial | 7.5 | 18 X 25 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||
16ZLJ220M6.3X11
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 7000h 105°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | Low | 35.2@2Min | Aluminum Cylindrical Can | 0.16 | 7000 | Radial | 2.5 | 6.3 X 11 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||
| 10TWL470MEFC10X12.5 Cap Aluminum Lytic 470uF 10V 20% (10 X 12.5mm) Radial 5mm 0.46A 2000h 85°C |
Von 0,1109 € bis 0,1192 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | 0.46 | 9.4@2Min | Aluminum Cylindrical Can | 0.19 | 2000 | Radial | 5 | 10 X 12.5 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
10ZLQ220MEFC5X11
Cap Aluminum Lytic 220uF 10V 20% (5 X 11mm) Radial 2mm 0.4A 3000h 105°C
|
Von 0,1628 € bis 0,1721 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Low | 0.4 | 66@2Min | Aluminum Cylindrical Can | 0.19 | 3000 | Radial | 2 | 5 X 11 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
400MXG820MEFCSN35X55
Cap Aluminum Lytic 820uF 400V 20% (35 X 55mm) Snap-In 10mm 2.65A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 400VDC | 2.65 | 1718.14@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 35 X 55 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
50SEV470M16X16.5
Cap Aluminum Lytic 470uF 50V 20% (16 X 16.5mm) SMD 0.74A 2000h 85°C T/R
|
Von 0,5245 € bis 0,5741 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | 0.74 | 235@2Min | Cylindrical | 0.12 | 2000 | 16 X 16.5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
250MXC470MEFCSN25X35
Cap Aluminum Lytic 470uF 250V 20% (25 X 35mm) Snap-In 10mm 1.57A 3000h 105°C Bulk
|
Von 1,1859 € bis 1,2982 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 250VDC | 1.57 | 1028.35@5Min | Aluminum Cylindrical Can | 0.15 | 3000 | Snap-In | 10 | 25 X 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
16WXA2200MEFC16X16
Cap Aluminum Lytic 2200uF 16V 20% (16 X 16mm) Radial 7.5mm 0.93A 2000h 105°C Bulk Automotive AEC-Q200
|
Von 0,269 € bis 0,2945 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 16VDC | 0.93 | 352@2Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 7.5 | 16 X 16 | Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
63ZLH1800MEFC18X35.5
Cap Aluminum Lytic 1800uF 63V 20% (18 X 35.5mm) Radial 7.5mm 3.57A 10000h 105°C
|
Von 0,8018 € bis 0,8777 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 63VDC | Low | 3.57 | 1134@2Min | Aluminum Cylindrical Can | 0.09 | 10000 | Radial | 7.5 | 18 X 35.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
35JZV100M8X10.5
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.5mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.6 | 35@2Min | Cylindrical | 0.12 | 2000 | 8 X 10.5 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
16ZLJ1800M10X25
Cap Aluminum Lytic 1800uF 16V 20% (10 X 25mm) Radial 5mm 2.9A 10000h 105°C Bulk
|
Von 0,1972 € bis 0,2309 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 16VDC | Low | 2.9 | 288@2Min | Aluminum Cylindrical Can | 0.16 | 10000 | Radial | 5 | 10 X 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||
35YXJ220M8X11.5
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.64A 7000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.64 | 77@2Min | Aluminum Cylindrical Can | 0.12 | 7000 | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
400LLE3R3MEFC10X9
Cap Aluminum Lytic 3.3uF 400V 20% (10 X 9mm) Radial 5mm 0.048A 12000h 105°C Bulk
|
Von 0,1101 € bis 0,1193 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3.3uF | 20% | 400VDC | 0.048 | 152.8@1Min|51.4@5Min | Aluminum Cylindrical Can | 0.24 | 12000 | Radial | 5 | 10 X 9 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
10ZL470MEFC8X11.5
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.76A 3000h 105°C Bulk
|
Von 0,2354 € bis 0,2505 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | Low | High Ripple Current|Low Impedance | 0.76 | 47@2Min | Aluminum Cylindrical Can | 0.19 | 3000 | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
63ZLJ150MT78X20
Cap Aluminum Lytic 150uF 63V 20% (8 X 20mm) Radial 3.5mm 1.2A 9000h 105°C Ammo
|
Von 0,1006 € bis 0,109 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 63VDC | Low | 1.2 | 94.5@2Min | Aluminum Cylindrical Can | 0.09 | 9000 | Radial | 3.5 | 8 X 20 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||
400BXW120MEFR18X30
Cap Aluminum Lytic 120uF 400V 20% (18 X 30mm) Radial 7.5mm 0.84A 12000h 105°C
|
Von 0,9247 € bis 1,0124 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 400VDC | 0.84 | 657.27@5Min | Aluminum Cylindrical Can | 0.2 | 12000 | Radial | 7.5 | 18 X 30 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
450MXK180MEFCSN25X30
Cap Aluminum Lytic 180uF 450V 20% (25 X 30mm) Snap-In 10mm 1.24A 3000h 105°C
|
Von 1,7375 € bis 1,9325 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 450VDC | 1.24 | 853.81@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 25 X 30 | Polar | No | No | No | No | EAR99 | No |