Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Maximum Terminal Width - (mm) | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450BXW47MEFR18X20
Cap Aluminum Lytic 47uF 450V 20% (18 X 20mm) Radial 7.5mm 0.46A 10000h 105°C
|
Von 0,8616 € bis 0,9364 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.46 | 436.29@5Min | 7.5 | 0.25 | Radial | 10000 | 18 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
50PK10MEFC5X11
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.06A 2000h 85°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.06 | 5@2Min | 2 | 0.12 | Radial | 2000 | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450MXK180MEFCSN25X30
Cap Aluminum Lytic 180uF 450V 20% (25 X 30mm) Snap-In 10mm 1.24A 3000h 105°C
|
Von 1,7375 € bis 1,9325 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.24 | 853.81@5Min | 10 | 0.2 | Snap-In | 3000 | 25 X 30 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
50ZL560MEFC12.5X25
Cap Aluminum Lytic 560uF 50V 20% (12.5 X 25mm) Radial 5mm 2.41A 5000h 105°C Bulk
|
Von 0,9794 € bis 1,0436 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 2.41 | 280@2Min | 5 | 0.1 | Radial | 5000 | High Ripple Current|Low Impedance | 12.5 X 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||
50THV33M6.3X8
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 8mm) SMD 0.9 Ohm 0.15A 2000h 125°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 50VDC | 20% | 0.9 | Low | Cylindrical | 0.15 | 16.5@2Min | 0.14 | 2000 | 6.3 X 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
6.3ZLH820M8X11.5
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.945A 8000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 0.945 | 51.66@2Min | 3.5 | 0.22 | Radial | 8000 | 8 X 11.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
50THV22M6.3X8
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 8mm) SMD 0.9 Ohm 0.15A 2000h 125°C T/R Automotive AEC-Q200
|
Von 0,1071 € bis 0,1257 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 50VDC | 20% | 0.9 | Low | Cylindrical | 0.15 | 11@2Min | 0.14 | 2000 | 6.3 X 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
16TZV220M6.3X8
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 8mm) SMD 0.3A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0963 € bis 0,1299 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 16VDC | 20% | Low | Cylindrical | 0.3 | 35.2@2Min | 0.16 | 2000 | 6.3 X 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
63YXG1500MEFC18X40
Cap Aluminum Lytic 1500uF 63V 20% (18 X 40mm) Radial 7.5mm 2.33A 6000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 2.33 | 945@2Min | 7.5 | 0.09 | Radial | 6000 | 18 X 40 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
6.3ZLQ270MEFC5X11
Cap Aluminum Lytic 270uF 6.3V 20% (5 X 11mm) Radial 2mm 0.4A 3000h 105°C
|
Von 0,0387 € bis 0,0416 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 0.4 | 51.03@2Min | 2 | 0.22 | Radial | 3000 | 5 X 11 | Polar | No | No | No | No | EAR99 | No | ||||||||||||
35ZLJ330M8X20
Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 3.5mm 1.96A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.96 | 115.5@2Min | 3.5 | 0.12 | Radial | 10000 | 8 X 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
35JZV100M8X10.5
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.5mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Low | Cylindrical | 0.6 | 35@2Min | 0.12 | 2000 | 8 X 10.5 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
16ZLJ1800M10X25
Cap Aluminum Lytic 1800uF 16V 20% (10 X 25mm) Radial 5mm 2.9A 10000h 105°C Bulk
|
Von 0,1972 € bis 0,2309 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 2.9 | 288@2Min | 5 | 0.16 | Radial | 10000 | 10 X 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||
| 25PJV820M10X16.5 Cap Aluminum Polymer Hybrid 820uF 25VDC 20%( 10 X 16.5mm) SMD 0.011 Ohm 4A 4000h 125°C Automotive AEC-Q200 |
Von 0,8741 € bis 0,9473 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 820uF | 25VDC | 20% | 0.011 | Low | Cylindrical | 4 | 205@2Min | 0.14 | 4000 | 10 X 16.5 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
400TXW82MEFC18X25
Cap Aluminum Lytic 82uF 400V 20% (18 X 25mm) Radial 7.5mm 0.61A 12000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.61 | 543.32@5Min | 7.5 | 0.2 | Radial | 12000 | 18 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450MMG105K
Cap Film 1uF 450V PET 10%( 18 X 8.5 X 17mm) Radial 15mm 105°C
|
Von 1,0024 € bis 1,0864 €
pro Stück
|
Rubycon | Kondensator, Kunststofffilm | 1uF | 450VDC | 10% | Wound | 15 | Radial | PET | 18 X 8.5 X 17 | Non Polar | No | No | No | No | EAR99 | No | |||||||||||||||||
4SEV470M6.3X8
Cap Aluminum Lytic 470uF 4V 20% (6.3 X 8mm) SMD 0.2A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 4VDC | 20% | Cylindrical | 0.2 | 18.8@2Min | 0.5 | 2000 | 6.3 X 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
35TLV100M10X10.5
Cap Aluminum Lytic 100uF 35V 20% (10 X 10.5mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,1953 € bis 0,2117 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Low | Cylindrical | 0.85 | 35@2Min | 0.12 | 5000 | 10 X 10.5 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
16ZLJ680M8X16
Cap Aluminum Lytic 680uF 16V 20% (8 X 16mm) Radial 3.5mm 1.6A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1.6 | 108.8@2Min | 3.5 | 0.16 | Radial | 10000 | High Ripple Current|Long Life|Low ESR|Low Impedance | 8 X 16 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||
35ML220MEFC10X9
Cap Aluminum Lytic 220uF 35V 20% (10 X 9mm) Radial 5mm 0.36A 5000h 105°C
|
Von 0,1091 € bis 0,1381 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.36 | 77@2Min | 5 | 0.2 | Radial | 5000 | 10 X 9 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
| 25MXG10000MEFCSN25X30 Cap Aluminum Lytic 10000uF 25V 20% (25 X 30mm) Snap-In 10mm 2.65A 3000h 105°C |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10000uF | 25VDC | 20% | Aluminum Cylindrical Can | 2.65 | 1500@5Min | 10 | 0.45 | Snap-In | 3000 | 25 X 30 | Polar | No | No | No | No | |||||||||||||||
16TLV680M10X10.5
Cap Aluminum Lytic 680uF 16V 20% (10 X 10.5mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,2544 € bis 0,2757 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 16VDC | 20% | Low | Cylindrical | 0.85 | 108.8@2Min | 0.16 | 5000 | 10 X 10.5 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
10ZLQ5600MEFC12.5X25
Cap Aluminum Lytic 5600uF 10V 20% (12.5 X 25mm) Radial 5mm 3.14A 6000h 105°C
|
Von 0,3152 € bis 0,3415 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 5600uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 3.14 | 1680@2Min | 5 | 0.27 | Radial | 6000 | 12.5 X 25 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
10TRV4700M18X16.5
Cap Aluminum Lytic 4700uF 10V 20% (18 X 16.5mm) SMD 1.55A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 10VDC | 20% | Low | Cylindrical | 1.55 | 470@2Min | 0.26 | 10000 | 18 X 16.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
200LLE18MEFC10X12.5
Cap Aluminum Lytic 18uF 200V 20% (10 X 12.5mm) Radial 5mm 0.113A 15000h 105°C Bulk
|
Von 0,1216 € bis 0,1317 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 18uF | 200VDC | 20% | Aluminum Cylindrical Can | 0.113 | 244@1Min|97@5Min | 5 | 0.24 | Radial | 15000 | 10 X 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |