Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450UFG680MBN40X55
Cap Aluminum Lytic 680uF 450V 20% (40 X 55mm) Snap-In 4.51A 10000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 450VDC | 4.51 | 10000 | 1659.52@5Min | Aluminum Cylindrical Can | Snap-In | 40 X 55 | Polar | 0.2 | No | No | No | No | EAR99 | |||||||||||||||
400MXH820MEFCSN30X60
Cap Aluminum Lytic 820uF 400V 20% (30 X 60mm) Snap-In 10mm 2.76A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 400VDC | 2.76 | 2000 | 1718.14@5Min | Aluminum Cylindrical Can | Snap-In | 30 X 60 | 10 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
475MXH220MEFCSN35X30
Cap Aluminum Lytic 220uF 475V 20% (35 X 30mm) Snap-In 10mm 1.33A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 475VDC | 1.33 | 2000 | 969.79@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 30 | 10 | Polar | 0.25 | No | No | No | No | EAR99 | No | |||||||||||||
420CXW22MEFR8X40
Cap Aluminum Lytic 22uF 420V 20% (8 X 40mm) Radial 3.5mm 0.19A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 420VDC | 0.19 | 5000 | 288.37@5Min | Aluminum Cylindrical Can | Radial | 8 X 40 | 3.5 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
475MXH150MEFCSN22X45
Cap Aluminum Lytic 150uF 475V 20% (22 X 45mm) Snap-In 10mm 1.14A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 475VDC | 1.14 | 2000 | 800.78@5Min | Aluminum Cylindrical Can | Snap-In | 22 X 45 | 10 | Polar | 0.25 | No | No | No | No | EAR99 | No | |||||||||||||
16SEV3300M16X21.5
Cap Aluminum Lytic 3300uF 16V 20% (16 X 21.5mm) SMD 1.45A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 16VDC | 1.45 | 2000 | 528@2Min | Cylindrical | 16 X 21.5 | Polar | Tape and Reel | 0.28 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
420QXW27MEFR8X45
Cap Aluminum Lytic 27uF 420V 20% (8 X 45mm) Radial 3.5mm 0.26A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 27uF | 20% | 420VDC | 0.26 | 2000 | 319.47@5Min | Aluminum Cylindrical Can | Radial | 8 X 45 | 3.5 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
450LSU5600MNB77X151
Cap Aluminum Lytic 5600uF 450V 20% (77 X 151mm) Clamp Mount Screw 17.4A 5000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 5600uF | 20% | 450VDC | 17.4 | 5000 | 4762.35@5Min | Aluminum Cylindrical Can | Screw | 77 X 151 | Polar | 0.25 | Unknown | No | No | No | No | EAR99 | ||||||||||||||
50YXM22MEFC5X11
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.135A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.135 | 10000 | 3@2Min | Aluminum Cylindrical Can | Radial | 5 X 11 | 2 | Polar | Bulk | 0.19 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
16TRV470M10X10.5
Cap Aluminum Lytic 470uF 16V 20% (10 X 10.5mm) SMD 0.85A 8000h 105°C
|
Von 0,2674 € bis 0,3485 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 0.85 | 8000 | 75.2@2Min | Cylindrical | 10 X 10.5 | Polar | 0.26 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
475MXH390MEFCSN30X55
Cap Aluminum Lytic 390uF 475V 20% (30 X 55mm) Snap-In 10mm 1.98A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 475VDC | 1.98 | 2000 | 1291.22@5Min | Aluminum Cylindrical Can | Snap-In | 30 X 55 | 10 | Polar | 0.25 | No | No | No | No | EAR99 | No | |||||||||||||
475MXH270MEFCSN35X35
Cap Aluminum Lytic 270uF 475V 20% (35 X 35mm) Snap-In 10mm 1.52A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 475VDC | 1.52 | 2000 | 1074.36@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 35 | 10 | Polar | 0.25 | No | No | No | No | EAR99 | No | |||||||||||||
35TRV10M6.3X6.1
Cap Aluminum Lytic 10uF 35V 20% (6.3 X 6.1mm) SMD 0.14A 5000h 105°C
|
Von 0,1104 € bis 0,1418 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | Low | 0.14 | 5000 | 3.5@2Min | Cylindrical | 6.3 X 6.1 | Polar | 0.14 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
475MXH270MEFCSN25X55
Cap Aluminum Lytic 270uF 475V 20% (25 X 55mm) Snap-In 10mm 1.62A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 475VDC | 1.62 | 2000 | 1074.36@5Min | Aluminum Cylindrical Can | Snap-In | 25 X 55 | 10 | Polar | 0.25 | No | No | No | No | EAR99 | No | |||||||||||||
450CXW18MEFR8X40
Cap Aluminum Lytic 18uF 450V 20% (8 X 40mm) Radial 3.5mm 0.18A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 18uF | 20% | 450VDC | 0.18 | 5000 | 270@5Min | Aluminum Cylindrical Can | Radial | 8 X 40 | 3.5 | Polar | 0.2 | No | No | No | No | EAR99 | ||||||||||||||
420QXW18MEFR8X30
Cap Aluminum Lytic 18uF 420V 20% (8 X 30mm) Radial 3.5mm 0.14A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 18uF | 20% | 420VDC | 0.14 | 2000 | 260.84@5Min | Aluminum Cylindrical Can | Radial | 8 X 30 | 3.5 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
400CXW15MEFR8X25
Cap Aluminum Lytic 15uF 400V 20% (8 X 25mm) Radial 3.5mm 0.16A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 15uF | 20% | 400VDC | 0.16 | 5000 | 232.38@5Min | Aluminum Cylindrical Can | Radial | 8 X 25 | 3.5 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
475MXH390MEFCSN35X40
Cap Aluminum Lytic 390uF 475V 20% (35 X 40mm) Snap-In 10mm 1.79A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 475VDC | 1.79 | 2000 | 1291.22@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 40 | 10 | Polar | 0.25 | No | No | No | No | EAR99 | No | |||||||||||||
475MXH120MEFCSN25X30
Cap Aluminum Lytic 120uF 475V 20% (25 X 30mm) Snap-In 10mm 0.96A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 475VDC | 0.96 | 2000 | 716.24@5Min | Aluminum Cylindrical Can | Snap-In | 25 X 30 | 10 | Polar | 0.25 | No | No | No | No | EAR99 | No | |||||||||||||
350HFG560MBN35X50
Cap Aluminum Lytic 560uF 350V 20% (35 X 50mm) Snap-In 3.05A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 350VDC | High Capacitance|High Ripple Current|Long Life | 3.05 | 5000 | 1328.16@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 50 | Polar | 0.2 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||
400USG470MEFCSN35X30
Cap Aluminum Lytic 470uF 400V 20% (35 X 30mm) Snap-In 10mm 2.39A 3000h 85°C Bulk
|
Von 3,0119 € bis 3,2641 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 400VDC | 2.39 | 3000 | 1300.77@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 30 | 10 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450HFG820MBN40X70
Cap Aluminum Lytic 820uF 450V 20% (40 X 70mm) Snap-In 4.18A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 450VDC | 4.18 | 5000 | 1822.36@5Min | Aluminum Cylindrical Can | Snap-In | 40 X 70 | Polar | 0.2 | No | No | No | No | EAR99 | |||||||||||||||
35SEV220M10X10.5
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.5mm) SMD 0.57A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | 0.57 | 2000 | 77@2Min | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 0.14 | No | No | No | No | No | EAR99 | No | |||||||||||||
25AX220MEFC8X9
Cap Aluminum Lytic 220uF 25V 20% (8 X 9mm) Radial 3.5mm 1.36A 2000h 105°C
|
Von 0,0776 € bis 0,0834 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | 1.36 | 2000 | 55@2Min | Aluminum Cylindrical Can | Radial | 8 X 9 | 3.5 | Polar | 0.14 | No | No | No | No | |||||||||||||||
63ZLH820MEFC18X20
Cap Aluminum Lytic 820uF 63V 20% (18 X 20mm) Radial 7.5mm 2.5A 10000h 105°C Bulk
|
Von 0,4573 € bis 0,5007 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 63VDC | Low | 2.5 | 10000 | 516.6@2Min | Aluminum Cylindrical Can | Radial | 18 X 20 | 7.5 | Polar | Bulk | 0.09 | No | Unknown | No | No | No | No | EAR99 | No |