Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Dielectric | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35PFV270M10X10.5
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2A 4000h 125°C Automotive AEC-Q200
|
Von 0,6018 € bis 0,6627 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 35VDC | Ultra Low | 0.02 | 2 | 94.5@2Min | Cylindrical | 4000 | 0.12 | 10 X 10.5 | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
50USK27000MEFCSN35X50
Cap Aluminum Lytic 27000uF 50V 20% (35 X 50mm) Snap-In 10mm 9.18A 3000h 85°C
|
Von 7,3175 € bis 8,0108 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 27000uF | 20% | 50VDC | 9.18 | 3485.69@5Min | Aluminum Cylindrical Can | 3000 | 10 | 0.35 | Snap-In | 35 X 50 | Polar | No | No | No | No | EAR99 | No | No | ||||||||||||
50YXF22MEFC5X11
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.15A 5000h 105°C Bulk
|
Von 0,034 € bis 0,0393 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.15 | 11@2Min | Aluminum Cylindrical Can | 5000 | 2 | 0.1 | Radial | 5 X 11 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
50USC10000MEFCSN35X30
Cap Aluminum Lytic 10000uF 50V 20% (35 X 30mm) Snap-In 10mm 5.02A 3000h 85°C Bulk
|
Von 2,3641 € bis 2,689 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 50VDC | 5.02 | 2121.32@5Min | Aluminum Cylindrical Can | 3000 | 10 | 0.35 | Snap-In | 35 X 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
25PX2200MEFCG412.5X20
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 20mm) Radial 5mm 1.09A 2000h 105°C
|
Von 0,2488 € bis 0,2696 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | 1.09 | 550@2Min | Aluminum Cylindrical Can | 2000 | 5 | 0.18 | Radial | 12.5 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
6.3ZLQ8200MEFC12.5X30
Cap Aluminum Lytic 8200uF 6.3V 20% (12.5 X 30mm) Radial 5mm 3.68A 6000h 105°C
|
Von 0,3632 € bis 0,3976 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 6.3VDC | Low | 3.68 | 1549.8@2Min | Aluminum Cylindrical Can | 6000 | 5 | 0.36 | Radial | 12.5 X 30 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
6.3ZLQ12000MEFC16X25
Cap Aluminum Lytic 12000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 3.88A 6000h 105°C
|
Von 0,4797 € bis 0,5251 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 12000uF | 20% | 6.3VDC | Low | 3.88 | 2268@2Min | Aluminum Cylindrical Can | 6000 | 7.5 | 0.44 | Radial | 16 X 25 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450MXH270MEFCSN25X40
Cap Aluminum Lytic 270uF 450V 20% (25 X 40mm) Snap-In 10mm 1.56A 2000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 450VDC | 1.56 | 1045.71@5Min | Aluminum Cylindrical Can | 2000 | 10 | 0.2 | Snap-In | 25 X 40 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
475MXH120MEFCSN22X40
Cap Aluminum Lytic 120uF 475V 20% (22 X 40mm) Snap-In 10mm 0.99A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 475VDC | 0.99 | 716.24@5Min | Aluminum Cylindrical Can | 2000 | 10 | 0.25 | Snap-In | 22 X 40 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
450MPK225J
Cap Film 2.2uF 450V PP 5% (18 X 13 X 19mm) Radial 15mm 105°C Bulk
|
Von 0,6338 € bis 0,6869 €
pro Stück
|
Rubycon | Kondensator, Kunststofffilm | 2.2uF | 5% | 450VDC | Wound | PP | 15 | Radial | 18 X 13 X 19 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
450MPH104K
Metallized Polypropylene Film Capacitors
|
|
Rubycon | Kondensator, Kunststofffilm | Wound | Radial | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
35ZLJ220MCE8X16
Cap Aluminum Lytic 220uF 35V 20% (8 X 16mm) Radial 3.5mm 1.6A 10000h 105°C
|
Von 0,0979 € bis 0,1052 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 1.6 | 77@2Min | Aluminum Cylindrical Can | 10000 | 3.5 | 0.12 | Radial | 8 X 16 | Polar | No | No | No | No | EAR99 | No | ||||||||||||
50ZL680MEFC12.5X30
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 30mm) Radial 5mm 2.86A 5000h 105°C Bulk
|
Von 0,9917 € bis 1,0682 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 50VDC | Low | High Ripple Current|Low Impedance | 2.86 | 340@2Min | Aluminum Cylindrical Can | 5000 | 5 | 0.1 | Radial | 12.5 X 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
450MXG680MEFCSN35X55
Cap Aluminum Lytic 680uF 450V 20% (35 X 55mm) Snap-In 10mm 2.51A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 450VDC | 2.51 | 1659.52@5Min | Aluminum Cylindrical Can | 3000 | 10 | 0.2 | Snap-In | 35 X 55 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
450LXW180MEFR18X45
Cap Aluminum Lytic 180uF 450V 20% (18 X 45mm) Radial 7.5mm 1.11A 12000h 105°C
|
Von 2,3909 € bis 2,7332 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 450VDC | 1.11 | 853.81@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 0.25 | Radial | 18 X 45 | Polar | Bulk | No | No | No | No | No | No | ||||||||||||
35YXJ470M10X16
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1.21A 10000h 105°C Bulk
|
Von 0,1248 € bis 0,1504 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | 1.21 | 164.5@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.12 | Radial | 10 X 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
4SEV470M6.3X8
Cap Aluminum Lytic 470uF 4V 20% (6.3 X 8mm) SMD 0.2A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 4VDC | 0.2 | 18.8@2Min | Cylindrical | 2000 | 0.5 | 6.3 X 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
63YXJ22M5X11
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2mm 0.173A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 63VDC | Low | 0.173 | 13.86@2Min | Aluminum Cylindrical Can | 5000 | 2 | 0.09 | Radial | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
35ZL680MEFC12.5X20
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 2.36A 5000h 105°C Bulk
|
Von 0,2472 € bis 0,2671 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 35VDC | Low | High Ripple Current|Low Impedance | 2.36 | 238@2Min | Aluminum Cylindrical Can | 5000 | 5 | 0.12 | Radial | 12.5 X 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||
25ZLQ1500MEFC10X25
Cap Aluminum Lytic 1500uF 25V 20% (10 X 25mm) Radial 5mm 2.5A 5000h 105°C
|
Von 0,2196 € bis 0,238 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 25VDC | Low | 2.5 | 1125@2Min | Aluminum Cylindrical Can | 5000 | 5 | 0.14 | Radial | 10 X 25 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
350HFG1000MBN40X60
Cap Aluminum Lytic 1000uF 350V 20% (40 X 60mm) Snap-In 4.05A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 350VDC | 4.05 | 1774.82@5Min | Aluminum Cylindrical Can | 5000 | 0.2 | Snap-In | 40 X 60 | Polar | No | No | No | No | EAR99 | |||||||||||||||
16ZLH1000MEFCT810X16
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 1.76A 10000h 105°C Ammo
|
Von 0,1103 € bis 0,1196 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 16VDC | Low | Long Life|Low Impedance | 1.76 | 160@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.16 | Radial | 10 X 16 | Polar | Ammo | No | No | No | No | No | EAR99 | No | No | ||||||||
400LSQ3300MNB64X119
Cap Aluminum Lytic 3300uF 400V 20% (64 X 119mm) Clamp Mount Screw 9.5A 3000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 400VDC | 9.5 | 5000@5Min | Aluminum Cylindrical Can | 3000 | 0.25 | Screw | 64 X 119 | Polar | Unknown | No | No | No | No | EAR99 | ||||||||||||||
6.3ZLQ3900MEFC10X20
Cap Aluminum Lytic 3900uF 6.3V 20% (10 X 20mm) Radial 5mm 2.13A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3900uF | 20% | 6.3VDC | Low | 2.13 | 737.1@2Min | Aluminum Cylindrical Can | 5000 | 5 | 0.26 | Radial | 10 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450TXW100MEFC18X35
Cap Aluminum Lytic 100uF 450V 20% (18 X 35mm) Radial 7.5mm 0.74A 12000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 450VDC | 0.74 | 636.4@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 0.25 | Radial | 18 X 35 | Polar | No | Unknown | No | No | No | No | EAR99 | No |