Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Dielectric | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16PK3300MEFCKC12.5X20
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 20mm) Radial 5mm 1.6A 2000h 85°C Bulk
|
Von 0,2287 € bis 0,2479 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 16VDC | 1.6 | 528@2Min | Aluminum Cylindrical Can | 2000 | 5 | 0.24 | Radial | 12.5 X 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
10ZLQ1800MEFC8X20
Cap Aluminum Lytic 1800uF 10V 20% (8 X 20mm) Radial 3.5mm 1.66A 4000h 105°C
|
Von 0,1245 € bis 0,135 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 10VDC | Low | 1.66 | 540@2Min | Aluminum Cylindrical Can | 4000 | 3.5 | 0.19 | Radial | 8 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
400HFG680MBN35X60
Cap Aluminum Lytic 680uF 400V 20% (35 X 60mm) Snap-In 3.5A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 400VDC | 3.5 | 1564.61@5Min | Aluminum Cylindrical Can | 5000 | 0.2 | Snap-In | 35 X 60 | Polar | No | No | No | No | EAR99 | |||||||||||||||
400BXW68MEFR12.5X35
Cap Aluminum Lytic 68uF 400V 20% (12.5 X 35mm) Radial 5mm 0.57A 12000h 105°C
|
Von 0,6285 € bis 0,6811 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 400VDC | 0.57 | 494.77@5Min | Aluminum Cylindrical Can | 12000 | 5 | 0.2 | Radial | 12.5 X 35 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
50ZLJ100M8X11.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 9000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||
16PX330MEFC6.3X11
Cap Aluminum Lytic 330uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.27A 1000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 16VDC | 270 | 52.8@2Min | Aluminum Cylindrical Can | 1000 | 2.5 | 20 | Radial | 6.3 X 11 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
16SEV1000M12.5X13.5
Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 13.5mm) SMD 0.72A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
25ZLG680MEFCT810X20
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 2.18A 4000h 105°C Ammo
|
Von 0,1337 € bis 0,1449 €
pro Stück
|
Rubycon | Kondensator, Aluminium | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
63YXJ220M10X20
Cap Aluminum Lytic 220uF 63V 20% (10 X 20mm) Radial 5mm 1.2A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
400PX4R7MEFCTA8X11.5
Cap Aluminum Lytic 4.7uF 400V 20% (8 X 11.5mm) Radial 5mm 1000h 105°C
|
Von 0,0888 € bis 0,0954 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 400VDC | 175.2@1Min|62.6@5Min | Aluminum Cylindrical Can | 1000 | 5 | 0.25 | Radial | 8 X 11.5 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||
25ZL47MEFC5X11
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.25A 2000h 105°C Bulk
|
Von 0,0412 € bis 0,0442 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | Low | High Ripple Current|Low Impedance | 0.25 | 11.75@2Min | Aluminum Cylindrical Can | 2000 | 2 | 0.14 | Radial | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
63ZLJ680MG412.5X35
Cap Aluminum Lytic 680uF 63V 20% (12.5 X 35mm) Radial 5mm 3.04A 10000h 105°C Ammo
|
Von 0,3696 € bis 0,4007 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 63VDC | Low | 3.04 | 428.4@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.09 | Radial | 12.5 X 35 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
35ML100MEFC8X7.5
Cap Aluminum Lytic 100uF 35V 20% (8 X 7.5mm) Radial 3.5mm 0.125A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | 0.125 | 35@2Min | Aluminum Cylindrical Can | 5000 | 3.5 | 0.2 | Radial | 8 X 7.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
35YXF1000MEFC12.5X25
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1.65A 10000h 105°C Bulk
|
Von 0,2341 € bis 0,2536 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | 1.65 | 350@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.12 | Radial | 12.5 X 25 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
35JZV330M10X10.5
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.5mm) SMD 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1764 € bis 0,1912 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 0.85 | 115.5@2Min | Cylindrical | 2000 | 0.12 | 10 X 10.5 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
16ZL1500MEFC12.5X20
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 2.36A 5000h 105°C Bulk
|
Von 0,2332 € bis 0,252 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 16VDC | Low | High Ripple Current|Low Impedance | 2.36 | 240@2Min | Aluminum Cylindrical Can | 5000 | 5 | 0.16 | Radial | 12.5 X 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
16ML100MEFC6.3X7
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 0.095A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | 0.095 | 16@2Min | Aluminum Cylindrical Can | 5000 | 2.5 | 0.3 | Radial | 6.3 X 7 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
50ZL22MEFC5X11
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.238A 2000h 105°C Bulk
|
Von 0,043 € bis 0,0462 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | Low | High Ripple Current|Low Impedance | 0.238 | 11@2Min | Aluminum Cylindrical Can | 2000 | 2 | 0.1 | Radial | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
10YXF100MEFC5X11
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 0.15A 4000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 10VDC | 0.15 | 10@2Min | Aluminum Cylindrical Can | 4000 | 2 | 0.19 | Radial | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
35YXF330MEFC10X16
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 0.77A 7000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | 0.77 | 115.5@2Min | Aluminum Cylindrical Can | 7000 | 5 | 0.12 | Radial | 10 X 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||
35ZL220MEFCT810X12.5
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1.03A 4000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | High Ripple Current|Low Impedance | 1.03 | 77@2Min | Aluminum Cylindrical Can | 4000 | 5 | 0.12 | Radial | 10 X 12.5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | No | ||||||||
16YXF470MEFC10X12.5
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 0.58A 7000h 105°C Bulk
|
Von 0,0824 € bis 0,0886 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | 0.58 | 75.2@2Min | Aluminum Cylindrical Can | 7000 | 5 | 0.16 | Radial | 10 X 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
100PX47MEFC8X11.5
Cap Aluminum Lytic 47uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.185A 1000h 105°C Bulk
|
Von 0,0854 € bis 0,0917 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 100VDC | 0.185 | 47@2Min | Aluminum Cylindrical Can | 1000 | 3.5 | 0.08 | Radial | 8 X 11.5 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
450MXK470MEFCSN25X55
Cap Aluminum Lytic 470uF 450V 20% (25 X 55mm) Snap-In 10mm 2.21A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | 2.21 | 1379.67@5Min | Aluminum Cylindrical Can | 3000 | 10 | 0.2 | Snap-In | 25 X 55 | Polar | No | No | No | No | EAR99 | No | No | ||||||||||||
16ZLJ1000M10X16
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 2A 10000h 105°C Bulk
|
Von 0,1793 € bis 0,2144 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 16VDC | Low | High Ripple Current|Low Impedance | 2 | 160@2Min | Aluminum Cylindrical Can | 10000 | 5 | 0.16 | Radial | 10 X 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No |