Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50MXG10000MEFCSN30X40
Cap Aluminum Lytic 10000uF 50V 20% (30 X 40mm) Snap-In 10mm 4.05A 3000h 105°C Bulk
|
Von 1,9898 € bis 2,1783 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 50VDC | Large Can | 4.05 | 2121.32@5Min | Aluminum Cylindrical Can | 0.53 | 3000 | Snap-In | 10 | 30 X 40 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||
100ZLH100MEFC10X20
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 1.04A 10000h 105°C Package
|
Von 0,1693 € bis 0,1834 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 100VDC | Low | Long Life|Low Impedance | 1.04 | 100@2Min | Aluminum Cylindrical Can | 0.08 | 10000 | Radial | 5 | 10 X 20 | Polar | Package | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
80ZLH220MEFCT810X23
Cap Aluminum Lytic 220uF 80V 20% (10 X 23mm) Radial 5mm 1.17A 10000h 105°C Ammo
|
Von 0,1674 € bis 0,1813 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 80VDC | Low | 1.17 | 176@2Min | Aluminum Cylindrical Can | 0.08 | 10000 | Radial | 5 | 10 X 23 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
25TZV100M6.3X8
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 8mm) SMD 0.3A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0892 € bis 0,1057 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | 0.3 | 25@2Min | Cylindrical | 0.14 | 2000 | 6.3 X 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
| 35TPV560M10X10.5 Cap Aluminum Lytic 560uF 35V 20% (10 X 10.5mm) SMD 0.06 Ohm 1.19A 2000h 105°C Automotive AEC-Q200 |
Von 0,2615 € bis 0,2835 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 35VDC | 0.06 | Low | 1.19 | 196@2Min | Cylindrical | 0.12 | 2000 | 10 X 10.5 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | No | No | ||||||||||||
50ZLJ330M10X20
Cap Aluminum Lytic 330uF 50V 20% (10 X 20mm) Radial 5mm 2.06A 10000h 105°C Bulk
|
Von 0,1342 € bis 0,1454 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 50VDC | Low | High Ripple Current | 2.06 | 165@2Min | Aluminum Cylindrical Can | 0.1 | 10000 | Radial | 5 | 10 X 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||
16YXJ220MT16.3X11
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.4A 7000h 105°C Ammo
|
Von 0,0558 € bis 0,0599 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | Low | 0.4 | 35.2@2Min | Aluminum Cylindrical Can | 0.16 | 7000 | Radial | 2.5 | 6.3 X 11 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
400LLE6R8MEFC10X16
Cap Aluminum Lytic 6.8uF 400V 20% (10 X 16mm) Radial 5mm 0.085A 20000h 105°C Bulk
|
Von 0,1566 € bis 0,1697 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6.8uF | 20% | 400VDC | 0.085 | 208.8@1Min|79.4@5Min | Aluminum Cylindrical Can | 0.24 | 20000 | Radial | 5 | 10 X 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
100ZLJ330M12.5X35
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 35mm) Radial 5mm 2.6A 10000h 105°C Bulk
|
Von 0,4417 € bis 0,4835 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 100VDC | Low | High Ripple Current|Low Impedance | 2.6 | 330@2Min | Aluminum Cylindrical Can | 0.08 | 10000 | Radial | 5 | 12.5 X 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
35TZV47M6.3X6.1
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 6.1mm) SMD 0.25A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0845 € bis 0,1126 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | Low | 0.25 | 16.45@2Min | Cylindrical | 0.12 | 2000 | 6.3 X 6.1 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
25ZL1000MEFCG412.5X20
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 2.36A 5000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | 2.36 | 250@2Min | Aluminum Cylindrical Can | 0.14 | 5000 | Radial | 5 | 12.5 X 20 | Polar | Ammo | No | No | No | No | EAR99 | No | |||||||||||
400HXG100MEFCSN22X25
Cap Aluminum Lytic 100uF 400V 20% (22 X 25mm) Snap-In 10mm 1.15A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 400VDC | 1.15 | 600@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 22 X 25 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
420CXW15MEFR8X30
Cap Aluminum Lytic 15uF 420V 20% (8 X 30mm) Radial 3.5mm 0.12A 5000h 105°C
|
Von 0,3266 € bis 0,3539 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 15uF | 20% | 420VDC | 0.12 | 238.12@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Radial | 3.5 | 8 X 30 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
100YXJ330MGC16X25
Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 2.21A 10000h 105°C
|
Von 0,4656 € bis 0,5046 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 100VDC | Low | 2.21 | 330@2Min | Aluminum Cylindrical Can | 0.08 | 10000 | Radial | 7.5 | 16 X 25 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
400MXG680MEFCSN30X55
Cap Aluminum Lytic 680uF 400V 20% (30 X 55mm) Snap-In 10mm 2.5A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 400VDC | 2.5 | 1564.61@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 30 X 55 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
50PX470MEFCCA10X20
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 0.6A 2000h 105°C
|
Von 0,1542 € bis 0,167 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | 0.6 | 235@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 5 | 10 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
450VXH390MEFCSN35X35
Cap Aluminum Lytic 390uF 450V 20% (35 X 35mm) Snap-In 10mm 1.66A 5000h 105°C Bulk
|
Von 5,0705 € bis 6,0667 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 450VDC | 1.66 | 1256.78@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Snap-In | 10 | 35 X 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
400BXW120MEFR14.5X50
Cap Aluminum Lytic 120uF 400V 20% (14.5 X 50mm) Radial 7.5mm 0.875A 12000h 105°C
|
Von 0,9634 € bis 1,0441 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 400VDC | 0.875 | 657.27@5Min | Aluminum Cylindrical Can | 0.2 | 12000 | Radial | 7.5 | 14.5 X 50 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
25TZV47M6.3X6.1
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 6.1mm) SMD 0.25A 2000h 105°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | Low | 0.25 | 11.75@2Min | Cylindrical | 0.14 | 2000 | 6.3 X 6.1 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
100RX3010MT78X11.5
Cap Aluminum Lytic 10uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.2A 2000h 130°C Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 100VDC | 0.2 | 10@2Min | Aluminum Cylindrical Can | 0.08 | 2000 | Radial | 3.5 | 8 X 11.5 | Polar | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
100PX47MEFCT78X11.5
Cap Aluminum Lytic 47uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.185A 1000h 105°C T/R
|
Von 0,0769 € bis 0,0826 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 100VDC | 0.185 | 47@2Min | Aluminum Cylindrical Can | 0.08 | 1000 | Radial | 3.5 | 8 X 11.5 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||
50ZLH470MEFC12.5X20
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2.05A 10000h 105°C Bulk
|
Von 0,2397 € bis 0,286 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | Low | 2.05 | 235@2Min | Aluminum Cylindrical Can | 0.1 | 10000 | Radial | 5 | 12.5 X 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
100ZLJ270MG412.5X30
Cap Aluminum Lytic 270uF 100V 20% (12.5 X 30mm) Radial 5mm 2.4A 10000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 100VDC | Low | 2.4 | 270@2Min | Aluminum Cylindrical Can | 0.08 | 10000 | Radial | 5 | 12.5 X 30 | Polar | Ammo | No | No | No | No | EAR99 | No | |||||||||||
25ZLQ1800MEFC12.5X20
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 20mm) Radial 5mm 2.69A 6000h 105°C
|
Von 0,2679 € bis 0,2903 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 25VDC | Low | 2.69 | 1350@2Min | Aluminum Cylindrical Can | 0.14 | 6000 | Radial | 5 | 12.5 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
400MXK560MEFCSN25X55
Cap Aluminum Lytic 560uF 400V 20% (25 X 55mm) Snap-In 10mm 2.32A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 400VDC | 2.32 | 1419.86@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 25 X 55 | Polar | No | No | No | No | EAR99 | No |