Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35ZLJ47M5X11
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 0.45A 7000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | Low | 0.45 | 7000 | 16.45@2Min | Aluminum Cylindrical Can | Radial | 5 X 11 | 2 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
450BXW56MEFR12.5X40
Cap Aluminum Lytic 56uF 450V 20% (12.5 X 40mm) Radial 5mm 0.54A 12000h 105°C
|
Von 1,0158 € bis 1,1828 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 450VDC | 0.54 | 12000 | 476.24@5Min | Aluminum Cylindrical Can | Radial | 12.5 X 40 | 5 | Polar | 0.25 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
16ZLQ820MEFC10X12.5
Cap Aluminum Lytic 820uF 16V 20% (10 X 12.5mm) Radial 5mm 1.47A 5000h 105°C
|
Von 0,1058 € bis 0,1146 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 16VDC | Low | 1.47 | 5000 | 393.6@2Min | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | 0.16 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
25ZLJ68M5X11
Cap Aluminum Lytic 68uF 25V 20% (5 X 11mm) Radial 2mm 0.45A 7000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 25VDC | Low | 0.45 | 7000 | 17@2Min | Aluminum Cylindrical Can | Radial | 5 X 11 | 2 | Polar | Bulk | 0.14 | No | No | No | No | No | EAR99 | No | No | |||||||||
63ZLH820MEFC18X20
Cap Aluminum Lytic 820uF 63V 20% (18 X 20mm) Radial 7.5mm 2.5A 10000h 105°C Bulk
|
Von 0,4573 € bis 0,5007 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 63VDC | Low | 2.5 | 10000 | 516.6@2Min | Aluminum Cylindrical Can | Radial | 18 X 20 | 7.5 | Polar | Bulk | 0.09 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
400BXW120MEFRCA18X30
Cap Aluminum Lytic 120uF 400V 20% (18 X 30mm) Radial 7.5mm 0.84A 12000h 105°C
|
Von 0,9246 € bis 1,0122 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 400VDC | 0.84 | 12000 | 657.27@5Min | Aluminum Cylindrical Can | Radial | 18 X 30 | 7.5 | Polar | 0.2 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
50PK220MEFCKC10X12.5
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.435A 2000h 85°C Bulk
|
Von 0,0958 € bis 0,1029 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | 0.435 | 2000 | 110@2Min | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
16WXA470MEFCT78X9
Cap Aluminum Lytic 470uF 16V 20% (8 X 9mm) Radial 3.5mm 0.31A 2000h 105°C Ammo Automotive AEC-Q200
|
Von 0,074 € bis 0,0795 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | 0.31 | 2000 | 75.2@2Min | Aluminum Cylindrical Can | Radial | 8 X 9 | 3.5 | Polar | Ammo | 0.2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
400LLE2R2MEFC8X11.5
Cap Aluminum Lytic 2.2uF 400V 20% (8 X 11.5mm) Radial 3.5mm 0.04A 15000h 105°C Bulk
|
Von 0,3325 € bis 0,3527 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 400VDC | 0.04 | 15000 | 128@1Min|41.4@5Min | Aluminum Cylindrical Can | Radial | 8 X 11.5 | 3.5 | Polar | Bulk | 0.24 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
475MXH68MEFCSN22X25
Cap Aluminum Lytic 68uF 475V 20% (22 X 25mm) Snap-In 10mm 0.67A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 475VDC | 0.67 | 2000 | 539.17@5Min | Aluminum Cylindrical Can | Snap-In | 22 X 25 | 10 | Polar | 0.25 | No | No | No | No | EAR99 | No | |||||||||||||
450UFG1000MBN40X70
Cap Aluminum Lytic 1000uF 450V 20% (40 X 70mm) Snap-In 5.56A 10000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 450VDC | 5.56 | 10000 | 2012.46@5Min | Aluminum Cylindrical Can | Snap-In | 40 X 70 | Polar | 0.2 | No | No | No | No | EAR99 | |||||||||||||||
450BXW56MEFR14.5X35
Cap Aluminum Lytic 56uF 450V 20% (14.5 X 35mm) Radial 7.5mm 0.58A 12000h 105°C
|
Von 0,7294 € bis 0,7905 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 450VDC | 0.58 | 12000 | 476.24@5Min | Aluminum Cylindrical Can | Radial | 14.5 X 35 | 7.5 | Polar | 0.25 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
50YXF10MEFCFA5X11
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 0.047A 5000h 105°C Bulk
|
Von 0,0335 € bis 0,036 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 0.047 | 5000 | 5@2Min | Aluminum Cylindrical Can | Radial | 5 X 11 | 5 | Polar | Bulk | 0.1 | No | No | No | No | EAR99 | No | ||||||||||||
35SEV220M10X10.5
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.5mm) SMD 0.57A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | 0.57 | 2000 | 77@2Min | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 0.14 | No | No | No | No | No | EAR99 | No | |||||||||||||
10JZV220M6.3X8
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 8mm) SMD 0.3A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1016 € bis 0,1112 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Low | 0.3 | 2000 | 22@2Min | Cylindrical | 6.3 X 8 | Polar | Tape and Reel | 0.19 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
35YXJ2200M16X25
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 2.93A 10000h 105°C Bulk
|
Von 0,3758 € bis 0,4561 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 35VDC | Low | 2.93 | 10000 | 770@2Min | Aluminum Cylindrical Can | Radial | 16 X 25 | 7.5 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
35PX47MEFC5X11
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 0.1A 1000h 105°C
|
Von 0,0388 € bis 0,0455 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | 0.1 | 1000 | 16.45@2Min | Aluminum Cylindrical Can | Radial | 5 X 11 | 2 | Polar | 0.14 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
35ZLG330MEFC10X16
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1.82A 4000h 105°C
|
Von 0,1031 € bis 0,1117 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | 1.82 | 4000 | 346.5@2Min | Aluminum Cylindrical Can | Radial | 10 X 16 | 5 | Polar | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35ZL470MEFCCE10X20
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.82A 4000h 105°C Bulk
|
Von 0,1637 € bis 0,1774 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | 1.82 | 4000 | 164.5@2Min | Aluminum Cylindrical Can | Radial | 10 X 20 | 5 | Polar | Bulk | 0.12 | No | No | No | No | EAR99 | No | |||||||||||
50RX3022M8X11.5
Cap Aluminum Lytic 22uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.26A 2000h 130°C Bulk Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.26 | 2000 | 11@2Min | Aluminum Cylindrical Can | Radial | 8 X 11.5 | 3.5 | Polar | Bulk | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
| 400MXK1200MEFCSN35X55 Aluminum Electrolytic Capacitor |
Von 6,6659 € bis 7,2239 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 400VDC | 2.85 | 3000 | 2078.46@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 55 | 10 | Polar | 20 | No | No | No | No | No | ||||||||||||||
63ZLJ82M8X11.5
Cap Aluminum Lytic 82uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.72A 8000h 105°C Bulk
|
Von 0,0778 € bis 0,0835 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 63VDC | Low | 0.72 | 8000 | 51.66@2Min | Aluminum Cylindrical Can | Radial | 8 X 11.5 | 3.5 | Polar | Bulk | 0.09 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
500MXH470MEFCSN35X55
Cap Aluminum Lytic 470uF 500V 20% (35 X 55mm) Snap-In 10mm 2.19A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 500VDC | 2.19 | 2000 | 1454.3@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 55 | 10 | Polar | 0.25 | No | No | No | No | EAR99 | No | |||||||||||||
10TRV680M10X10.5
Cap Aluminum Lytic 680uF 10V 20% (10 X 10.5mm) SMD 0.85A 8000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 10VDC | Low | 0.85 | 8000 | 68@2Min | Cylindrical | 10 X 10.5 | Polar | 0.28 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
25YXF1000MEFC12.5X20
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1.3A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | 1.3 | 10000 | 250@2Min | Aluminum Cylindrical Can | Radial | 12.5 X 20 | 5 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | No |