Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250MXG1500MEFCSN30X55
Cap Aluminum Lytic 1500uF 250V 20% (30 X 55mm) Snap-In 10mm 3.12A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 250VDC | 3.12 | 1837.12@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 30 X 55 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
80ZLH820MEFC18X25
Cap Aluminum Lytic 820uF 80V 20% (18 X 25mm) Radial 7.5mm 2.27A 10000h 105°C Bulk
|
Von 0,6749 € bis 0,7314 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 80VDC | Low | 2.27 | 656@2Min | Aluminum Cylindrical Can | 0.08 | 10000 | Radial | 7.5 | 18 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
80ZLJ82M8X20
Cap Aluminum Lytic 82uF 80V 20% (8 X 20mm) Radial 3.5mm 1.04A 9000h 105°C Bulk
|
Von 0,1108 € bis 0,1211 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 80VDC | Low | 1.04 | 65.6@2Min | Aluminum Cylindrical Can | 0.08 | 9000 | Radial | 3.5 | 8 X 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
450QXW120MEFC18X31.5
Cap Aluminum Lytic 120uF 450V 20% (18 X 31.5mm) Radial 7.5mm 0.8A 2000h 105°C Bulk
|
Von 1,1747 € bis 1,273 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 450VDC | 0.8 | 697.14@5Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 7.5 | 18 X 31.5 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
| 35USG4700MEFCSN22X25 Cap Aluminum Lytic 4700uF 35V 20% (22 X 25mm) Snap-In 10mm 2.46A 3000h 85°C |
Von 0,8737 € bis 0,9476 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 35VDC | 2.46 | 1216.76@5Min | Aluminum Cylindrical Can | 0.4 | 3000 | Snap-In | 10 | 22 X 25 | Polar | No | No | No | No | No | ||||||||||||||
400LLE2R2MEFC8X11.5
Cap Aluminum Lytic 2.2uF 400V 20% (8 X 11.5mm) Radial 3.5mm 0.04A 15000h 105°C Bulk
|
Von 0,3325 € bis 0,3527 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 400VDC | 0.04 | 128@1Min|41.4@5Min | Aluminum Cylindrical Can | 0.24 | 15000 | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
35ZLJ1200M12.5X25
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 25mm) Radial 5mm 3.2A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 35VDC | Low | High Ripple Current | 3.2 | 420@2Min | Aluminum Cylindrical Can | 0.12 | 10000 | Radial | 5 | 12.5 X 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||
10ZLH330MEFC6.3X11
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.54A 6000h 105°C
|
Von 0,0509 € bis 0,0596 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 10VDC | Low | 0.54 | 33@2Min | Aluminum Cylindrical Can | 0.19 | 6000 | Radial | 2.5 | 6.3 X 11 | Polar | No | No | No | No | No | EAR99 | No | No | ||||||||||
63PX220MEFC10X16
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 0.39A 2000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 63VDC | 0.39 | 138.6@2Min | Aluminum Cylindrical Can | 0.1 | 2000 | Radial | 5 | 10 X 16 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
50SGV47M8X10.5
Cap Aluminum Lytic 47uF 50V 20% (8 X 10.5mm) SMD 0.167A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1186 € bis 0,1285 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | 0.167 | 23.5@2Min | Cylindrical | 0.12 | 2000 | 8 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
35PK330MEFC10X12.5
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.5A 2000h 85°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | 0.5 | 115.5@2Min | Aluminum Cylindrical Can | 0.14 | 2000 | Radial | 5 | 10 X 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450MPK105J
Cap Film 1uF 450V PP 5% (18 X 9.5 X 14mm) Radial 15mm 105°C Bulk
|
0,6388 €
pro Stück
|
Rubycon | Kondensator, Kunststofffilm | 1uF | 5% | 450VDC | Wound | PP | Radial | 15 | 18 X 9.5 X 14 | Non Polar | Bulk | No | No | No | No | No | EAR99 | ||||||||||||||||
50ZLH270MEFCCE10X20
Cap Aluminum Lytic 270uF 50V 20% (10 X 20mm) Radial 5mm 1.58A 10000h 105°C
|
Von 0,1465 € bis 0,1588 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 50VDC | Low | 1.58 | 135@2Min | Aluminum Cylindrical Can | 0.1 | 10000 | Radial | 5 | 10 X 20 | Polar | No | No | No | No | No | |||||||||||||
35ZL470MEFCCE10X20
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.82A 4000h 105°C Bulk
|
Von 0,1637 € bis 0,1774 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | 1.82 | 164.5@2Min | Aluminum Cylindrical Can | 0.12 | 4000 | Radial | 5 | 10 X 20 | Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||
50RX3022M8X11.5
Cap Aluminum Lytic 22uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.26A 2000h 130°C Bulk Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.26 | 11@2Min | Aluminum Cylindrical Can | 0.1 | 2000 | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
35ZLG330MEFC10X16
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1.82A 4000h 105°C
|
Von 0,1031 € bis 0,1117 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | 1.82 | 346.5@2Min | Aluminum Cylindrical Can | 0.12 | 4000 | Radial | 5 | 10 X 16 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35PX47MEFC5X11
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 0.1A 1000h 105°C
|
Von 0,0388 € bis 0,0455 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | 0.1 | 16.45@2Min | Aluminum Cylindrical Can | 0.14 | 1000 | Radial | 2 | 5 X 11 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
450UFG1000MBN35X85
Cap Aluminum Lytic 1000uF 450V 20% (35 X 85mm) Snap-In 5.63A 10000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 450VDC | 5.63 | 2012.46@5Min | Aluminum Cylindrical Can | 0.2 | 10000 | Snap-In | 35 X 85 | Polar | No | No | No | No | EAR99 | |||||||||||||||
| 250SGV100M18X21.5 Cap Aluminum Lytic 100uF 250V 20% (18 X 21.5mm) SMD 0.56A 5000h 105°C Automotive AEC-Q200 |
Von 0,819 € bis 0,8966 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 250VDC | 0.56 | 1100@1Min|525@5Min | Cylindrical | 0.15 | 5000 | 18 X 21.5 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
475MXH150MEFCSN30X25
Cap Aluminum Lytic 150uF 475V 20% (30 X 25mm) Snap-In 10mm 1.04A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 475VDC | 1.04 | 800.78@5Min | Aluminum Cylindrical Can | 0.25 | 2000 | Snap-In | 10 | 30 X 25 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
400LLE1MEFC6.3X11
Cap Aluminum Lytic 1uF 400V 20% (6.3 X 11mm) Radial 2.5mm 0.024A 12000h 105°C Bulk
|
Von 0,0676 € bis 0,0726 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 400VDC | 0.024 | 80@1Min|27@5Min | Aluminum Cylindrical Can | 0.24 | 12000 | Radial | 2.5 | 6.3 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
450BXW27MEFR14.5X20
Cap Aluminum Lytic 27uF 450V 20% (14.5 X 20mm) Radial 7.5mm 0.335A 10000h 105°C
|
Von 0,4799 € bis 0,5202 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 27uF | 20% | 450VDC | 0.335 | 330.68@5Min | Aluminum Cylindrical Can | 0.25 | 10000 | Radial | 7.5 | 14.5 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
400BXW100MEFR14.5X45
Cap Aluminum Lytic 100uF 400V 20% (14.5 X 45mm) Radial 7.5mm 0.785A 12000h 105°C
|
Von 0,8859 € bis 0,9601 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 400VDC | 0.785 | 600@5Min | Aluminum Cylindrical Can | 0.2 | 12000 | Radial | 7.5 | 14.5 X 45 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
63ZL470MEFC16X20
Cap Aluminum Lytic 470uF 63V 20% (16 X 20mm) Radial 7.5mm 1.99A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 63VDC | Low | High Ripple Current|Low Impedance | 1.99 | 296.1@2Min | Aluminum Cylindrical Can | 0.09 | 5000 | Radial | 7.5 | 16 X 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
16ZLJ470M8X11.5
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 1.2A 9000h 105°C Bulk
|
Von 0,0905 € bis 0,103 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 1.2 | 75.2@2Min | Aluminum Cylindrical Can | 0.16 | 9000 | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No |