Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50TRV470M16X16.5
Cap Aluminum Lytic 470uF 50V 20% (16 X 16.5mm) SMD 1.2A 10000h 105°C
|
Von 0,6415 € bis 0,7023 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | Low | 1.2 | 235@2Min | Cylindrical | 0.12 | 10000 | 16 X 16.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
| 25ZLS1000MEFCCE10X23 Miniature Aluminum Electrolytic CAPACITORS |
Von 0,16 € bis 0,1735 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | 250@2Min | Aluminum Cylindrical Can | 14 | 6000 | Radial | 5 | 10 X 23 | Polar | No | No | No | No | |||||||||||||||
35TLV220M8X10.5
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.5mm) SMD 0.6A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,1634 € bis 0,1771 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.6 | 77@2Min | Cylindrical | 0.12 | 5000 | 8 X 10.5 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
50SEV100M8X10.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 10.5mm) SMD 0.32A 2000h 85°C T/R
|
Von 0,1219 € bis 0,1334 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.32 | 50@2Min | Cylindrical | 0.12 | 2000 | 8 X 10.5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||
25SKV220M8X10.5
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 0.19A 1000h 105°C T/R
|
Von 0,1168 € bis 0,1266 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | 0.19 | 3@2Min | Cylindrical | 0.16 | 1000 | 8 X 10.5 | Polar | Tape and Reel | No | No | No | No | No | No | ||||||||||||||
450BXW15MEFR10X20
Cap Aluminum Lytic 15uF 450V 20% (10 X 20mm) Radial 5mm 0.19A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 15uF | 20% | 450VDC | 0.19 | 246.48@5Min | Aluminum Cylindrical Can | 0.25 | 10000 | Radial | 5 | 10 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
| 400AX10MEFC10X12.5 Cap Aluminum Lytic 10uF 400V 20% (10 X 12.5mm) Radial 5mm 0.1A 2000h 105°C |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 400VDC | 0.1 | 260@1Min|105@5Min | Aluminum Cylindrical Can | 0.25 | 2000 | Radial | 5 | 10 X 12.5 | Polar | No | No | No | No | EAR99 | No | No | ||||||||||||
450BXW180MEFR18X50
Cap Aluminum Lytic 180uF 450V 20% (18 X 50mm) Radial 7.5mm 1.1A 12000h 105°C
|
Von 2,3491 € bis 2,9253 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 450VDC | 1.1 | 853.81@5Min | Aluminum Cylindrical Can | 0.25 | 12000 | Radial | 7.5 | 18 X 50 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
| 450LXW47MEFR16X20 Cap Aluminum Lytic 47uF 450V 20% (16 X 20mm) Radial 7.5mm 0.45A 10000h 105°C |
Von 0,5922 € bis 0,6482 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 450VDC | 0.45 | 436.29@5Min | Aluminum Cylindrical Can | 0.25 | 10000 | Radial | 7.5 | 16 X 20 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
450MXG330MEFCSN30X40
Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 1.75A 3000h 105°C
|
Von 2,9478 € bis 3,7666 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 450VDC | Large Can | 1.75 | 1156.07@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 30 X 40 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||
| 450MXK470MEFCSN35X30 Cap Aluminum Lytic 470uF 450V 20% (35 X 30mm) Snap-In 10mm 1.69A 3000h 105°C |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | 1.69 | 1379.67@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 35 X 30 | Polar | No | No | No | No | No | ||||||||||||||
| 450LXW82MEFR18X25 Cap Aluminum Lytic 82uF 450V 20% (18 X 25mm) Radial 7.5mm 0.64A 12000h 105°C |
Von 1,1505 € bis 1,2594 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 450VDC | 0.64 | 576.28@5Min | Aluminum Cylindrical Can | 0.25 | 12000 | Radial | 7.5 | 18 X 25 | Polar | No | No | No | No | No | ||||||||||||||
25ZLH820MEFC10X20
Cap Aluminum Lytic 820uF 25V 20% (10 X 20mm) Radial 5mm 1.96A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 25VDC | Low | 1.96 | 205@2Min | Aluminum Cylindrical Can | 0.14 | 10000 | Radial | 5 | 10 X 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
100YXJ33M8X11.5
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.462A 7000h 105°C Bulk
|
Von 0,0943 € bis 0,1059 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 100VDC | Low | 0.462 | 33@2Min | Aluminum Cylindrical Can | 0.08 | 7000 | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
16ZLH1800MEFC10X23
Cap Aluminum Lytic 1800uF 16V 20% (10 X 23mm) Radial 5mm 2.25A 10000h 105°C Bulk
|
Von 0,2244 € bis 0,309 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 16VDC | Low | 2.25 | 288@2Min | Aluminum Cylindrical Can | 0.16 | 10000 | Radial | 5 | 10 X 23 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
50SGV100M8X10.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 10.5mm) SMD 0.23A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1366 € bis 0,1671 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.23 | 50@2Min | Cylindrical | 0.1 | 2000 | 8 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
35YXJ220MTA8X11.5
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 5mm 0.64A 7000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.64 | 77@2Min | Aluminum Cylindrical Can | 0.12 | 7000 | Radial | 5 | 8 X 11.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
35YXF220MEFC10X12.5
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.58A 7000h 105°C Bulk
|
Von 0,316 € bis 0,3354 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | 0.58 | 77@2Min | Aluminum Cylindrical Can | 0.12 | 7000 | Radial | 5 | 10 X 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
63PFV33M8X10.5
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10.5mm) SMD 0.04 Ohm 1.1A 4000h 125°C Automotive AEC-Q200
|
Von 0,4599 € bis 0,5325 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 20% | 63VDC | 0.04 | Ultra Low | 1.1 | 20.8@2Min | Cylindrical | 0.08 | 4000 | 8 X 10.5 | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
420MXK150MEFCSN22X30
Cap Aluminum Lytic 150uF 420V 20% (22 X 30mm) Snap-In 10mm 1.1A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 420VDC | 1.1 | 752.99@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 22 X 30 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
6.3ZLH1200MEFC10X12.5
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1.33A 10000h 105°C Bulk
|
Von 0,0969 € bis 0,1059 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 6.3VDC | Low | 1.33 | 75.6@2Min | Aluminum Cylindrical Can | 0.22 | 10000 | Radial | 5 | 10 X 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
16ZLG2200MEFC12.5X25
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 2.9A 5000h 105°C Bulk
|
Von 0,256 € bis 0,2775 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 16VDC | 2.9 | 1056@2Min | Aluminum Cylindrical Can | 0.2 | 5000 | Radial | 5 | 12.5 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
50TLV220M10X10.5
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.5mm) SMD 0.67A 5000h 105°C T/R
|
Von 0,2671 € bis 0,3339 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | Low Impedance | 0.67 | 110@2Min | Cylindrical | 0.1 | 5000 | 10 X 10.5 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||
50SEV220M12.5X13.5
Cap Aluminum Lytic 220uF 50V 20% (12.5 X 13.5mm) SMD 0.58A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | 0.58 | 110@2Min | Cylindrical | 0.12 | 2000 | 12.5 X 13.5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||
63PX47MEFCCA6.3X11
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.14A 1000h 105°C
|
Von 0,0516 € bis 0,0554 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 63VDC | 0.14 | 29.61@2Min | Aluminum Cylindrical Can | 0.1 | 1000 | Radial | 2.5 | 6.3 X 11 | Polar | Unknown | No | No | No | No | EAR99 | No |