Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25ZLQ2700MEFC12.5X30
Cap Aluminum Lytic 2700uF 25V 20% (12.5 X 30mm) Radial 5mm 3.68A 6000h 105°C
|
Von 0,3935 € bis 0,4307 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 25VDC | Low | 3.68 | 2025@2Min | Aluminum Cylindrical Can | 0.16 | 6000 | Radial | 5 | 12.5 X 30 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35YXJ220MTA8X11.5
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 5mm 0.64A 7000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.64 | 77@2Min | Aluminum Cylindrical Can | 0.12 | 7000 | Radial | 5 | 8 X 11.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
25PX1000MEFC10X16
Cap Aluminum Lytic 1000uF 25V 20% (10 X 16mm) Radial 5mm 0.74A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | 0.74 | 250@2Min | Aluminum Cylindrical Can | 0.16 | 2000 | Radial | 5 | 10 X 16 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
35PK2200MEFCKC16X25
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1.81A 2000h 85°C Bulk
|
Von 0,3462 € bis 0,379 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 35VDC | 1.81 | 770@2Min | Aluminum Cylindrical Can | 0.16 | 2000 | Radial | 7.5 | 16 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25SGV220M8X10.5
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 0.32A 2000h 105°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | 0.32 | 55@2Min | Cylindrical | 0.14 | 2000 | 8 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
| 80PFV22M8X10.5 Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10.5mm) SMD 0.045 Ohm 1.43A 4000h 125°C Automotive AEC-Q200 |
Von 0,3649 € bis 0,3954 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 20% | 80VDC | 0.045 | Standard | 1.43 | 17.6@2Min | Cylindrical | 0.08 | 4000 | 8 X 10.5 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
25TRV2200M18X16.5
Cap Aluminum Lytic 2200uF 25V 20% (18 X 16.5mm) SMD 1.55A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | Low | 1.55 | 550@2Min | Cylindrical | 0.16 | 10000 | 18 X 16.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
6.3YXJ470M6.3X11
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.4A 6000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 6.3VDC | Low | 0.4 | 29.61@2Min | Aluminum Cylindrical Can | 0.22 | 6000 | Radial | 2.5 | 6.3 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
400LLE1MEFC6.3X11
Cap Aluminum Lytic 1uF 400V 20% (6.3 X 11mm) Radial 2.5mm 0.024A 12000h 105°C Bulk
|
Von 0,0676 € bis 0,0726 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 400VDC | 0.024 | 80@1Min|27@5Min | Aluminum Cylindrical Can | 0.24 | 12000 | Radial | 2.5 | 6.3 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
450BXW27MEFR14.5X20
Cap Aluminum Lytic 27uF 450V 20% (14.5 X 20mm) Radial 7.5mm 0.335A 10000h 105°C
|
Von 0,4799 € bis 0,5202 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 27uF | 20% | 450VDC | 0.335 | 330.68@5Min | Aluminum Cylindrical Can | 0.25 | 10000 | Radial | 7.5 | 14.5 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
16ZLJ470M8X11.5
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 1.2A 9000h 105°C Bulk
|
Von 0,0905 € bis 0,103 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 1.2 | 75.2@2Min | Aluminum Cylindrical Can | 0.16 | 9000 | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
400BXW100MEFR14.5X45
Cap Aluminum Lytic 100uF 400V 20% (14.5 X 45mm) Radial 7.5mm 0.785A 12000h 105°C
|
Von 0,8859 € bis 0,9601 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 400VDC | 0.785 | 600@5Min | Aluminum Cylindrical Can | 0.2 | 12000 | Radial | 7.5 | 14.5 X 45 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
63ZL470MEFC16X20
Cap Aluminum Lytic 470uF 63V 20% (16 X 20mm) Radial 7.5mm 1.99A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 63VDC | Low | High Ripple Current|Low Impedance | 1.99 | 296.1@2Min | Aluminum Cylindrical Can | 0.09 | 5000 | Radial | 7.5 | 16 X 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
| 50USG10000MEFCSN35X30 Cap Aluminum Lytic 10000uF 50V 20% (35 X 30mm) Snap-In 10mm 5.02A 3000h 85°C |
Von 1,9539 € bis 2,1732 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 50VDC | 5.02 | 2121.32@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 35 X 30 | Polar | No | No | No | No | ||||||||||||||||
35ZL470MEFCCE10X20
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.82A 4000h 105°C Bulk
|
Von 0,1637 € bis 0,1774 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | 1.82 | 164.5@2Min | Aluminum Cylindrical Can | 0.12 | 4000 | Radial | 5 | 10 X 20 | Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||
450BXW15MEFR16X16
Cap Aluminum Lytic 15uF 450V 20% (16 X 16mm) Radial 7.5mm 0.21A 10000h 105°C
|
Von 0,4552 € bis 0,4982 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 15uF | 20% | 450VDC | 0.21 | 246.48@5Min | Aluminum Cylindrical Can | 0.25 | 10000 | Radial | 7.5 | 16 X 16 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
400USG470MEFCSN35X30
Cap Aluminum Lytic 470uF 400V 20% (35 X 30mm) Snap-In 10mm 2.39A 3000h 85°C Bulk
|
Von 3,0119 € bis 3,2641 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 400VDC | 2.39 | 1300.77@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 35 X 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
35YXJ2200M16X25
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 2.93A 10000h 105°C Bulk
|
Von 0,3758 € bis 0,4561 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 35VDC | Low | 2.93 | 770@2Min | Aluminum Cylindrical Can | 0.14 | 10000 | Radial | 7.5 | 16 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
450BXW22MEFC10X30
Cap Aluminum Lytic 22uF 450V 20% (10 X 30mm) Radial 5mm 0.27A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 450VDC | 0.27 | 298.5@5Min | Aluminum Cylindrical Can | 0.25 | 10000 | Radial | 5 | 10 X 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
63PFV33M8X10.5
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10.5mm) SMD 0.04 Ohm 1.1A 4000h 125°C Automotive AEC-Q200
|
Von 0,4599 € bis 0,5325 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 20% | 63VDC | 0.04 | Ultra Low | 1.1 | 20.8@2Min | Cylindrical | 0.08 | 4000 | 8 X 10.5 | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
25YXG470MEFC8X20
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 3.5mm 1.05A 4000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 1.05 | 117.5@2Min | Aluminum Cylindrical Can | 0.14 | 4000 | Radial | 3.5 | 8 X 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
35ZLK220M10X12.5
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 2.19A 4000h 105°C Bulk
|
Von 0,459 € bis 0,4859 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | 2.19 | Aluminum Cylindrical Can | 0.12 | 4000 | Radial | 5 | 10 X 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
25ZLH820MEFC10X20
Cap Aluminum Lytic 820uF 25V 20% (10 X 20mm) Radial 5mm 1.96A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 25VDC | Low | 1.96 | 205@2Min | Aluminum Cylindrical Can | 0.14 | 10000 | Radial | 5 | 10 X 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
63ZLJ330M10X25
Cap Aluminum Lytic 330uF 63V 20% (10 X 25mm) Radial 5mm 1.99A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 63VDC | Low | 1.99 | 207.9@2Min | Aluminum Cylindrical Can | 0.09 | 10000 | Radial | 5 | 10 X 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
400VXH220MEFCSN25X30
Cap Aluminum Lytic 220uF 400V 20% (25 X 30mm) Snap-In 10mm 1.28A 5000h 105°C Bulk
|
Von 1,7754 € bis 1,9747 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | 1.28 | 889.94@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Snap-In | 10 | 25 X 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |