Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50SGV47M8X10.5
Cap Aluminum Lytic 47uF 50V 20% (8 X 10.5mm) SMD 0.167A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1186 € bis 0,1285 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | 0.167 | 23.5@2Min | Cylindrical | 0.12 | 2000 | 8 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
50PK220MEFCKC10X12.5
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.435A 2000h 85°C Bulk
|
Von 0,0958 € bis 0,1029 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | 0.435 | 110@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 5 | 10 X 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
16WXA470MEFCT78X9
Cap Aluminum Lytic 470uF 16V 20% (8 X 9mm) Radial 3.5mm 0.31A 2000h 105°C Ammo Automotive AEC-Q200
|
Von 0,074 € bis 0,0795 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | 0.31 | 75.2@2Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 3.5 | 8 X 9 | Polar | Ammo | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
400BXW120MEFRCA18X30
Cap Aluminum Lytic 120uF 400V 20% (18 X 30mm) Radial 7.5mm 0.84A 12000h 105°C
|
Von 0,9246 € bis 1,0122 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 400VDC | 0.84 | 657.27@5Min | Aluminum Cylindrical Can | 0.2 | 12000 | Radial | 7.5 | 18 X 30 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
400LLE2R2MEFC8X11.5
Cap Aluminum Lytic 2.2uF 400V 20% (8 X 11.5mm) Radial 3.5mm 0.04A 15000h 105°C Bulk
|
Von 0,3325 € bis 0,3527 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 400VDC | 0.04 | 128@1Min|41.4@5Min | Aluminum Cylindrical Can | 0.24 | 15000 | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450QXW120MEFC18X31.5
Cap Aluminum Lytic 120uF 450V 20% (18 X 31.5mm) Radial 7.5mm 0.8A 2000h 105°C Bulk
|
Von 1,1747 € bis 1,273 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 450VDC | 0.8 | 697.14@5Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 7.5 | 18 X 31.5 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
25TLV1000M12.5X13.5
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 13.5mm) SMD 1.1A 5000h 105°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | 1.1 | 250@2Min | Cylindrical | 0.14 | 5000 | 12.5 X 13.5 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
35PX1000MEFCT810X20
Cap Aluminum Lytic 1000uF 35V 20% (10 X 20mm) Radial 5mm 0.865A 2000h 105°C
|
Von 0,1775 € bis 0,1923 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | 0.865 | 350@2Min | Aluminum Cylindrical Can | 0.14 | 2000 | Radial | 5 | 10 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
35ZLQ2200MEFC16X25
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 3.88A 6000h 105°C
|
Von 0,4958 € bis 0,5428 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 35VDC | Low | 3.88 | 2310@2Min | Aluminum Cylindrical Can | 0.14 | 6000 | Radial | 7.5 | 16 X 25 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
6.3TZV100M5X6.1
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 6.1mm) SMD 0.17A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0743 € bis 0,1002 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 6.3VDC | Low | 0.17 | 6.3@2Min | Cylindrical | 0.26 | 2000 | 5 X 6.1 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
250MXG1500MEFCSN30X55
Cap Aluminum Lytic 1500uF 250V 20% (30 X 55mm) Snap-In 10mm 3.12A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 250VDC | 3.12 | 1837.12@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 30 X 55 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
| 50PX220MT810X12.5 Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.36A 2000h 105°C |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | 0.36 | 110@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 5 | 10 X 12.5 | Polar | Unknown | No | No | No | No | EAR99 | |||||||||||||
| 35USG4700MEFCSN22X25 Cap Aluminum Lytic 4700uF 35V 20% (22 X 25mm) Snap-In 10mm 2.46A 3000h 85°C |
Von 0,8737 € bis 0,9476 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 35VDC | 2.46 | 1216.76@5Min | Aluminum Cylindrical Can | 0.4 | 3000 | Snap-In | 10 | 22 X 25 | Polar | No | No | No | No | No | ||||||||||||||
63PX220MEFC10X16
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 0.39A 2000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 63VDC | 0.39 | 138.6@2Min | Aluminum Cylindrical Can | 0.1 | 2000 | Radial | 5 | 10 X 16 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
10ZLH330MEFC6.3X11
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.54A 6000h 105°C
|
Von 0,0509 € bis 0,0596 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 10VDC | Low | 0.54 | 33@2Min | Aluminum Cylindrical Can | 0.19 | 6000 | Radial | 2.5 | 6.3 X 11 | Polar | No | No | No | No | No | EAR99 | No | No | ||||||||||
6.3ZLQ2200MEFC8X20
Cap Aluminum Lytic 2200uF 6.3V 20% (8 X 20mm) Radial 3.5mm 1.66A 4000h 105°C
|
Von 0,1149 € bis 0,1245 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 6.3VDC | Low | 1.66 | 415.8@2Min | Aluminum Cylindrical Can | 0.24 | 4000 | Radial | 3.5 | 8 X 20 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450HFG680MBN40X60
Cap Aluminum Lytic 680uF 450V 20% (40 X 60mm) Snap-In 3.66A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 450VDC | 3.66 | 1659.52@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Snap-In | 40 X 60 | Polar | No | No | No | No | EAR99 | |||||||||||||||
25TXV220M8X10.5
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 0.3 Ohm 0.22A 2000h 125°C T/R Automotive AEC-Q200
|
Von 0,1412 € bis 0,1531 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | 0.3 | Low | 0.22 | 3@2Min | Cylindrical | 0.18 | 2000 | 8 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
10TLV2200M12.5X16
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 16mm) SMD 1.4A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,3913 € bis 0,4283 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 10VDC | Low | 1.4 | 220@2Min | Cylindrical | 0.21 | 5000 | 12.5 X 16 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
450HFG820MBN40X70
Cap Aluminum Lytic 820uF 450V 20% (40 X 70mm) Snap-In 4.18A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 450VDC | 4.18 | 1822.36@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Snap-In | 40 X 70 | Polar | No | No | No | No | EAR99 | |||||||||||||||
6.3ZLQ1500MEFC8X16
Cap Aluminum Lytic 1500uF 6.3V 20% (8 X 16mm) Radial 3.5mm 1.39A 4000h 105°C
|
Von 0,1105 € bis 0,1187 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 6.3VDC | Low | 1.39 | 283.5@2Min | Aluminum Cylindrical Can | 0.22 | 4000 | Radial | 3.5 | 8 X 16 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
10ZL220MEFC6.3X11
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.405A 2000h 105°C Bulk
|
Von 0,184 € bis 0,1953 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Low | High Ripple Current|Low Impedance | 0.405 | 22@2Min | Aluminum Cylindrical Can | 0.19 | 2000 | Radial | 2.5 | 6.3 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
25YXJ47M5X11
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.25A 5000h 105°C Bulk
|
Von 0,036 € bis 0,041 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | Low | 0.25 | 11.75@2Min | Aluminum Cylindrical Can | 0.14 | 5000 | Radial | 2 | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
16ZLH1800MEFC10X23
Cap Aluminum Lytic 1800uF 16V 20% (10 X 23mm) Radial 5mm 2.25A 10000h 105°C Bulk
|
Von 0,2244 € bis 0,309 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 16VDC | Low | 2.25 | 288@2Min | Aluminum Cylindrical Can | 0.16 | 10000 | Radial | 5 | 10 X 23 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
6.3ZLH1200MEFC10X12.5
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1.33A 10000h 105°C Bulk
|
Von 0,0969 € bis 0,1059 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 6.3VDC | Low | 1.33 | 75.6@2Min | Aluminum Cylindrical Can | 0.22 | 10000 | Radial | 5 | 10 X 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No |