Rubycon Corporation Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Dielectric | Ripple Current - (mA) | Special Features | Leakage Current - (uA) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Termination Style | Package/Case | Size - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Construction | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.3SEV6800M18X16.5
Cap Aluminum Lytic 6800uF 6.3V 20% (18 X 16.5mm) SMD 1.65A 2000h 85°C T/R
|
Bestand
125
0,7696 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 6.3VDC | 1.65 | 428.4@2Min | 0.58 | 2000 | 18 X 16.5 | 2 | Cylindrical | 16.5 | 18 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
| 35PJV330MTPA10X10.5 Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.8A 4000h 125°C Automotive AEC-Q200 |
Bestand
2.000
Von 0,3548 € bis 0,3839 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 35VDC | 0.02 | Low | 2.8 | 115.5@2Min | 0.12 | 4000 | 10 X 10.5 | 2 | Cylindrical | 10.5(Max) | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
450CDF300VR35X65
Cap Aluminum Lytic 300uF 450V -10% to 20% (35 X 65mm) Radial 70°C
|
Bestand
40
8,8352 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 300uF | -10% to 20% | 450VDC | Long Life | 1102.27@5Min | 0.07 | Radial | 35 X 65 | 2 | Aluminum Cylindrical Can | 65 | 35 | Polar | No | No | No | No | EAR99 | ||||||||||||||||
100ZLJ82MT810X16
Cap Aluminum Lytic 82uF 100V 20% (10 X 16mm) Radial 5mm 1.04A 10000h 105°C Ammo
|
Bestand
500
0,1295 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 100VDC | Low | 1.04 | 82@2Min | 0.08 | 10000 | Radial | 10 X 16 | 2 | Aluminum Cylindrical Can | 16 | 10 | Polar | Ammo | 5 | No | No | No | No | EAR99 | No | |||||||||||
16TRV3300M18X16.5
Cap Aluminum Lytic 3300uF 16V 20% (18 X 16.5mm) SMD 1.55A 10000h 105°C
|
Bestand
25
Von 0,205 € bis 0,212 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 16VDC | Low | 1.55 | 528@2Min | 0.22 | 10000 | 18 X 16.5 | 2 | Cylindrical | 16.5 | 18 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
450BXW68MEFR18X25
Cap Aluminum Lytic 68uF 450V 20% (18 X 25mm) Radial 7.5mm 0.61A 12000h 105°C
|
Bestand
2.000
0,7585 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 450VDC | 0.61 | 524.79@5Min | 0.25 | 12000 | Radial | 18 X 25 | 2 | Aluminum Cylindrical Can | 25 | 18 | Polar | 7.5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
63SEV470M16X21.5
Cap Aluminum Lytic 470uF 63V 20% (16 X 21.5mm) SMD 0.85A 2000h 85°C T/R
|
Bestand
50
0,6591 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 63VDC | 0.85 | 296.1@2Min | 0.12 | 2000 | 16 X 21.5 | 2 | Cylindrical | 21.5 | 16 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
80ZLH680MEFC16X31.5
Cap Aluminum Lytic 680uF 80V 20% (16 X 31.5mm) Radial 7.5mm 2.4A 10000h 105°C Bulk
|
Bestand
344
Von 0,8224 € bis 0,9569 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 80VDC | Low | 2.4 | 544@2Min | 0.08 | 10000 | Radial | 16 X 31.5 | 2 | Aluminum Cylindrical Can | 31.5 | 16 | Polar | Bulk | 7.5 | No | No | No | No | No | EAR99 | No | ||||||||||
50NXA1MEFC5X11
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 0.013A 1000h 105°C Bulk
|
Bestand
1.880
0,0491 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 50VDC | 0.013 | 1.5@5Min | 0.15 | 1000 | Radial | 5 X 11 | 2 | Aluminum Cylindrical Can | 11 | 5 | Non Polar | Bulk | 2 | No | No | No | EAR99 | No | |||||||||||||
35TKV100M6.3X8
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 8mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
900
0,2643 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | 0.16 | Low | 0.6 | 35@2Min | 0.12 | 2000 | 6.3 X 8 | 2 | Cylindrical | 8(Max) | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
25TRV2700M16X21.5
Cap Aluminum Lytic 2700uF 25V 20% (16 X 21.5mm) SMD 2A 10000h 105°C
|
Bestand
23
1,0877 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 25VDC | Low | 2 | 675@2Min | 0.16 | 10000 | 16 X 21.5 | 2 | Cylindrical | 21.5 | 16 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
35TZV100M8X10.5
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.5mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
0,2073 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.6 | 35@2Min | 0.12 | 2000 | 8 X 10.5 | 2 | Cylindrical | 10.5(Max) | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
50YXF47MEFC6.3X11
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.25A 5000h 105°C Bulk
|
Bestand
201.120
Von 0,236 € bis 0,241 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | 0.25 | 23.5@2Min | 0.1 | 5000 | Radial | 6.3 X 11 | 2 | Aluminum Cylindrical Can | 11 | 6.3 | Polar | Bulk | 2.5 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
63ZLH560MEFC12.5X30
Cap Aluminum Lytic 560uF 63V 20% (12.5 X 30mm) Radial 5mm 2.41A 10000h 105°C Bulk
|
Bestand
288
0,6134 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 63VDC | Low | 2.41 | 352.8@2Min | 0.09 | 10000 | Radial | 12.5 X 30 | 2 | Aluminum Cylindrical Can | 30 | 12.5 | Polar | Bulk | 5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
35ZLH270MEFC8X16
Cap Aluminum Lytic 270uF 35V 20% (8 X 16mm) Radial 3.5mm 1.25A 8000h 105°C
|
Bestand
71.635
Von 0,0874 € bis 0,1056 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 35VDC | Low | 1.25 | 94.5@2Min | 0.12 | 8000 | Radial | 8 X 16 | 2 | Aluminum Cylindrical Can | 16 | 8 | Polar | 3.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
6.3SEV4700M16X16.5
Cap Aluminum Lytic 4700uF 6.3V 20% (16 X 16.5mm) SMD 1.4A 2000h 85°C T/R
|
Bestand
25
0,5639 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 6.3VDC | 1.4 | 3@2Min | 0.54 | 2000 | 16 X 16.5 | 2 | Cylindrical | 16.5 | 16 | Polar | Tape and Reel | No | No | No | No | No | No | ||||||||||||||
450QXW82MEFR16X31.5
Cap Aluminum Lytic 82uF 450V 20% (16 X 31.5mm) Radial 7.5mm 0.64A 2000h 105°C
|
Bestand
130.600
Von 0,9215 € bis 0,991 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 450VDC | 0.64 | 576.28@5Min | 0.2 | 2000 | Radial | 16 X 31.5 | 2 | Aluminum Cylindrical Can | 31.5 | 16 | Polar | 7.5 | No | No | No | No | No | ||||||||||||||
450QXW68MEFC12.5X40
Cap Aluminum Lytic 68uF 450V 20% (12.5 X 40mm) Radial 5mm 0.56A 2000h 105°C Bulk
|
Bestand
455
Von 0,9054 € bis 0,9356 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 450VDC | 0.56 | 524.79@5Min | 0.2 | 2000 | Radial | 12.5 X 40 | 2 | Aluminum Cylindrical Can | 40 | 12.5 | Polar | Bulk | 5 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
50PEV100M10X10.5
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.5mm) SMD 0.028 Ohm 2.2A 10000h 105°C Package Automotive AEC-Q200
|
Bestand
162
Von 0,8684 € bis 1,0369 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 50VDC | 0.028 | Ultra Low | 2.2 | 50@2Min | 0.1 | 10000 | 10 X 10.5 | 2 | Cylindrical | 10.5(Max) | 10 | Polar | Package | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
100SEV220M16X21.5
Cap Aluminum Lytic 220uF 100V 20% (16 X 21.5mm) SMD 0.665A 2000h 85°C T/R
|
Bestand
9
0,7931 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 100VDC | 0.665 | 220@2Min | 0.1 | 2000 | 16 X 21.5 | 2 | Cylindrical | 21.5 | 16 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
10SEV4700M18X16.5
Cap Aluminum Lytic 4700uF 10V 20% (18 X 16.5mm) SMD 1.5A 2000h 85°C T/R
|
Bestand
125
0,7531 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 10VDC | 1.5 | 470@2Min | 0.4 | 2000 | 18 X 16.5 | 2 | Cylindrical | 16.5 | 18 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
100YXJ22M6.3X11
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11mm) Radial 2.5mm 0.267A 7000h 105°C Bulk
|
Bestand
2.000
0,0452 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 100VDC | Low | 0.267 | Long Life | 22@2Min | 0.08 | 7000 | Radial | 6.3 X 11 | 2 | 6.8 | Aluminum Cylindrical Can | 11 | 6.3 | Polar | Bulk | 2.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
25TLV470M10X10.5
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.5mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.500
Von 0,2965 € bis 0,3446 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 0.85 | Low Impedance | 117.5@2Min | 0.14 | 5000 | 10 X 10.5 | 2 | Cylindrical | 10.5 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
35ZLH100MEFC6.3X11
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.54A 6000h 105°C
|
Bestand
3.224
0,0599 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.54 | 35@2Min | 0.12 | 6000 | Radial | 6.3 X 11 | 2 | Aluminum Cylindrical Can | 11 | 6.3 | Polar | 2.5 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
580LSU4700MNB77X191
Cap Aluminum Lytic 4700uF 580V 20% (77 X 191mm) Clamp Mount Screw 12.2A 3000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 580VDC | 12.2 | 4953.18@5Min | 0.3 | 3000 | Screw | 77 X 191 | 2 | Aluminum Cylindrical Can | 191 | 77 | Polar | Unknown | No | No | No | No | EAR99 |