Rubycon Corporation Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 250SGV100M18X21.5 Cap Aluminum Lytic 100uF 250V 20% (18 X 21.5mm) SMD 0.56A 5000h 105°C Automotive AEC-Q200 |
Von 0,8209 € bis 0,8987 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 250VDC | 0.56 | 5000 | 1100@1Min|525@5Min | Cylindrical | 2 | 18 X 21.5 | 21.5 | 18 | Polar | 0.15 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
400BXW100MEFR14.5X45
Cap Aluminum Lytic 100uF 400V 20% (14.5 X 45mm) Radial 7.5mm 0.785A 12000h 105°C
|
Von 0,888 € bis 0,9623 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 400VDC | 0.785 | 12000 | 600@5Min | Aluminum Cylindrical Can | 2 | Radial | 14.5 X 45 | 7.5 | 45 | 14.5 | Polar | 0.2 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
63ZL470MEFC16X20
Cap Aluminum Lytic 470uF 63V 20% (16 X 20mm) Radial 7.5mm 1.99A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 63VDC | Low | High Ripple Current|Low Impedance | 1.99 | 5000 | 296.1@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 20 | 7.5 | 20 | 16 | Polar | Bulk | 0.09 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
6.3TRV470M8X10.5
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10.5mm) SMD 0.6A 8000h 105°C
|
Von 0,1623 € bis 0,176 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 6.3VDC | Low | Low Impedance | 0.6 | 8000 | 29.61@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5 | 8 | Polar | 0.32 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450BXW27MEFR14.5X20
Cap Aluminum Lytic 27uF 450V 20% (14.5 X 20mm) Radial 7.5mm 0.335A 10000h 105°C
|
Von 0,4811 € bis 0,5214 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 27uF | 20% | 450VDC | 0.335 | 10000 | 330.68@5Min | Aluminum Cylindrical Can | 2 | Radial | 14.5 X 20 | 7.5 | 20 | 14.5 | Polar | 0.25 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
| 50USG10000MEFCSN35X30 Cap Aluminum Lytic 10000uF 50V 20% (35 X 30mm) Snap-In 10mm 5.02A 3000h 85°C |
Von 1,9585 € bis 2,1783 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 50VDC | 5.02 | 3000 | 2121.32@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 30 | 10 | 30 | 35 | Polar | No | No | No | No | ||||||||||||||||
25SGV220M8X10.5
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 0.32A 2000h 105°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | 0.32 | 2000 | 55@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
25TRV220M8X10.5
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 0.6A 8000h 105°C
|
Von 0,2243 € bis 0,2431 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.6 | 8000 | 55@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5 | 8 | Polar | 0.16 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
400LLE1MEFC6.3X11
Cap Aluminum Lytic 1uF 400V 20% (6.3 X 11mm) Radial 2.5mm 0.024A 12000h 105°C Bulk
|
Von 0,0675 € bis 0,0725 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 400VDC | 0.024 | 12000 | 80@1Min|27@5Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Bulk | 0.24 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
16ZLJ470M8X11.5
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 1.2A 9000h 105°C Bulk
|
Von 0,0908 € bis 0,1033 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 1.2 | 9000 | 75.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bulk | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
16ZLH2700MEFC12.5X25
Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 25mm) Radial 5mm 2.9A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 16VDC | Low | 2.9 | 10000 | 432@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Bulk | 0.18 | No | No | No | No | No | EAR99 | No | ||||||||||
50ZLH270MEFCCE10X20
Cap Aluminum Lytic 270uF 50V 20% (10 X 20mm) Radial 5mm 1.58A 10000h 105°C
|
Von 0,1446 € bis 0,1568 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 50VDC | Low | 1.58 | 10000 | 135@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | 0.1 | No | No | No | No | No | |||||||||||||
35PK330MEFC10X12.5
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.5A 2000h 85°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | 0.5 | 2000 | 115.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
50YXJ33M5X11
Cap Aluminum Lytic 33uF 50V 20% (5 X 11mm) Radial 2mm 0.25A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 50VDC | Low | 0.25 | 5000 | 16.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
25ZLJ470MCE10X12.5
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 1.7A 9000h 105°C Bulk
|
Von 0,1037 € bis 0,1115 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 1.7 | 9000 | 117.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bulk | 0.14 | No | No | No | No | No | EAR99 | No | ||||||||||
| 80PFV22M8X10.5 Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10.5mm) SMD 0.045 Ohm 1.43A 4000h 125°C Automotive AEC-Q200 |
Von 0,3657 € bis 0,3963 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 20% | 80VDC | Standard | 0.045 | 1.43 | 4000 | 17.6@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | 0.08 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
200VXH330MEFCSN22X25
Cap Aluminum Lytic 330uF 200V 20% (22 X 25mm) Snap-In 10mm 1.41A 5000h 105°C Bulk
|
Von 2,3282 € bis 2,52 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 200VDC | 1.41 | 5000 | 770.71@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 25 | 10 | 25 | 22 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
35PK2200MEFCKC16X25
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 1.81A 2000h 85°C Bulk
|
Von 0,3375 € bis 0,3695 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 35VDC | 1.81 | 2000 | 770@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Bulk | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
35PX470MEFC10X12.5
Cap Aluminum Lytic 470uF 35V 20% (10 X 12.5mm) Radial 5mm 0.525A 2000h 105°C
|
Von 0,1223 € bis 0,1479 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | 0.525 | 2000 | 164.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35YXJ2200M16X25
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 2.93A 10000h 105°C Bulk
|
Von 0,3767 € bis 0,4572 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 35VDC | Low | 2.93 | 10000 | 770@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
25PX1000MEFC10X16
Cap Aluminum Lytic 1000uF 25V 20% (10 X 16mm) Radial 5mm 0.74A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | 0.74 | 2000 | 250@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | 0.16 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
450BXW15MEFR16X16
Cap Aluminum Lytic 15uF 450V 20% (16 X 16mm) Radial 7.5mm 0.21A 10000h 105°C
|
Von 0,4562 € bis 0,4994 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 15uF | 20% | 450VDC | 0.21 | 10000 | 246.48@5Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 16 | 7.5 | 16 | 16 | Polar | 0.25 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
35ZL1500MEFC12.5X35
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35mm) Radial 5mm 3.4A 5000h 105°C Bulk
|
Von 1,0478 € bis 1,1334 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 35VDC | Low | High Ripple Current|Low Impedance | 3.4 | 5000 | 525@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 35 | 5 | 35 | 12.5 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
25TRV2200M18X16.5
Cap Aluminum Lytic 2200uF 25V 20% (18 X 16.5mm) SMD 1.55A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | Low | 1.55 | 10000 | 550@2Min | Cylindrical | 2 | 18 X 16.5 | 16.5 | 18 | Polar | 0.16 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
63ZLH820MEFC18X20
Cap Aluminum Lytic 820uF 63V 20% (18 X 20mm) Radial 7.5mm 2.5A 10000h 105°C Bulk
|
Von 0,4584 € bis 0,5018 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 63VDC | Low | 2.5 | 10000 | 516.6@2Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 20 | 7.5 | 20 | 18 | Polar | Bulk | 0.09 | No | Unknown | No | No | No | No | EAR99 | No |