Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.3TRV6800M16X21.5
Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 21.5mm) SMD 2A 10000h 105°C
|
Bestand
80
0,8716 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 6.3VDC | Low | 2 | 428.4@2Min | Cylindrical | 10000 | 2 | 0.3 | 16 X 21.5 | 21.5 | 16 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
450UFG820MBN40X60
Cap Aluminum Lytic 820uF 450V 20% (40 X 60mm) Snap-In 4.9A 10000h 85°C
|
Bestand
900
12,0522 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 450VDC | 4.9 | 1822.36@5Min | Aluminum Cylindrical Can | 10000 | 4 | 0.2 | Snap-In | 40 X 60 | 60 | 40 | Polar | No | No | No | No | EAR99 | |||||||||||||||
6.3TRV3900M16X16.5
Cap Aluminum Lytic 3900uF 6.3V 20% (16 X 16.5mm) SMD 1.45A 10000h 105°C
|
Bestand
125
0,6835 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3900uF | 20% | 6.3VDC | Low | 1.45 | 245.7@2Min | Cylindrical | 10000 | 2 | 0.3 | 16 X 16.5 | 16.5 | 16 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||
63SEV330M18X16.5
Cap Aluminum Lytic 330uF 63V 20% (18 X 16.5mm) SMD 0.68A 2000h 85°C T/R
|
0,6939 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 63VDC | 0.68 | 207.9@2Min | Cylindrical | 2000 | 2 | 0.12 | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
25SEV2200M16X21.5
Cap Aluminum Lytic 2200uF 25V 20% (16 X 21.5mm) SMD 1.35A 2000h 85°C T/R
|
Bestand
25
0,6719 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | 1.35 | 550@2Min | Cylindrical | 2000 | 2 | 0.2 | 16 X 21.5 | 21.5 | 16 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
10SKV470M10X10.5
Cap Aluminum Lytic 470uF 10V 20% (10 X 10.5mm) SMD 0.44A 1000h 105°C T/R
|
Bestand
225
0,1482 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | 0.44 | 47@2Min | Cylindrical | 1000 | 2 | 0.26 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
6.3SEV6800M18X16.5
Cap Aluminum Lytic 6800uF 6.3V 20% (18 X 16.5mm) SMD 1.65A 2000h 85°C T/R
|
Bestand
125
0,7535 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 6.3VDC | 1.65 | 428.4@2Min | Cylindrical | 2000 | 2 | 0.58 | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
16TRV3300M18X16.5
Cap Aluminum Lytic 3300uF 16V 20% (18 X 16.5mm) SMD 1.55A 10000h 105°C
|
Bestand
25
Von 0,2007 € bis 0,2076 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 16VDC | Low | 1.55 | 528@2Min | Cylindrical | 10000 | 2 | 0.22 | 18 X 16.5 | 16.5 | 18 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
10SEV3300M16X16.5
Cap Aluminum Lytic 3300uF 10V 20% (16 X 16.5mm) SMD 1.3A 2000h 85°C T/R
|
Bestand
125
0,5455 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 10VDC | 1.3 | 330@2Min | Cylindrical | 2000 | 2 | 0.38 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
63SEV470M18X16.5
Cap Aluminum Lytic 470uF 63V 20% (18 X 16.5mm) SMD 0.85A 2000h 85°C T/R
|
Bestand
125
0,7068 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 63VDC | 0.85 | 296.1@2Min | Cylindrical | 2000 | 2 | 0.12 | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
100SEV220M18X16.5
Cap Aluminum Lytic 220uF 100V 20% (18 X 16.5mm) SMD 0.665A 2000h 85°C
|
Bestand
53
0,7444 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 100VDC | 0.665 | 220@2Min | Cylindrical | 2000 | 2 | 0.1 | 18 X 16.5 | 16.5 | 18 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
6.3SEV4700M16X16.5
Cap Aluminum Lytic 4700uF 6.3V 20% (16 X 16.5mm) SMD 1.4A 2000h 85°C T/R
|
Bestand
25
0,552 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 6.3VDC | 1.4 | 3@2Min | Cylindrical | 2000 | 2 | 0.54 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | No | No | No | No | No | ||||||||||||||
100SEV220M16X21.5
Cap Aluminum Lytic 220uF 100V 20% (16 X 21.5mm) SMD 0.665A 2000h 85°C T/R
|
Bestand
9
0,7764 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 100VDC | 0.665 | 220@2Min | Cylindrical | 2000 | 2 | 0.1 | 16 X 21.5 | 21.5 | 16 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
25TRV2700M16X21.5
Cap Aluminum Lytic 2700uF 25V 20% (16 X 21.5mm) SMD 2A 10000h 105°C
|
Bestand
23
1,0648 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 25VDC | Low | 2 | 675@2Min | Cylindrical | 10000 | 2 | 0.16 | 16 X 21.5 | 21.5 | 16 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
63SEV470M16X21.5
Cap Aluminum Lytic 470uF 63V 20% (16 X 21.5mm) SMD 0.85A 2000h 85°C T/R
|
Bestand
50
0,6453 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 63VDC | 0.85 | 296.1@2Min | Cylindrical | 2000 | 2 | 0.12 | 16 X 21.5 | 21.5 | 16 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
10SEV4700M18X16.5
Cap Aluminum Lytic 4700uF 10V 20% (18 X 16.5mm) SMD 1.5A 2000h 85°C T/R
|
Bestand
125
0,7373 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 10VDC | 1.5 | 470@2Min | Cylindrical | 2000 | 2 | 0.4 | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
10TZV220M6.3X8
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 8mm) SMD 0.3A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
4.500
0,0673 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Low | 0.3 | 22@2Min | Cylindrical | 2000 | 2 | 0.19 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
63SGV47M8X10.5
Cap Aluminum Lytic 47uF 63V 20% (8 X 10.5mm) SMD 0.12A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
0,1206 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 63VDC | 0.12 | 29.61@2Min | Cylindrical | 2000 | 2 | 0.12 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
25PK100MEFCTA5X11
Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 5mm 0.185A 2000h 85°C Ammo
|
Bestand
6.000
Von 0,0265 € bis 0,0309 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 0.185 | 25@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.16 | Radial | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25PK330MEFC8X11.5
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.41A 2000h 85°C Bulk
|
Bestand
4.000
Von 0,086 € bis 0,0938 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | 0.41 | 82.5@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.16 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
50TWL22MEFCTA6.3X11
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 11mm) Radial 5mm 0.11A 2000h 85°C Ammo
|
Bestand
6.000
Von 0,024 € bis 0,0302 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.11 | 2.2@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.1 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||
25TRV100M6.3X8
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 8mm) SMD 0.23A 6000h 105°C
|
Bestand
1.800
Von 0,1464 € bis 0,2142 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | 0.23 | 25@2Min | Cylindrical | 6000 | 2 | 0.16 | 6.3 X 8 | 8 | 6.3 | Polar | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
35TRV100M8X10.5
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.5mm) SMD 0.6A 8000h 105°C
|
Bestand
500
0,3652 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.6 | 35@2Min | Cylindrical | 8000 | 2 | 0.14 | 8 X 10.5 | 10.5 | 8 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||
250BXC100MEFC16X25
Cap Aluminum Lytic 100uF 250V 20% (16 X 25mm) Radial 7.5mm 1.53A 12000h 105°C Bulk
|
Bestand
1.200
Von 0,5763 € bis 0,8917 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 250VDC | 1.53 | 1100@1Min|525@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.15 | Radial | 16 X 25 | 25 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||
450BXW10MEFR10X16
Cap Aluminum Lytic 10uF 450V 20% (10 X 16mm) Radial 5mm 0.13A 10000h 105°C Bulk
|
Bestand
1.000
Von 0,4187 € bis 0,5643 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 450VDC | 0.13 | 201.25@5Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.25 | Radial | 10 X 16 | 16 | 10 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No |