Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.3ZLQ2200MEFC8X20
Cap Aluminum Lytic 2200uF 6.3V 20% (8 X 20mm) Radial 3.5mm 1.66A 4000h 105°C
|
Von 0,1155 € bis 0,1252 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 6.3VDC | Low | 1.66 | 4000 | 415.8@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 20 | 3.5 | 20 | 8 | Polar | 0.24 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
25TXV220M8X10.5
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 0.3 Ohm 0.22A 2000h 125°C T/R Automotive AEC-Q200
|
Von 0,142 € bis 0,1539 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.3 | 0.22 | 2000 | 3@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | 0.18 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
10TLV2200M12.5X16
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 16mm) SMD 1.4A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,3934 € bis 0,4306 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 10VDC | Low | 1.4 | 5000 | 220@2Min | Cylindrical | 2 | 12.5 X 16 | 16 | 12.5 | Polar | Tape and Reel | 0.21 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
450HFG680MBN40X60
Cap Aluminum Lytic 680uF 450V 20% (40 X 60mm) Snap-In 3.66A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 450VDC | 3.66 | 5000 | 1659.52@5Min | Aluminum Cylindrical Can | 4 | Snap-In | 40 X 60 | 60 | 40 | Polar | 0.2 | No | No | No | No | EAR99 | |||||||||||||||
50TLV220M10X10.5
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.5mm) SMD 0.67A 5000h 105°C T/R
|
Von 0,2685 € bis 0,3356 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | Low Impedance | 0.67 | 5000 | 110@2Min | Cylindrical | 2 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | 0.1 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
| 16ZLS1800MEFCT810X23 Cap Aluminum Lytic 1800uF 16V 20% (10 X 23mm) Radial 5mm 2.25A 6000h 105°C |
Von 0,1592 € bis 0,1726 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 16VDC | Low | 2.25 | 6000 | 288@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 23 | 5 | 23 | 10 | Polar | 16 | No | No | No | EAR99 | No | |||||||||||||
35PK4700M16X35.5
Cap Aluminum Lytic 4700uF 35V 20% (16 X 35.5mm) Radial 7.5mm 2.5A 2000h 85°C Bulk
|
Von 0,5747 € bis 0,6227 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 35VDC | 2.5 | 2000 | 1645@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 35.5 | 7.5 | 35.5 | 16 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | ||||||||||||
10ZLG220MEFC6.3X11
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.76A 2000h 105°C Bulk
|
Von 0,0571 € bis 0,0625 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | 0.76 | 2000 | 66@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Bulk | 0.19 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
6.3YXJ2200M10X16
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 16mm) Radial 5mm 1.3A 8000h 105°C Bulk
|
Von 0,1071 € bis 0,1161 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 6.3VDC | Low | 1.3 | 8000 | 138.6@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Bulk | 0.24 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
450BXW56MEFR12.5X40
Cap Aluminum Lytic 56uF 450V 20% (12.5 X 40mm) Radial 5mm 0.54A 12000h 105°C
|
Von 1,0212 € bis 1,1891 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 450VDC | 0.54 | 12000 | 476.24@5Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 40 | 5 | 40 | 12.5 | Polar | 0.25 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
16ZLQ820MEFC10X12.5
Cap Aluminum Lytic 820uF 16V 20% (10 X 12.5mm) Radial 5mm 1.47A 5000h 105°C
|
Von 0,1064 € bis 0,1152 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 16VDC | Low | 1.47 | 5000 | 393.6@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | 0.16 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
25ZLJ68M5X11
Cap Aluminum Lytic 68uF 25V 20% (5 X 11mm) Radial 2mm 0.45A 7000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 25VDC | Low | 0.45 | 7000 | 17@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bulk | 0.14 | No | No | No | No | No | EAR99 | No | No | |||||||||
10PK1000MEFC8X11.5
Cap Aluminum Lytic 1000uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.66A 2000h 85°C
|
Von 0,0743 € bis 0,0798 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 10VDC | 0.66 | 2000 | 100@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | 0.26 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
| 35PFV47M6.3X6.1 Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 0.9A 4000h 125°C Automotive AEC-Q200 |
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 35VDC | Ultra Low | 0.06 | 0.9 | 4000 | 16.4@2Min | Cylindrical | 2 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
6.3TRV820M10X10.5
Cap Aluminum Lytic 820uF 6.3V 20% (10 X 10.5mm) SMD 0.85A 8000h 105°C
|
Von 0,2081 € bis 0,2255 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 6.3VDC | Low | 0.85 | 8000 | 51.66@2Min | Cylindrical | 2 | 10 X 10.5 | 10.5 | 10 | Polar | 0.32 | No | No | No | No | EAR99 | No | ||||||||||||||
100PX220MEFC12.5X20
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 20mm) Radial 5mm 0.56A 2000h 105°C
|
Von 0,2778 € bis 0,301 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 100VDC | 0.56 | 2000 | 220@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | 0.08 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
35ML220MEFCT810X9
Cap Aluminum Lytic 220uF 35V 20% (10 X 9mm) Radial 5mm 0.36A 5000h 105°C
|
Von 0,1039 € bis 0,1135 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | 0.36 | 5000 | 77@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 9 | 5 | 9 | 10 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
35ZLJ220MT78X16
Cap Aluminum Lytic 220uF 35V 20% (8 X 16mm) Radial 3.5mm 1.6A 10000h 105°C Ammo
|
Von 0,0984 € bis 0,1057 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 1.6 | 10000 | 77@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 16 | 3.5 | 16 | 8 | Polar | Ammo | 0.12 | No | No | No | No | EAR99 | No | |||||||||||
| 100YXM10MEFR6.3X11 Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 0.15A 10000h 105°C |
Von 0,0491 € bis 0,0528 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 100VDC | 0.15 | 10000 | 10@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | 0.15 | No | No | No | No | |||||||||||||||
450MXK470MEFCSN25X55
Cap Aluminum Lytic 470uF 450V 20% (25 X 55mm) Snap-In 10mm 2.21A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | 2.21 | 3000 | 1379.67@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 55 | 10 | 55 | 25 | Polar | 0.2 | No | No | No | No | EAR99 | No | No | ||||||||||||
25ZLH150MEFC6.3X11
Cap Aluminum Lytic 150uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.54A 6000h 105°C
|
Von 0,0565 € bis 0,0652 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 25VDC | Low | Long Life|Low Impedance | 0.54 | 6000 | 37.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
10ZLQ3300MEFC10X25
Cap Aluminum Lytic 3300uF 10V 20% (10 X 25mm) Radial 5mm 2.5A 5000h 105°C
|
Von 0,2076 € bis 0,225 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 10VDC | Low | 2.5 | 5000 | 990@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 25 | 5 | 25 | 10 | Polar | 0.23 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
25TRV2200M18X16.5
Cap Aluminum Lytic 2200uF 25V 20% (18 X 16.5mm) SMD 1.55A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | Low | 1.55 | 10000 | 550@2Min | Cylindrical | 2 | 18 X 16.5 | 16.5 | 18 | Polar | 0.16 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
450VXH220MEFCSN22X45
Cap Aluminum Lytic 220uF 450V 20% (22 X 45mm) Snap-In 10mm 1.44A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 450VDC | 1.44 | 5000 | 943.93@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 45 | 10 | 45 | 22 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
16ZLH2700MEFC12.5X25
Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 25mm) Radial 5mm 2.9A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 16VDC | Low | 2.9 | 10000 | 432@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Bulk | 0.18 | No | No | No | No | No | EAR99 | No |