Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450MXG180MEFCSN30X25
Cap Aluminum Lytic 180uF 450V 20% (30 X 25mm) Snap-In 10mm 1.16A 3000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 450VDC | 1.16 | 853.81@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 30 X 25 | Large Can | 25 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
450BXW15MEFR10X20
Cap Aluminum Lytic 15uF 450V 20% (10 X 20mm) Radial 5mm 0.19A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 15uF | 20% | 450VDC | 0.19 | 246.48@5Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.25 | Radial | 10 X 20 | 20 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
50TRV470M16X16.5
Cap Aluminum Lytic 470uF 50V 20% (16 X 16.5mm) SMD 1.2A 10000h 105°C
|
Von 0,6449 € bis 0,706 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | Low | 1.2 | 235@2Min | Cylindrical | 10000 | 2 | 0.12 | 16 X 16.5 | 16.5 | 16 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
| 25ZLS1000MEFCCE10X23 Miniature Aluminum Electrolytic CAPACITORS |
Von 0,1609 € bis 0,1744 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | 250@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 14 | Radial | 10 X 23 | 23 | 10 | Polar | No | No | No | No | |||||||||||||||
35TLV220M8X10.5
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.5mm) SMD 0.6A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,1643 € bis 0,178 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.6 | 77@2Min | Cylindrical | 5000 | 2 | 0.12 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
25SKV220M8X10.5
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 0.19A 1000h 105°C T/R
|
Von 0,1174 € bis 0,1273 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | 0.19 | 3@2Min | Cylindrical | 1000 | 2 | 0.16 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | No | No | No | No | No | No | ||||||||||||||
| 400AX10MEFC10X12.5 Cap Aluminum Lytic 10uF 400V 20% (10 X 12.5mm) Radial 5mm 0.1A 2000h 105°C |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 400VDC | 0.1 | 260@1Min|105@5Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.25 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | No | No | No | No | EAR99 | No | No | ||||||||||||
450MXG560MEFCSN30X55
Cap Aluminum Lytic 560uF 450V 20% (30 X 55mm) Snap-In 10mm 2.34A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 450VDC | 2.34 | 1505.99@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 30 X 55 | 55 | 30 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
| 450LXW33MEFR10X30 Radial Lead Aluminum Electrolytic Capacitors |
Von 0,5837 € bis 0,6326 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 450VDC | Aluminum Cylindrical Can | 2 | Radial | 10 X 30 | 30 | 10 | Polar | No | No | ||||||||||||||||||||||
220BXW330MEFR16X40
Miniature Aluminum Electrolytic Capacitor
|
Von 0,9922 € bis 1,0752 €
pro Stück
|
Rubycon | Kondensator, Aluminium | No | No | No | No | No | ||||||||||||||||||||||||||||||
35ZLJ270M8X16
Cap Aluminum Lytic 270uF 35V 20% (8 X 16mm) Radial 3.5mm 1.6A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 35VDC | Low | 1.6 | 94.5@2Min | Aluminum Cylindrical Can | 10000 | 3.5 | 2 | 0.12 | Radial | 8 X 16 | 16 | 8 | Polar | No | No | No | No | No | |||||||||||||
25YXJ2200M12.5X25
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 2.23A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | Low | 2.23 | 550@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.16 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
50TLV100M8X10.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 10.5mm) SMD 0.35A 5000h 105°C T/R
|
Von 0,1605 € bis 0,1739 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | 0.35 | 50@2Min | Cylindrical | 5000 | 2 | 0.1 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | Unknown | No | No | No | EAR99 | No | |||||||||||||
450BXW180MEFR18X50
Cap Aluminum Lytic 180uF 450V 20% (18 X 50mm) Radial 7.5mm 1.1A 12000h 105°C
|
Von 2,3615 € bis 2,9408 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 450VDC | 1.1 | 853.81@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.25 | Radial | 18 X 50 | 50 | 18 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
| 450MXK470MEFCSN35X30 Cap Aluminum Lytic 470uF 450V 20% (35 X 30mm) Snap-In 10mm 1.69A 3000h 105°C |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | 1.69 | 1379.67@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 35 X 30 | 30 | 35 | Polar | No | No | No | No | No | ||||||||||||||
| 450LXW82MEFR18X25 Cap Aluminum Lytic 82uF 450V 20% (18 X 25mm) Radial 7.5mm 0.64A 12000h 105°C |
Von 1,1566 € bis 1,2661 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 450VDC | 0.64 | 576.28@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.25 | Radial | 18 X 25 | 25 | 18 | Polar | No | No | No | No | No | ||||||||||||||
50PK47MEFC6.3X11
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.16A 2000h 85°C Bulk
|
Von 0,0531 € bis 0,0621 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | 0.16 | 23.5@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.12 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450BXC33MEFC16X25
Cap Aluminum Lytic 33uF 450V 20% (16 X 25mm) Radial 7.5mm 0.98A 12000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 450VDC | 0.98 | 694@1Min|322@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.2 | Radial | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
63ZLH100MEFCT78X16
Cap Aluminum Lytic 100uF 63V 20% (8 X 16mm) Radial 3.5mm 0.688A 8000h 105°C Ammo
|
Von 0,1058 € bis 0,1138 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 63VDC | Low | 0.688 | 63@2Min | Aluminum Cylindrical Can | 8000 | 3.5 | 2 | 0.09 | Radial | 8 X 16 | 16 | 8 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||
400MXK220MEFCSN25X30
Cap Aluminum Lytic 220uF 400V 20% (25 X 30mm) Snap-In 10mm 1.32A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | 1.32 | 889.94@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 25 X 30 | 30 | 25 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
25PK6800MEFCCA16X31.5
Cap Aluminum Lytic 6800uF 25V 20% (16 X 31.5mm) Radial 7.5mm 2.44A 2000h 85°C Bulk
|
Von 0,5653 € bis 0,6189 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 25VDC | 2.44 | 1700@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.26 | Radial | 16 X 31.5 | 31.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
| 250BXW150MEFR14.5X30 Cap Aluminum Lytic 150uF 250V 20% (14.5 X 30mm) Radial 7.5mm 0.83A 12000h 105°C |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 250VDC | 0.83 | 580.95@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 20 | Radial | 14.5 X 30 | 30 | 14.5 | Polar | No | No | No | No | No | ||||||||||||||
| 400LEX4R7MEFC10X12.5 Radial Lead Aluminum Electrolytic Capacitor |
Von 0,1447 € bis 0,1568 €
pro Stück
|
Rubycon | Kondensator, Aluminium | 10 | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
63ZLJ2200M18X35.5
Cap Aluminum Lytic 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 3.9A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 63VDC | Low | 3.9 | 1386@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.09 | Radial | 18 X 35.5 | High Ripple Current|Long Life|Low ESR|Low Impedance | 35.5 | 18 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||
63ZLJ2700M18X40
Cap Aluminum Lytic 2700uF 63V 20% (18 X 40mm) Radial 7.5mm 4.3A 10000h 105°C T/R
|
Von 1,1262 € bis 1,2206 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 63VDC | Low | 4.3 | 1701@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.09 | Radial | 18 X 40 | High Ripple Current|Long Life|Low ESR|Low Impedance | 40 | 18 | Polar | No | No | No | No | EAR99 | No |