Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450BXW47MEFR12.5X40
Cap Aluminum Lytic 47uF 450V 20% (12.5 X 40mm) Radial 5mm 0.525A 12000h 105°C
|
Von 0,6537 € bis 0,7085 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 450VDC | 0.525 | 436.29@5Min | Aluminum Cylindrical Can | 12000 | 5 | 2 | 0.25 | Radial | 12.5 X 40 | 40 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
25ZLS470MEFC10X12.5
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 1.24A 6000h 105°C
|
Von 0,124 € bis 0,1511 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 1.24 | 117.5@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.14 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
250MXG470MEFCSN25X30
Cap Aluminum Lytic 470uF 250V 20% (25 X 30mm) Snap-In 10mm 1.71A 3000h 105°C
|
Von 1,5044 € bis 1,6733 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 250VDC | 1.71 | 1028.35@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 25 X 30 | Large Can | 30 | 25 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||
420MXH1000MEFCSN35X60
Cap Aluminum Lytic 1000uF 420V 20% (35 X 60mm) Snap-In 10mm 2.88A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 420VDC | 2.88 | 1944.22@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.2 | Snap-In | 35 X 60 | 60 | 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
450BXW120MEFR18X40
Cap Aluminum Lytic 120uF 450V 20% (18 X 40mm) Radial 7.5mm 0.93A 12000h 105°C
|
Von 1,1528 € bis 1,2743 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 450VDC | 0.93 | 697.14@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.25 | Radial | 18 X 40 | 40 | 18 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
63YXF47MEFC8X11.5
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.21A 7000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 63VDC | 0.21 | 29.61@2Min | Aluminum Cylindrical Can | 7000 | 3.5 | 2 | 0.09 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
121MPE473J
Cap Film 0.047uF 1250V PP 5%( 18.5 X 11.5 X 20mm) Radial 15mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | 0.047uF | 5% | 1250VDC|400VAC | PP | 15 | 2 | Radial | 18.5 X 11.5 X 20 | High Voltage | 20(Max) | Non Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
50PX22MEFC5X11
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.07A 1000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.07 | 11@2Min | Aluminum Cylindrical Can | 1000 | 2 | 2 | 0.12 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
25ZL1000MEFC12.5X20
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 2.36A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | 2.36 | 250@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.14 | Radial | 12.5 X 20 | High Ripple Current|Low Impedance | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
16ZLH1000MEFC8X20
Cap Aluminum Lytic 1000uF 16V 20% (8 X 20mm) Radial 3.5mm 1.5A 8000h 105°C
|
Von 0,1328 € bis 0,1581 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 16VDC | Low | 1.5 | 160@2Min | Aluminum Cylindrical Can | 8000 | 3.5 | 2 | 0.16 | Radial | 8 X 20 | 20 | 8 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
100YXJ220M12.5X25
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 1.62A 10000h 105°C Bulk
|
Von 0,3111 € bis 0,3688 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 100VDC | Low | 1.62 | 220@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.08 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
100PX4R7MEFC5X11
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 0.035A 1000h 105°C Bulk
|
Von 0,0378 € bis 0,0406 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 100VDC | 0.035 | 4.7@2Min | Aluminum Cylindrical Can | 1000 | 2 | 2 | 0.08 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||
35YXJ1000M12.5X20
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 1.9A 10000h 105°C Bulk
|
Von 0,2173 € bis 0,2607 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | 1.9 | 350@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.12 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
100YXJ4R7M5X11
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 0.065A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 100VDC | Low | 0.065 | 4.7@2Min | Aluminum Cylindrical Can | 5000 | 2 | 2 | 0.08 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450KXW82MEFC18X30
Cap Aluminum Lytic 82uF 450V 20% (18 X 30mm) Radial 7.5mm 0.55A 2000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 450VDC | 0.55 | 576.28@5Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.2 | Radial | 18 X 30 | 30 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
50PX470MEFCCE10X20
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 0.6A 2000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | 0.6 | 235@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.12 | Radial | 10 X 20 | 20 | 10 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
25TKV470M10X10.5
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.5mm) SMD 0.06 Ohm 1.19A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,3221 € bis 0,3977 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 0.06 | 1.19 | 117.5@2Min | Cylindrical | 2000 | 2 | 0.14 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
50TRV10M6.3X6.1
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 6.1mm) SMD 0.14A 5000h 105°C
|
Von 0,3543 € bis 0,376 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | Low | 0.14 | 5@2Min | Cylindrical | 5000 | 2 | 0.14 | 6.3 X 6.1 | 6.1 | 6.3 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
35PK1000MEFC10X20
Cap Aluminum Lytic 1000uF 35V 20% (10 X 20mm) Radial 5mm 1.18A 2000h 85°C
|
Von 0,1452 € bis 0,1574 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | 1.18 | 350@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.16 | Radial | 10 X 20 | 20 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
25SGV47M6.3X8
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 8mm) SMD 0.079A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0921 € bis 0,1006 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | 0.079 | 11.75@2Min | Cylindrical | 2000 | 2 | 0.18 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
400BXW82MEFR14.5X35
Cap Aluminum Lytic 82uF 400V 20% (14.5 X 35mm) Radial 7.5mm 0.67A 12000h 105°C
|
Von 0,7678 € bis 0,8321 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 400VDC | 0.67 | 543.32@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.2 | Radial | 14.5 X 35 | 35 | 14.5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
50YXF10MEFCT15X11
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2.5mm 0.1A 5000h 105°C Ammo
|
Von 0,1325 € bis 0,1402 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 0.1 | 5@2Min | Aluminum Cylindrical Can | 5000 | 2.5 | 2 | 0.1 | Radial | 5 X 11 | 11 | 5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||
160LLE10MEFC8X9
Cap Aluminum Lytic 10uF 160V 20% (8 X 9mm) Radial 3.5mm 0.07A 12000h 105°C
|
Von 0,088 € bis 0,0946 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 160VDC | 0.07 | 164@1Min|57@5Min | Aluminum Cylindrical Can | 12000 | 3.5 | 2 | 0.24 | Radial | 8 X 9 | 9 | 8 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35PK1000MEFCT810X20
Cap Aluminum Lytic 1000uF 35V 20% (10 X 20mm) Radial 5mm 1.18A 2000h 85°C Ammo
|
Von 0,1978 € bis 0,2144 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | 1.18 | 350@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.14 | Radial | 10 X 20 | 20 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
6.3SGV220M6.3X8
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 8mm) SMD 0.121A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,3656 € bis 0,3865 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 6.3VDC | 0.121 | 13.86@2Min | Cylindrical | 2000 | 2 | 0.26 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |