Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250MXG470MEFCSN25X30
Cap Aluminum Lytic 470uF 250V 20% (25 X 30mm) Snap-In 10mm 1.71A 3000h 105°C
|
Von 1,5044 € bis 1,6733 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 250VDC | 1.71 | 1028.35@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 25 X 30 | Large Can | 30 | 25 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||
25SGV47M6.3X8
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 8mm) SMD 0.079A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0921 € bis 0,1006 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | 0.079 | 11.75@2Min | Cylindrical | 2000 | 2 | 0.18 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
200VXH1000MEFCSN25X45
Cap Aluminum Lytic 1000uF 200V 20% (25 X 45mm) Snap-In 10mm 2.63A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 200VDC | 2.63 | 1341.64@5Min | Aluminum Cylindrical Can | 5000 | 10 | 2 | 0.2 | Snap-In | 25 X 45 | 45 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
10YXG470MEFC8X11.5
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.64A 4000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | Low | 0.64 | 47@2Min | Aluminum Cylindrical Can | 4000 | 3.5 | 2 | 0.19 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
35PX3300MEFC16X25
Cap Aluminum Lytic 3300uF 35V 20% (16 X 25mm) Radial 7.5mm 1.68A 2000h 105°C
|
Von 1,49 € bis 1,5928 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 35VDC | 1.68 | 1155@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.18 | Radial | 16 X 25 | 25 | 16 | Polar | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
420MXH1000MEFCSN35X60
Cap Aluminum Lytic 1000uF 420V 20% (35 X 60mm) Snap-In 10mm 2.88A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 420VDC | 2.88 | 1944.22@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.2 | Snap-In | 35 X 60 | 60 | 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
450BXW47MEFR12.5X40
Cap Aluminum Lytic 47uF 450V 20% (12.5 X 40mm) Radial 5mm 0.525A 12000h 105°C
|
Von 0,6537 € bis 0,7085 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 450VDC | 0.525 | 436.29@5Min | Aluminum Cylindrical Can | 12000 | 5 | 2 | 0.25 | Radial | 12.5 X 40 | 40 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
25ZL1000MEFC12.5X20
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 2.36A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | 2.36 | 250@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.14 | Radial | 12.5 X 20 | High Ripple Current|Low Impedance | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
160LLE10MEFC8X9
Cap Aluminum Lytic 10uF 160V 20% (8 X 9mm) Radial 3.5mm 0.07A 12000h 105°C
|
Von 0,088 € bis 0,0946 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 160VDC | 0.07 | 164@1Min|57@5Min | Aluminum Cylindrical Can | 12000 | 3.5 | 2 | 0.24 | Radial | 8 X 9 | 9 | 8 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35PK1000MEFCT810X20
Cap Aluminum Lytic 1000uF 35V 20% (10 X 20mm) Radial 5mm 1.18A 2000h 85°C Ammo
|
Von 0,1978 € bis 0,2144 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | 1.18 | 350@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.14 | Radial | 10 X 20 | 20 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
400LLE6R8MEFC10X16
Cap Aluminum Lytic 6.8uF 400V 20% (10 X 16mm) Radial 5mm 0.085A 20000h 105°C Bulk
|
Von 0,1571 € bis 0,1702 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6.8uF | 20% | 400VDC | 0.085 | 208.8@1Min|79.4@5Min | Aluminum Cylindrical Can | 20000 | 5 | 2 | 0.24 | Radial | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
35USC4700MEFCSN22X25
Cap Aluminum Lytic 4700uF 35V 20% (22 X 25mm) Snap-In 10mm 2.46A 3000h 85°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 35VDC | 2.46 | 1216.76@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.4 | Snap-In | 22 X 25 | 25 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
| 50USG15000MEFCSN35X40 Cap Aluminum Lytic 15000uF 50V 20% (35 X 40mm) Snap-In 10mm 6.44A 3000h 85°C |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 15000uF | 20% | 50VDC | 6.44 | 2598.08@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 40 | 40 | 35 | Polar | No | No | No | No | ||||||||||||||||
400BXW120MEFR16X35
Cap Aluminum Lytic 120uF 400V 20% (16 X 35mm) Radial 7.5mm 0.81A 12000h 105°C
|
Von 0,946 € bis 1,0355 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 400VDC | 0.81 | 657.27@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.2 | Radial | 16 X 35 | 35 | 16 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
25ML10MEFC4X5
Cap Aluminum Lytic 10uF 25V 20% (4 X 5mm) Radial 1.5mm 0.018A 3000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 25VDC | 0.018 | 3@2Min | Aluminum Cylindrical Can | 3000 | 1.5 | 2 | 0.25 | Radial | 4 X 5 | 5 | 4 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25ZLJ330M8X11.5
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 1.2A 9000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Low | 1.2 | 82.5@2Min | Aluminum Cylindrical Can | 9000 | 3.5 | 2 | 0.14 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
35PK1000MEFC10X20
Cap Aluminum Lytic 1000uF 35V 20% (10 X 20mm) Radial 5mm 1.18A 2000h 85°C
|
Von 0,1452 € bis 0,1574 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | 1.18 | 350@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.16 | Radial | 10 X 20 | 20 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
400HFG1200MBN35X95
Cap Aluminum Lytic 1200uF 400V 20% (35 X 95mm) Snap-In 4.97A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 400VDC | 4.97 | 2078.46@5Min | Aluminum Cylindrical Can | 5000 | 4 | 0.2 | Snap-In | 35 X 95 | 95 | 35 | Polar | No | No | No | No | EAR99 | |||||||||||||||
25ZL470MEFC10X16
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.43A 4000h 105°C Bulk
|
Von 0,122 € bis 0,1323 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 1.43 | 117.5@2Min | Aluminum Cylindrical Can | 4000 | 5 | 2 | 0.14 | Radial | 10 X 16 | High Ripple Current|Low Impedance | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
10TKV330M8X10.5
Cap Aluminum Lytic 330uF 10V 20% (8 X 10.5mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1857 € bis 0,2012 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 10VDC | Low | 0.08 | 0.85 | 33@2Min | Cylindrical | 2000 | 2 | 0.19 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
6.3SGV220M6.3X8
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 8mm) SMD 0.121A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,3656 € bis 0,3865 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 6.3VDC | 0.121 | 13.86@2Min | Cylindrical | 2000 | 2 | 0.26 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
50PX470MEFCCE10X20
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 0.6A 2000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | 0.6 | 235@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.12 | Radial | 10 X 20 | 20 | 10 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
25TKV470M10X10.5
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.5mm) SMD 0.06 Ohm 1.19A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,3221 € bis 0,3977 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 0.06 | 1.19 | 117.5@2Min | Cylindrical | 2000 | 2 | 0.14 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
50TRV10M6.3X6.1
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 6.1mm) SMD 0.14A 5000h 105°C
|
Von 0,3543 € bis 0,376 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | Low | 0.14 | 5@2Min | Cylindrical | 5000 | 2 | 0.14 | 6.3 X 6.1 | 6.1 | 6.3 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
25ZLS470MEFC10X12.5
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 1.24A 6000h 105°C
|
Von 0,124 € bis 0,1511 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 1.24 | 117.5@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.14 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No |