Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50YXF10MEFCT15X11
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2.5mm 0.1A 5000h 105°C Ammo
|
Von 0,1325 € bis 0,1402 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.1 | 5@2Min | 2.5 | 0.1 | Radial | 5000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||
35PK220MEFC8X11.5
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.37A 2000h 85°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.37 | 77@2Min | 3.5 | 0.14 | Radial | 2000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
400WXA2R2MEFC8X9
Cap Aluminum Lytic 2.2uF 400V 20% (8 X 9mm) Radial 3.5mm 0.035A 2000h 105°C Bulk Automotive AEC-Q200
|
Von 0,088 € bis 0,0946 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2.2uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.035 | 128@1Min|41.4@5Min | 3.5 | 0.2 | Radial | 2000 | 2 | 8 X 9 | 9 | 8 | Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
25ZLJ390M8X16
Cap Aluminum Lytic 390uF 25V 20% (8 X 16mm) Radial 3.5mm 1.6A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.6 | 97.5@2Min | 3.5 | 0.14 | Radial | 10000 | 2 | 8 X 16 | 16 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
50YXF22MEFCTA5X11
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 5mm 0.15A 5000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.15 | 11@2Min | 5 | 0.1 | Radial | 5000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | No | No | No | EAR99 | No | ||||||||||||
16TLV470M8X10.5
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.5mm) SMD 0.6A 5000h 105°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Low | Cylindrical | 0.6 | 75.2@2Min | 0.16 | 5000 | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
400BXW82MEFR14.5X35
Cap Aluminum Lytic 82uF 400V 20% (14.5 X 35mm) Radial 7.5mm 0.67A 12000h 105°C
|
Von 0,7678 € bis 0,8321 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.67 | 543.32@5Min | 7.5 | 0.2 | Radial | 12000 | 2 | 14.5 X 35 | 35 | 14.5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
16ZLH1000MEFC8X20
Cap Aluminum Lytic 1000uF 16V 20% (8 X 20mm) Radial 3.5mm 1.5A 8000h 105°C
|
Von 0,1328 € bis 0,1581 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1.5 | 160@2Min | 3.5 | 0.16 | Radial | 8000 | 2 | 8 X 20 | 20 | 8 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
10ZLQ470MEFC6.3X11
Cap Aluminum Lytic 470uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.62A 3000h 105°C
|
Von 0,0567 € bis 0,061 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.62 | 141@2Min | 2.5 | 0.19 | Radial | 3000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
50ZLJ680M12.5X20
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 20mm) Radial 5mm 2.7A 10000h 105°C
|
Von 0,33 € bis 0,4057 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 2.7 | 340@2Min | 5 | 0.1 | Radial | 10000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | No | No | No | No | EAR99 | No | ||||||||||||
80MXG2200MEFCSN22X35
Cap Aluminum Lytic 2200uF 80V 20% (22 X 35mm) Snap-In 10mm 2.03A 3000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 80VDC | 20% | Aluminum Cylindrical Can | 2.03 | 1258.57@5Min | 10 | 0.27 | Snap-In | 3000 | Large Can | 2 | 22 X 35 | 35 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
6.3ZLH1500MEFC8X20
Cap Aluminum Lytic 1500uF 6.3V 20% (8 X 20mm) Radial 3.5mm 1.5A 8000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 1.5 | 94.5@2Min | 3.5 | 0.22 | Radial | 8000 | 2 | 8 X 20 | 20 | 8 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
25PEV100M6.3X8
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 8mm) SMD 0.03 Ohm 2.2A 10000h 105°C Automotive
|
Von 0,3508 € bis 0,3814 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 25VDC | 20% | 0.03 | Ultra Low | Cylindrical | 2.2 | 25@2Min | 0.14 | 10000 | 2 | 6.3 X 8 | 8 | 6.3 | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
63PX2200MEFC18X31.5
Cap Aluminum Lytic 2200uF 63V 20% (18 X 31.5mm) Radial 7.5mm 1.4A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 63VDC | 20% | Aluminum Cylindrical Can | 1.4 | 1386@2Min | 7.5 | 0.12 | Radial | 2000 | 2 | 18 X 31.5 | 31.5 | 18 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450MXK330MEFCSN30X30
Cap Aluminum Lytic 330uF 450V 20% (30 X 30mm) Snap-In 10mm 1.58A 3000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.58 | 1156.07@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 30 X 30 | 30 | 30 | Polar | Bulk | No | No | No | EAR99 | No | No | ||||||||||||
400WXA47MEFC18X20
Cap Aluminum Lytic 47uF 400V 20% (18 X 20mm) Radial 7.5mm 0.309A 2000h 105°C Bulk Automotive AEC-Q200
|
Von 0,505 € bis 0,5472 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.309 | 852@1Min|401@5Min | 7.5 | 0.2 | Radial | 2000 | 2 | 18 X 20 | 20 | 18 | Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
475MXH220MEFCSN25X45
Cap Aluminum Lytic 220uF 475V 20% (25 X 45mm) Snap-In 10mm 1.4A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 475VDC | 20% | Aluminum Cylindrical Can | 1.4 | 969.79@5Min | 10 | 0.25 | Snap-In | 2000 | 2 | 25 X 45 | 45 | 25 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
35TKV100M8X10.5
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.5mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1579 € bis 0,1712 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 0.08 | Low | Cylindrical | 0.85 | 35@2Min | 0.12 | 2000 | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
420QXW22MEFR8X40
Cap Aluminum Lytic 22uF 420V 20% (8 X 40mm) Radial 3.5mm 0.22A 2000h 105°C
|
Von 0,3634 € bis 0,3938 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 420VDC | 20% | Aluminum Cylindrical Can | 0.22 | 288.37@5Min | 3.5 | 0.2 | Radial | 2000 | 2 | 8 X 40 | 40 | 8 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
35ZL1200MEFCCE12.5X30
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 3.29A 5000h 105°C Bulk
|
Von 0,3818 € bis 0,4138 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 3.29 | 420@2Min | 5 | 0.12 | Radial | 5000 | 2 | 12.5 X 30 | 30 | 12.5 | Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||
400CXW22MEFR8X35
Cap Aluminum Lytic 22uF 400V 20% (8 X 35mm) Radial 3.5mm 0.22A 5000h 105°C
|
Von 0,3584 € bis 0,3883 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.22 | 281.42@5Min | 3.5 | 0.2 | Radial | 5000 | 2 | 8 X 35 | 35 | 8 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
100PX47MEFC8X11.5
Cap Aluminum Lytic 47uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.185A 1000h 105°C Bulk
|
Von 0,0856 € bis 0,092 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 100VDC | 20% | Aluminum Cylindrical Can | 0.185 | 47@2Min | 3.5 | 0.08 | Radial | 1000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
100ZLH470MEFC16X31.5
Cap Aluminum Lytic 470uF 100V 20% (16 X 31.5mm) Radial 7.5mm 2.4A 10000h 105°C
|
Von 0,6196 € bis 0,6783 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 2.4 | 470@2Min | 7.5 | 0.08 | Radial | 10000 | Long Life|Miniaturized | 2 | 16 X 31.5 | 31.5 | 16 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
25WXA2200MEFC16X20
Cap Aluminum Lytic 2200uF 25V 20% (16 X 20mm) Radial 7.5mm 1.1A 2000h 105°C Bulk Automotive AEC-Q200
|
Von 0,3349 € bis 0,3666 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 25VDC | 20% | Aluminum Cylindrical Can | 1.1 | 550@2Min | 7.5 | 0.18 | Radial | 2000 | 2 | 16 X 20 | 20 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
6.3ZLQ5600MEFC12.5X20
Cap Aluminum Lytic 5600uF 6.3V 20% (12.5 X 20mm) Radial 5mm 2.69A 6000h 105°C
|
Von 0,269 € bis 0,2916 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 5600uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 2.69 | 1058.4@2Min | 5 | 0.3 | Radial | 6000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No |