Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35ZL1200MEFCCE12.5X30
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 3.29A 5000h 105°C Bulk
|
Von 0,3818 € bis 0,4138 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 35VDC | Low | 3.29 | 5000 | 420@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 30 | 5 | 30 | 12.5 | Polar | Bulk | 0.12 | No | No | No | No | EAR99 | No | |||||||||||
100PX4R7MEFC5X11
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 0.035A 1000h 105°C Bulk
|
Von 0,0378 € bis 0,0406 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 100VDC | 0.035 | 1000 | 4.7@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bulk | 0.08 | No | No | No | No | EAR99 | No | ||||||||||||
| 35SEV2200M18X21.5 Cap Aluminum Lytic 2200uF 35V 20% (18 X 21.5mm) SMD 1.55A 2000h 85°C |
Von 2,3053 € bis 2,4932 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 35VDC | 1.55 | 2000 | 770@2Min | Cylindrical | 2 | 18 X 21.5 | 21.5 | 18 | Polar | 0.16 | Unknown | No | No | No | EAR99 | No | |||||||||||||||
50ZLJ680M12.5X20
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 20mm) Radial 5mm 2.7A 10000h 105°C
|
Von 0,33 € bis 0,4057 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 50VDC | Low | 2.7 | 10000 | 340@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | 0.1 | No | No | No | No | EAR99 | No | ||||||||||||
80MXG2200MEFCSN22X35
Cap Aluminum Lytic 2200uF 80V 20% (22 X 35mm) Snap-In 10mm 2.03A 3000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 80VDC | Large Can | 2.03 | 3000 | 1258.57@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 35 | 10 | 35 | 22 | Polar | Bulk | 0.27 | No | No | No | No | No | EAR99 | No | ||||||||||
400WXA47MEFC18X20
Cap Aluminum Lytic 47uF 400V 20% (18 X 20mm) Radial 7.5mm 0.309A 2000h 105°C Bulk Automotive AEC-Q200
|
Von 0,505 € bis 0,5472 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 400VDC | 0.309 | 2000 | 852@1Min|401@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 20 | 7.5 | 20 | 18 | Polar | Bulk | 0.2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
450MXK330MEFCSN22X55
Cap Aluminum Lytic 330uF 450V 20% (22 X 55mm) Snap-In 10mm 1.88A 3000h 105°C
|
Von 2,4948 € bis 2,8502 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 450VDC | 1.88 | 3000 | 1156.07@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 55 | 10 | 55 | 22 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
25ZLJ1500M12.5X20
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 20mm) Radial 5mm 2.6A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 25VDC | Low | 2.6 | 10000 | 375@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Bulk | 0.14 | No | No | No | No | No | EAR99 | No | ||||||||||
450MXK270MEFCSN30X30
Cap Aluminum Lytic 270uF 450V 20% (30 X 30mm) Snap-In 10mm 1.49A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 450VDC | 1.49 | 3000 | 1045.71@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 30 | 10 | 30 | 30 | Polar | 0.2 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
25ML10MEFC4X5
Cap Aluminum Lytic 10uF 25V 20% (4 X 5mm) Radial 1.5mm 0.018A 3000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 25VDC | 0.018 | 3000 | 3@2Min | Aluminum Cylindrical Can | 2 | Radial | 4 X 5 | 1.5 | 5 | 4 | Polar | Bulk | 0.25 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
400BXW120MEFR16X35
Cap Aluminum Lytic 120uF 400V 20% (16 X 35mm) Radial 7.5mm 0.81A 12000h 105°C
|
Von 0,946 € bis 1,0355 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 400VDC | 0.81 | 12000 | 657.27@5Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 35 | 7.5 | 35 | 16 | Polar | 0.2 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
| 10YXM220MEFRT16.3X11 Radial Lead Aluminum Electrolytic Capacitor |
Von 0,0491 € bis 0,0528 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | 10000 | 22@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | 45 | No | No | No | No | ||||||||||||||||
35YXJ1000M12.5X20
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 1.9A 10000h 105°C Bulk
|
Von 0,2173 € bis 0,2607 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | 1.9 | 10000 | 350@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
10ZLQ470MEFC6.3X11
Cap Aluminum Lytic 470uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.62A 3000h 105°C
|
Von 0,0567 € bis 0,061 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | Low | 0.62 | 3000 | 141@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | 0.19 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450BXF10M10X16
Cap Aluminum Lytic 10uF 450V 20% (10 X 16mm) Radial 5mm 0.35A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 450VDC | 0.35 | 10000 | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
50ZLJ1000M12.5X35
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 35mm) Radial 5mm 3.81A 10000h 105°C Bulk
|
Von 0,3491 € bis 0,3784 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 50VDC | Low | 3.81 | 10000 | 500@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 35 | 5 | 35 | 12.5 | Polar | Bulk | 0.1 | No | No | No | No | No | EAR99 | No | No | |||||||||
475MXH220MEFCSN25X45
Cap Aluminum Lytic 220uF 475V 20% (25 X 45mm) Snap-In 10mm 1.4A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 475VDC | 1.4 | 2000 | 969.79@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 45 | 10 | 45 | 25 | Polar | 0.25 | No | No | No | No | EAR99 | No | |||||||||||||
63YXJ33M6.3X11
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.278A 7000h 105°C Bulk
|
Von 0,0616 € bis 0,0745 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 63VDC | Low | 0.278 | 7000 | 20.79@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Bulk | 0.09 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
25ZL1000MEFCG412.5X20
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 2.36A 5000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | 2.36 | 5000 | 250@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Ammo | 0.14 | No | No | No | No | EAR99 | No | |||||||||||
25ZLJ390M8X16
Cap Aluminum Lytic 390uF 25V 20% (8 X 16mm) Radial 3.5mm 1.6A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 25VDC | Low | 1.6 | 10000 | 97.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 16 | 3.5 | 16 | 8 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
420TXW82MEFC18X25
Cap Aluminum Lytic 82uF 420V 20% (18 X 25mm) Radial 7.5mm 0.56A 12000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 420VDC | 0.56 | 12000 | 556.74@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 25 | 7.5 | 25 | 18 | Polar | Bulk | 0.25 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
| 400LEX4R7MEFC10X12.5 Radial Lead Aluminum Electrolytic Capacitor |
Von 0,1447 € bis 0,1568 €
pro Stück
|
Rubycon | Kondensator, Aluminium | 10 | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
35SEV47M6.3X8
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 8mm) SMD 0.105A 2000h 85°C T/R
|
Von 0,0922 € bis 0,1007 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | 0.105 | 2000 | 16.45@2Min | Cylindrical | 2 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | 0.14 | No | No | No | No | No | EAR99 | No | |||||||||||||
63ZLJ2700M18X40
Cap Aluminum Lytic 2700uF 63V 20% (18 X 40mm) Radial 7.5mm 4.3A 10000h 105°C T/R
|
Von 1,1262 € bis 1,2206 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 63VDC | Low | High Ripple Current|Long Life|Low ESR|Low Impedance | 4.3 | 10000 | 1701@2Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 40 | 7.5 | 40 | 18 | Polar | 0.09 | No | No | No | No | EAR99 | No | |||||||||||
450LXW120MEFR18X30
Cap Aluminum Lytic 120uF 450V 20% (18 X 30mm) Radial 7.5mm 0.8A 12000h 105°C
|
Von 1,5888 € bis 1,7857 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 450VDC | 0.8 | 12000 | 697.14@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 30 | 7.5 | 30 | 18 | Polar | Bulk | 0.25 | No | No | No | No | No |