Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25ZL470MEFC10X16
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.43A 4000h 105°C Bulk
|
Von 0,122 € bis 0,1323 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | High Ripple Current|Low Impedance | 1.43 | 4000 | 117.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
10YXJ470M6.3X11
Cap Aluminum Lytic 470uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.4A 6000h 105°C Bulk
|
Von 0,0496 € bis 0,0578 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | Low | 0.4 | 6000 | 47@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Bulk | 0.19 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
35PJV330M10X10.5
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.8A 4000h 125°C Automotive AEC-Q200
|
Von 0,4724 € bis 0,5119 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 35VDC | Low | 0.02 | 2.8 | 4000 | 115.5@2Min | Cylindrical | 2 | 10 X 10.5 | 10.5 | 10 | Polar | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
500MXH100MEFCSN22X35
Cap Aluminum Lytic 100uF 500V 20% (22 X 35mm) Snap-In 10mm 0.92A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 500VDC | 0.92 | 2000 | 670.82@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 35 | 10 | 35 | 22 | Polar | 0.25 | No | No | No | No | EAR99 | No | |||||||||||||
450HFG390MBN35X50
Cap Aluminum Lytic 390uF 450V 20% (35 X 50mm) Snap-In 2.76A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 450VDC | 2.76 | 5000 | 1256.78@5Min | Aluminum Cylindrical Can | 4 | Snap-In | 35 X 50 | 50 | 35 | Polar | 0.2 | No | No | No | No | EAR99 | |||||||||||||||
400MXK220MEFCSN25X30
Cap Aluminum Lytic 220uF 400V 20% (25 X 30mm) Snap-In 10mm 1.32A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | 1.32 | 3000 | 889.94@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 30 | 10 | 30 | 25 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
25PK6800MEFCCA16X31.5
Cap Aluminum Lytic 6800uF 25V 20% (16 X 31.5mm) Radial 7.5mm 2.44A 2000h 85°C Bulk
|
Von 0,5653 € bis 0,6189 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 25VDC | 2.44 | 2000 | 1700@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 31.5 | 7.5 | 31.5 | 16 | Polar | Bulk | 0.26 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25ML220MEFC8X9
Cap Aluminum Lytic 220uF 25V 20% (8 X 9mm) Radial 3.5mm 0.19A 5000h 105°C Bulk
|
Von 0,0858 € bis 0,0922 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | 0.19 | 5000 | 55@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 9 | 3.5 | 9 | 8 | Polar | Bulk | 0.25 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
400MXH1200MEFCSN35X60
Cap Aluminum Lytic 1200uF 400V 20% (35 X 60mm) Snap-In 10mm 2.95A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 400VDC | 2.95 | 2000 | 2078.46@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 60 | 10 | 60 | 35 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
63ZLJ2700M18X40
Cap Aluminum Lytic 2700uF 63V 20% (18 X 40mm) Radial 7.5mm 4.3A 10000h 105°C T/R
|
Von 1,1262 € bis 1,2206 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 63VDC | Low | High Ripple Current|Long Life|Low ESR|Low Impedance | 4.3 | 10000 | 1701@2Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 40 | 7.5 | 40 | 18 | Polar | 0.09 | No | No | No | No | EAR99 | No | |||||||||||
35SEV47M6.3X8
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 8mm) SMD 0.105A 2000h 85°C T/R
|
Von 0,0922 € bis 0,1007 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | 0.105 | 2000 | 16.45@2Min | Cylindrical | 2 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | 0.14 | No | No | No | No | No | EAR99 | No | |||||||||||||
25ZLQ180MEFC6.3X11
Cap Aluminum Lytic 180uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.62A 3000h 105°C
|
Von 0,0574 € bis 0,0617 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 25VDC | Low | 0.62 | 3000 | 135@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | 0.14 | No | No | No | No | EAR99 | No | ||||||||||||
420TXW82MEFC18X25
Cap Aluminum Lytic 82uF 420V 20% (18 X 25mm) Radial 7.5mm 0.56A 12000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 420VDC | 0.56 | 12000 | 556.74@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 25 | 7.5 | 25 | 18 | Polar | Bulk | 0.25 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
400BXW18MEFR10X20
Cap Aluminum Lytic 18uF 400V 20% (10 X 20mm) Radial 5mm 0.22A 10000h 105°C
|
Von 0,2893 € bis 0,3135 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 18uF | 20% | 400VDC | 0.22 | 10000 | 254.56@5Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
35TRV47M6.3X8
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 8mm) SMD 0.23A 6000h 105°C
|
Von 0,1386 € bis 0,1494 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | Low | 0.23 | 6000 | 16.45@2Min | Cylindrical | 2 | 6.3 X 8 | 8 | 6.3 | Polar | 0.14 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
6.3YXF1000MEFC10X12.5
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 0.58A 6000h 105°C Bulk
|
Von 0,09 € bis 0,0967 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 6.3VDC | 0.58 | 6000 | 63@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bulk | 0.22 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
160TXW150MEFC12.5X25
Cap Aluminum Lytic 150uF 160V 20% (12.5 X 25mm) Radial 5mm 0.66A 12000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 160VDC | 0.66 | 12000 | 464.76@5Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Bulk | 0.2 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450LXW120MEFR18X30
Cap Aluminum Lytic 120uF 450V 20% (18 X 30mm) Radial 7.5mm 0.8A 12000h 105°C
|
Von 1,5888 € bis 1,7857 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 450VDC | 0.8 | 12000 | 697.14@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 30 | 7.5 | 30 | 18 | Polar | Bulk | 0.25 | No | No | No | No | No | |||||||||||||
25TZV220M8X10.5
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1513 € bis 0,1843 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.6 | 2000 | 55@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
400BXW56MEFR12.5X30
Cap Aluminum Lytic 56uF 400V 20% (12.5 X 30mm) Radial 5mm 0.495A 12000h 105°C
|
Von 0,5498 € bis 0,5958 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 400VDC | 0.495 | 12000 | 449@5Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 30 | 5 | 30 | 12.5 | Polar | 0.2 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
| 250BXW470MEFR18X50 Cap Aluminum Lytic 470uF 250V 20% (18 X 50mm) Radial 7.5mm 1.83A 12000h 105°C |
Von 1,4477 € bis 1,5688 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 250VDC | 1.83 | 12000 | 1028.35@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 50 | 7.5 | 50 | 18 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
400MXH330MEFCSN30X30
Cap Aluminum Lytic 330uF 400V 20% (30 X 30mm) Snap-In 10mm 1.55A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 400VDC | 1.55 | 2000 | 1089.95@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 30 | 10 | 30 | 30 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
6.3PX1000MEFC8X11.5
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.46A 1000h 105°C Bulk
|
Von 0,079 € bis 0,0849 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 6.3VDC | 0.46 | 1000 | 63@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bulk | 0.28 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450BXC4R7MEFC10X16
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 16mm) Radial 5mm 0.18A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 450VDC | 0.18 | 10000 | 184.6@1Min|67.3@5Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Bulk | 0.2 | No | No | No | No | No | EAR99 | No | |||||||||||
200MXG1000MEFCSN22X55
Cap Aluminum Lytic 1000uF 200V 20% (22 X 55mm) Snap-In 10mm 2.84A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 200VDC | 2.84 | 3000 | 1341.64@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 55 | 10 | 55 | 22 | Polar | 0.2 | No | No | No | No | EAR99 | No |