Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25PK47MEFC5X11
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.12A 2000h 85°C Bulk
|
Von 0,1386 € bis 0,1459 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | 0.12 | 2000 | 11.75@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bulk | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
16ZLJ270M6.3X11
Cap Aluminum Lytic 270uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.7A 7000h 105°C Bulk
|
Von 0,0617 € bis 0,072 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 16VDC | Low | 0.7 | 7000 | 43.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Bulk | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
50ZLJ100MT78X11.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 9000h 105°C Ammo
|
Von 0,0829 € bis 0,0955 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | 0.95 | 9000 | 50@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Ammo | 0.1 | No | No | No | No | No | EAR99 | No | No | |||||||||
| 450BXG12MEFC10X20 Aluminum Electrolytic Capacitor |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 20% | 450VDC | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 20 | 10 | Polar | No | No | No | No | No | ||||||||||||||||||||
475MXH470MEFCSN35X50
Cap Aluminum Lytic 470uF 475V 20% (35 X 50mm) Snap-In 10mm 2.09A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 475VDC | 2.09 | 2000 | 1417.48@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 50 | 10 | 50 | 35 | Polar | 0.25 | No | No | No | No | EAR99 | No | |||||||||||||
50PFV100M10X10.5
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.5mm) SMD 0.028 Ohm 1.6A 4000h 125°C Package Automotive AEC-Q200
|
Von 0,5889 € bis 0,7045 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 50VDC | Ultra Low | 0.028 | 1.6 | 4000 | 50@2Min | Cylindrical | 2 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Package | 0.1 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
450BXW68MEFR16X35
Cap Aluminum Lytic 68uF 450V 20% (16 X 35mm) Radial 7.5mm 0.66A 12000h 105°C
|
Von 0,8328 € bis 0,9116 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 450VDC | 0.66 | 12000 | 524.79@5Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 35 | 7.5 | 35 | 16 | Polar | 0.25 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
580LSU5600MNB90X191
Cap Aluminum Lytic 5600uF 580V 20% (90 X 191mm) Clamp Mount Screw 16.3A 3000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 5600uF | 20% | 580VDC | 16.3 | 3000 | 5000@5Min | Aluminum Cylindrical Can | 2 | Screw | 90 X 191 | 191 | 90 | Polar | 0.3 | Unknown | No | No | No | No | EAR99 | ||||||||||||||
450MXG68MEFCSN22X25
Cap Aluminum Lytic 68uF 450V 20% (22 X 25mm) Snap-In 10mm 0.72A 3000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 450VDC | Large Can | 0.72 | 3000 | 524.79@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 25 | 10 | 25 | 22 | Polar | Bulk | 0.2 | No | No | No | No | No | EAR99 | No | ||||||||||
25PX4700MEFC16X25
Cap Aluminum Lytic 4700uF 25V 20% (16 X 25mm) Radial 7.5mm 1.8A 2000h 105°C
|
Von 0,6029 € bis 0,6572 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 25VDC | 1.8 | 2000 | 1175@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | 0.22 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
16ZLH680MEFC10X12.5
Cap Aluminum Lytic 680uF 16V 20% (10 X 12.5mm) Radial 5mm 1.33A 10000h 105°C
|
Von 0,1096 € bis 0,1342 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 16VDC | Low | Long Life|Miniaturized | 1.33 | 10000 | 108.8@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
50MXG10000MEFCSN35X30
Cap Aluminum Lytic 10000uF 50V 20% (35 X 30mm) Snap-In 10mm 4.05A 3000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 50VDC | Large Can | 4.05 | 3000 | 2121.32@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 30 | 10 | 30 | 35 | Polar | Bulk | 0.53 | No | No | No | No | No | EAR99 | No | No | |||||||||
400HXG470MEFCSN35X40
Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 2.85A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 400VDC | 2.85 | 3000 | 1300.77@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 40 | 10 | 40 | 35 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
| 450LXW220MEFR18X50 Cap Aluminum Lytic 220uF 450V 20% (18 X 50mm) Radial 7.5mm 1.23A 12000h 105°C |
Von 6,1202 € bis 6,6193 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 450VDC | 1.23 | 12000 | 943.93@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 50 | 7.5 | 50 | 18 | Polar | 0.25 | No | No | No | No | EAR99 | No | |||||||||||||
35PX22MEFC5X11
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 0.064A 1000h 105°C
|
Von 0,0351 € bis 0,0409 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 35VDC | 0.064 | 1000 | 7.7@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | 0.14 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
80ZLH330MEFC12.5X25
Cap Aluminum Lytic 330uF 80V 20% (12.5 X 25mm) Radial 5mm 1.62A 10000h 105°C Bulk
|
Von 0,3021 € bis 0,3274 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 80VDC | Low | 1.62 | 10000 | 264@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Bulk | 0.08 | No | No | No | No | No | EAR99 | No | ||||||||||
| 160LEX33MEFC10X16 Radial Lead Aluminum Electrolytic Capacitor |
Von 0,1483 € bis 0,1608 €
pro Stück
|
Rubycon | Kondensator, Aluminium | No | No | No | No | No | ||||||||||||||||||||||||||||||
50TZV220M10X10.5
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.5mm) SMD 0.67A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1908 € bis 0,2302 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | 0.67 | 2000 | 110@2Min | Cylindrical | 2 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
16PX6800MEFC16X25
Cap Aluminum Lytic 6800uF 16V 20% (16 X 25mm) Radial 7.5mm 1.9A 2000h 105°C Bulk
|
Von 0,4882 € bis 0,5345 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 16VDC | 1.9 | 2000 | 1088@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Bulk | 0.3 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
10PK470MEFC6.3X11
Cap Aluminum Lytic 470uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.4A 2000h 85°C Bulk
|
Von 0,0496 € bis 0,0532 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | 0.4 | 2000 | 47@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Bulk | 0.24 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
35YXF33MEFC5X11
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 0.15A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 35VDC | 0.15 | 5000 | 11.55@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bulk | 0.12 | No | No | No | No | No | EAR99 | No | |||||||||||
16PX10000MEFC16X31.5
Cap Aluminum Lytic 10000uF 16V 20% (16 X 31.5mm) Radial 7.5mm 1.95A 2000h 105°C
|
Von 0,6801 € bis 0,7445 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 16VDC | 1.95 | 2000 | 1600@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 31.5 | 7.5 | 31.5 | 16 | Polar | 0.38 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35ZLH1500MEFC12.5X30
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 30mm) Radial 5mm 3.45A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 35VDC | Low | Long Life|Low Impedance | 3.45 | 10000 | 525@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 30 | 5 | 30 | 12.5 | Polar | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
16PK470MEFC8X11.5
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.46A 2000h 85°C
|
Von 0,50 € bis 0,5419 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | 0.46 | 2000 | 75.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450MXK820MEFCSN30X60
Cap Aluminum Lytic 820uF 450V 20% (30 X 60mm) Snap-In 10mm 2.77A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 450VDC | 2.77 | 3000 | 1822.36@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 60 | 10 | 60 | 30 | Polar | 0.2 | No | No | No | No | No | No |