Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50TWL22MEFCTA6.3X11
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 11mm) Radial 5mm 0.11A 2000h 85°C Ammo
|
Bestand
6.000
Von 0,024 € bis 0,0302 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.11 | 2.2@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.1 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||
25TRV100M6.3X8
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 8mm) SMD 0.23A 6000h 105°C
|
Bestand
1.800
Von 0,1462 € bis 0,2139 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | 0.23 | 25@2Min | Cylindrical | 6000 | 2 | 0.16 | 6.3 X 8 | 8 | 6.3 | Polar | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
250VXR270MEFCSN22X35
Cap Aluminum Lytic 270uF 250V 20% (22 X 35mm) Snap-In 10mm 1.1A 7000h 105°C Bulk
|
Bestand
400
Von 0,9907 € bis 1,0008 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 250VDC | 1.1 | Aluminum Cylindrical Can | 7000 | 10 | 2 | 0.15 | Snap-In | 22 X 35 | 35 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
6.3ZLQ10000MEFC12.5X35
Cap Aluminum Lytic 10000uF 6.3V 20% (12.5 X 35mm) Radial 5mm 3.8A 6000h 105°C
|
Bestand
35
0,8671 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 6.3VDC | Low | 3.8 | 1890@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.4 | Radial | 12.5 X 35 | 35 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
450CDF300VR35X65
Cap Aluminum Lytic 300uF 450V -10% to 20% (35 X 65mm) Radial 70°C
|
Bestand
40
8,6393 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 300uF | -10% to 20% | 450VDC | 1102.27@5Min | Aluminum Cylindrical Can | 2 | 0.07 | Radial | 35 X 65 | Long Life | 65 | 35 | Polar | No | No | No | No | EAR99 | ||||||||||||||||
400QXW150MEFR16X40
Cap Aluminum Lytic 150uF 400V 20% (16 X 40mm) Radial 7.5mm 0.92A 2000h 105°C
|
Bestand
100
Von 1,1918 € bis 1,2641 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 400VDC | 0.92 | 734.85@5Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.15 | Radial | 16 X 40 | 40 | 16 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
50YXF47MEFC6.3X11
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.25A 5000h 105°C Bulk
|
Bestand
183.000
Von 0,2308 € bis 0,2356 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | 0.25 | 23.5@2Min | Aluminum Cylindrical Can | 5000 | 2.5 | 2 | 0.1 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
25TLV470M10X10.5
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.5mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.500
Von 0,3371 € bis 0,3941 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 0.85 | 117.5@2Min | Cylindrical | 5000 | 2 | 0.14 | 10 X 10.5 | Low Impedance | 10.5 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
35ZLH100MEFC6.3X11
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.54A 6000h 105°C
|
Bestand
6.624
0,059 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.54 | 35@2Min | Aluminum Cylindrical Can | 6000 | 2.5 | 2 | 0.12 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
80ZLH680MEFC16X31.5
Cap Aluminum Lytic 680uF 80V 20% (16 X 31.5mm) Radial 7.5mm 2.4A 10000h 105°C Bulk
|
Bestand
344
Von 0,8041 € bis 0,9357 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 80VDC | Low | 2.4 | 544@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.08 | Radial | 16 X 31.5 | 31.5 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
35TZV100M8X10.5
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.5mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
0,1915 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.6 | 35@2Min | Cylindrical | 2000 | 2 | 0.12 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
450BXW68MEFR18X25
Cap Aluminum Lytic 68uF 450V 20% (18 X 25mm) Radial 7.5mm 0.61A 12000h 105°C
|
Bestand
2.000
0,7416 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 450VDC | 0.61 | 524.79@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.25 | Radial | 18 X 25 | 25 | 18 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
35TKV100M6.3X8
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 8mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
900
0,282 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.16 | 0.6 | 35@2Min | Cylindrical | 2000 | 2 | 0.12 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
50NXA1MEFC5X11
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 0.013A 1000h 105°C Bulk
|
Bestand
1.880
0,048 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 50VDC | 0.013 | 1.5@5Min | Aluminum Cylindrical Can | 1000 | 2 | 2 | 0.15 | Radial | 5 X 11 | 11 | 5 | Non Polar | Bulk | No | No | No | EAR99 | No | |||||||||||||
| 35PJV330MTPA10X10.5 Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.8A 4000h 125°C Automotive AEC-Q200 |
Bestand
2.000
Von 0,3473 € bis 0,3767 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 35VDC | Low | 0.02 | 2.8 | 115.5@2Min | Cylindrical | 4000 | 2 | 0.12 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||
450BXW47MEFR16X25
Cap Aluminum Lytic 47uF 450V 20% (16 X 25mm) Radial 7.5mm 0.5A 12000h 105°C
|
Bestand
704
Von 1,1251 € bis 1,5054 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 450VDC | 0.5 | 436.29@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.25 | Radial | 16 X 25 | 25 | 16 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
35ZLH270MEFC8X16
Cap Aluminum Lytic 270uF 35V 20% (8 X 16mm) Radial 3.5mm 1.25A 8000h 105°C
|
Bestand
73.083
Von 0,0855 € bis 0,1033 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 35VDC | Low | 1.25 | 94.5@2Min | Aluminum Cylindrical Can | 8000 | 3.5 | 2 | 0.12 | Radial | 8 X 16 | 16 | 8 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450QXW68MEFC12.5X40
Cap Aluminum Lytic 68uF 450V 20% (12.5 X 40mm) Radial 5mm 0.56A 2000h 105°C Bulk
|
Bestand
455
Von 0,8856 € bis 0,9165 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 450VDC | 0.56 | 524.79@5Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.2 | Radial | 12.5 X 40 | 40 | 12.5 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
100YXJ22M6.3X11
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11mm) Radial 2.5mm 0.267A 7000h 105°C Bulk
|
Bestand
2.000
0,0442 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 100VDC | Low | 0.267 | 22@2Min | Aluminum Cylindrical Can | 7000 | 2.5 | 2 | 6.8 | 0.08 | Radial | 6.3 X 11 | Long Life | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||
50YXJ100MT78X11.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 7000h 105°C Ammo
|
Bestand
2.000
0,1557 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | 0.555 | 50@2Min | Aluminum Cylindrical Can | 7000 | 3.5 | 2 | 0.1 | Radial | 8 X 11.5 | Long Life | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
50TWL10MEFCTA5X11
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 0.06A 2000h 85°C Ammo
|
Bestand
4.000
Von 0,0397 € bis 0,0469 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 0.06 | 1@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.1 | Radial | 5 X 11 | 11 | 5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||
63RX30220M12.5X20
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 20mm) Radial 5mm 0.82A 4000h 130°C Bulk
|
Bestand
5.000
Von 0,2818 € bis 0,3028 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 63VDC | 0.82 | 138.6@2Min | Aluminum Cylindrical Can | 4000 | 5 | 2 | 0.09 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
450QXW82MEFR16X31.5
Cap Aluminum Lytic 82uF 450V 20% (16 X 31.5mm) Radial 7.5mm 0.64A 2000h 105°C
|
Bestand
126.200
Von 0,9011 € bis 0,969 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 450VDC | 0.64 | 576.28@5Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.2 | Radial | 16 X 31.5 | 31.5 | 16 | Polar | No | No | No | No | No | ||||||||||||||
400BXW82MEFCG412.5X40
Cap Aluminum Lytic 82uF 400V 20% (12.5 X 40mm) Radial 5mm 0.65A 10000h 105°C
|
Von 0,6959 € bis 0,7541 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 400VDC | 0.65 | 543.32@5Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.2 | Radial | 12.5 X 40 | 40 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
63SEV33M8X10.5
Cap Aluminum Lytic 33uF 63V 20% (8 X 10.5mm) SMD 0.16A 2000h 85°C T/R
|
Von 0,1147 € bis 0,1243 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 63VDC | 0.16 | 20.79@2Min | Cylindrical | 2000 | 2 | 0.12 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No |