Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100ZLJ470M16X31.5
Cap Aluminum Lytic 470uF 100V 20% (16 X 31.5mm) Radial 7.5mm 2.64A 10000h 105°C Bulk
|
Von 0,6368 € bis 0,697 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 100VDC | Low | 2.64 | 10000 | 470@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 31.5 | 7.5 | 31.5 | 16 | Polar | Bulk | 0.08 | No | No | No | No | No | EAR99 | No | ||||||||||
25PX1000MEFCT810X16
Cap Aluminum Lytic 1000uF 25V 20% (10 X 16mm) Radial 5mm 0.74A 2000h 105°C Ammo
|
Von 0,1423 € bis 0,1543 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | 0.74 | 2000 | 250@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Ammo | 0.16 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
200LEX12MEFC10X9
Cap Aluminum Lytic 12uF 200V 20% (10 X 9mm) Radial 5mm 0.088A 4000h 125°C T/R
|
Von 0,1188 € bis 0,1288 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 12uF | 20% | 200VDC | 0.088 | 4000 | 196@1Min|73@5Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 9 | 5 | 9 | 10 | Polar | Tape and Reel | 0.24 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450MXK680MEFCSN30X55
Cap Aluminum Lytic 680uF 450V 20% (30 X 55mm) Snap-In 10mm 2.54A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 450VDC | 2.54 | 3000 | 1659.52@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 55 | 10 | 55 | 30 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
16YXF47MEFC5X11
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 0.15A 5000h 105°C Bulk
|
Von 0,0333 € bis 0,0357 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 16VDC | 0.15 | 5000 | 7.52@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bulk | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
| 450BXG12MEFC10X20 Aluminum Electrolytic Capacitor |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 20% | 450VDC | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 20 | 10 | Polar | No | No | No | No | No | ||||||||||||||||||||
450VXH560MEFCSN35X45
Cap Aluminum Lytic 560uF 450V 20% (35 X 45mm) Snap-In 10mm 2.16A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 450VDC | 2.16 | 5000 | 1505.99@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 45 | 10 | 45 | 35 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
16ZL470MEFC10X12.5
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 1.03A 4000h 105°C Bulk
|
Von 0,3215 € bis 0,3429 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | High Ripple Current|Low Impedance | 1.03 | 4000 | 75.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bulk | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
580LSU5600MNB90X191
Cap Aluminum Lytic 5600uF 580V 20% (90 X 191mm) Clamp Mount Screw 16.3A 3000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 5600uF | 20% | 580VDC | 16.3 | 3000 | 5000@5Min | Aluminum Cylindrical Can | 2 | Screw | 90 X 191 | 191 | 90 | Polar | 0.3 | Unknown | No | No | No | No | EAR99 | ||||||||||||||
35THV47M6.3X8
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 8mm) SMD 0.7 Ohm 0.2A 2000h 125°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | Low | 0.7 | 0.2 | 2000 | 16.45@2Min | Cylindrical | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||
16ZLQ150MEFC5X11
Cap Aluminum Lytic 150uF 16V 20% (5 X 11mm) Radial 2mm 0.4A 3000h 105°C
|
Von 0,0406 € bis 0,0436 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 16VDC | Low | 0.4 | 3000 | 72@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | 0.16 | No | No | No | No | EAR99 | No | ||||||||||||
16YXJ470M8X11.5
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.64A 7000h 105°C Bulk
|
Von 0,0691 € bis 0,0936 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 0.64 | 7000 | 75.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bulk | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
250MXG330MEFCSN25X25
Cap Aluminum Lytic 330uF 250V 20% (25 X 25mm) Snap-In 10mm 1.41A 3000h 105°C
|
Von 1,2229 € bis 1,3387 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 250VDC | Large Can | 1.41 | 3000 | 861.68@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 25 | 10 | 25 | 25 | Polar | 0.2 | No | No | No | No | No | EAR99 | No | |||||||||||
450BXW47MEFC12.5X35
Cap Aluminum Lytic 47uF 450V 20% (12.5 X 35mm) Radial 5mm 0.48A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 450VDC | 0.48 | 10000 | 436.29@5Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 35 | 5 | 35 | 12.5 | Polar | Bulk | 0.25 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25PX4700MEFC16X25
Cap Aluminum Lytic 4700uF 25V 20% (16 X 25mm) Radial 7.5mm 1.8A 2000h 105°C
|
Von 0,6029 € bis 0,6572 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 25VDC | 1.8 | 2000 | 1175@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | 0.22 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
400HXG470MEFCSN35X40
Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 2.85A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 400VDC | 2.85 | 3000 | 1300.77@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 40 | 10 | 40 | 35 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
| 63PFV10M6.3X6.1 Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 6.1mm) SMD 0.12 Ohm 0.7A 4000h 125°C Automotive AEC-Q200 |
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 10uF | 20% | 63VDC | Standard | 0.12 | 0.7 | 4000 | 6.3@2Min | Cylindrical | 2 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | 0.09 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
400PX10MEFC10X16
Cap Aluminum Lytic 10uF 400V 20% (10 X 16mm) Radial 5mm 0.064A 2000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 400VDC | 0.064 | 2000 | 260@1Min|105@5Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Bulk | 0.25 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
| 400AX10MEFCT810X12.5 Cap Aluminum Lytic 10uF 400V 20% (10 X 12.5mm) Radial 5mm 0.1A 2000h 105°C |
Von 0,1419 € bis 0,1537 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 400VDC | Ultra Miniature Size | 0.1 | 2000 | 260@1Min|105@5Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | 0.25 | No | No | No | EAR99 | Yes | No | ||||||||||||
400BXW220MEFR18X50
Cap Aluminum Lytic 220uF 400V 20% (18 X 50mm) Radial 7.5mm 1.22A 12000h 105°C
|
Von 1,6237 € bis 1,8066 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | 1.22 | 12000 | 889.94@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 50 | 7.5 | 50 | 18 | Polar | 0.2 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
80ZLJ470MGC18X20
Cap Aluminum Lytic 470uF 80V 20% (18 X 20mm) Radial 7.5mm 2.27A 10000h 105°C Ammo
|
Von 0,5478 € bis 0,5997 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 80VDC | Low | 2.27 | 10000 | 376@2Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 20 | 7.5 | 20 | 18 | Polar | Ammo | 0.08 | No | No | No | No | No | EAR99 | No | ||||||||||
| 450WXA2R2MEFCT810X9 Cap Aluminum Lytic 2.2uF 450V 20% (10 X 9mm) Radial 5mm 0.029A 2000h 105°C Automotive AEC-Q200 |
Von 0,104 € bis 0,1127 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 450VDC | 0.029 | 2000 | 139@1Min|44.7@5Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 9 | 5 | 9 | 10 | Polar | 0.25 | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||
450BXW33MEFR12.5X30
Cap Aluminum Lytic 33uF 450V 20% (12.5 X 30mm) Radial 5mm 0.4A 12000h 105°C
|
Von 0,5224 € bis 0,5661 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 450VDC | 0.4 | 12000 | 365.58@5Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 30 | 5 | 30 | 12.5 | Polar | 0.25 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
10TKV330M8X10.5
Cap Aluminum Lytic 330uF 10V 20% (8 X 10.5mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1857 € bis 0,2012 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 10VDC | Low | 0.08 | 0.85 | 2000 | 33@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | 0.19 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
6.3SGV220M6.3X8
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 8mm) SMD 0.121A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,3656 € bis 0,3865 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 6.3VDC | 0.121 | 2000 | 13.86@2Min | Cylindrical | 2 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | 0.26 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |