Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100ZLH47MEFC8X16
Cap Aluminum Lytic 47uF 100V 20% (8 X 16mm) Radial 3.5mm 0.585A 8000h 105°C Bulk
|
Von 0,1038 € bis 0,1125 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 100VDC | Low | 0.585 | 47@2Min | Aluminum Cylindrical Can | 8000 | 3.5 | 2 | 0.08 | Radial | 8 X 16 | 16 | 8 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
| 400AX10MEFCT810X12.5 Cap Aluminum Lytic 10uF 400V 20% (10 X 12.5mm) Radial 5mm 0.1A 2000h 105°C |
Von 0,1419 € bis 0,1537 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 400VDC | 0.1 | 260@1Min|105@5Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.25 | Radial | 10 X 12.5 | Ultra Miniature Size | 12.5 | 10 | Polar | No | No | No | EAR99 | Yes | No | ||||||||||||
400BXW220MEFR18X50
Cap Aluminum Lytic 220uF 400V 20% (18 X 50mm) Radial 7.5mm 1.22A 12000h 105°C
|
Von 1,6237 € bis 1,8066 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | 1.22 | 889.94@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.2 | Radial | 18 X 50 | 50 | 18 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
| 400CXW220MEFR18X45 Cap Aluminum Lytic 220uF 400V 20% (18 X 45mm) Radial 7.5mm 1.2A 5000h 105°C |
Von 1,2953 € bis 1,4181 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | 1.2 | 889.94@5Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.2 | Radial | 18 X 45 | 45 | 18 | Polar | No | No | No | No | |||||||||||||||
450MPK475K
Cap Film 4.7uF 450V PP 10% (18 X 19 X 25.5mm) Radial 15mm 105°C Bulk
|
Von 1,2674 € bis 1,3737 €
pro Stück
|
Rubycon | Kondensator, Kunststofffilm | 4.7uF | 10% | 450VDC | PP | Wound | 15 | Radial | 18 X 19 X 25.5 | 25.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||
250MXG680MEFCSN25X40
Cap Aluminum Lytic 680uF 250V 20% (25 X 40mm) Snap-In 10mm 2.2A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 250VDC | 2.2 | 1236.93@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 25 X 40 | Large Can | 40 | 25 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||
25ZLH470MEFC8X16
Cap Aluminum Lytic 470uF 25V 20% (8 X 16mm) Radial 3.5mm 8000h 105°C
|
Von 0,1351 € bis 0,1456 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 117.5@2Min | Aluminum Cylindrical Can | 8000 | 3.5 | 2 | 0.14 | Radial | 8 X 16 | 16 | 8 | Polar | No | No | No | No | No | ||||||||||||||
50F2D473J
Cap Film 0.047uF 50V PET 5% (8 X 4.5 X 9.5mm) Radial 5mm 105°C Bulk
|
|
Rubycon | Kondensator, Kunststofffilm | 0.047uF | 5% | 50VDC | PET | 5 | Radial | 8 X 4.5 X 9.5 | 9.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
400PX10MEFC10X16
Cap Aluminum Lytic 10uF 400V 20% (10 X 16mm) Radial 5mm 0.064A 2000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 400VDC | 0.064 | 260@1Min|105@5Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.25 | Radial | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
50ZLJ390MT810X25
Cap Aluminum Lytic 390uF 50V 20% (10 X 25mm) Radial 5mm 2.42A 10000h 105°C Ammo
|
Von 0,1715 € bis 0,1859 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 50VDC | Low | 2.42 | 195@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.1 | Radial | 10 X 25 | 25 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
50TZV10M5X6.1
Cap Aluminum Lytic 10uF 50V 20% (5 X 6.1mm) SMD 0.085A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0747 € bis 0,0964 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | Low | 0.085 | 5@2Min | Cylindrical | 2000 | 2 | 0.1 | 5 X 6.1 | 6.1(Max) | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
| 63PFV10M6.3X6.1 Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 6.1mm) SMD 0.12 Ohm 0.7A 4000h 125°C Automotive AEC-Q200 |
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 10uF | 20% | 63VDC | Standard | 0.12 | 0.7 | 6.3@2Min | Cylindrical | 4000 | 2 | 0.09 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
50USC6800MEFCSN25X35
Cap Aluminum Lytic 6800uF 50V 20% (25 X 35mm) Snap-In 10mm 3.94A 3000h 85°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 50VDC | 3.94 | 1749.29@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.35 | Snap-In | 25 X 35 | 35 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
16YXG330MEFC8X11.5
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.64A 4000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 16VDC | Low | 0.64 | 52.8@2Min | Aluminum Cylindrical Can | 4000 | 3.5 | 2 | 0.16 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
35ZLQ1800MEFC16X20
Cap Aluminum Lytic 1800uF 35V 20% (16 X 20mm) Radial 7.5mm 3.5A 6000h 105°C
|
Von 1,3306 € bis 1,4323 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 35VDC | Low | 3.5 | 1890@2Min | Aluminum Cylindrical Can | 6000 | 7.5 | 2 | 0.12 | Radial | 16 X 20 | 20 | 16 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
250WXA4R7MEFC8X9
Cap Aluminum Lytic 4.7uF 250V 20% (8 X 9mm) Radial 3.5mm 0.054A 2000h 105°C Bulk Automotive AEC-Q200
|
Von 0,0827 € bis 0,0889 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 250VDC | 0.054 | 147@1Min|48.5@5Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.2 | Radial | 8 X 9 | 9 | 8 | Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
35PEV270M10X10.5
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.74A 10000h 105°C Automotive AEC-Q200
|
Von 0,5964 € bis 0,6971 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 35VDC | Ultra Low | 0.02 | 2.74 | 94.5@2Min | Cylindrical | 10000 | 2 | 0.12 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
400HFG1000MBN35X75
Cap Aluminum Lytic 1000uF 400V 20% (35 X 75mm) Snap-In 4.25A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 400VDC | 4.25 | 1897.37@5Min | Aluminum Cylindrical Can | 5000 | 4 | 0.2 | Snap-In | 35 X 75 | 75 | 35 | Polar | No | No | No | No | EAR99 | |||||||||||||||
50USC4700MEFCSN22X35
Cap Aluminum Lytic 4700uF 50V 20% (22 X 35mm) Snap-In 10mm 3.01A 3000h 85°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 50VDC | 3.01 | 1454.3@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.35 | Snap-In | 22 X 35 | 35 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||
160TXW150MEFC12.5X25
Cap Aluminum Lytic 150uF 160V 20% (12.5 X 25mm) Radial 5mm 0.66A 12000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 160VDC | 0.66 | 464.76@5Min | Aluminum Cylindrical Can | 12000 | 5 | 2 | 0.2 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450BXW27MEFR12.5X25
Cap Aluminum Lytic 27uF 450V 20% (12.5 X 25mm) Radial 5mm 0.34A 12000h 105°C
|
Von 0,6422 € bis 0,7746 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 27uF | 20% | 450VDC | 0.34 | 330.68@5Min | Aluminum Cylindrical Can | 12000 | 5 | 2 | 0.25 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
50RX3010M8X11.5
Cap Aluminum Lytic 10uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.2A 2000h 130°C Bulk Automotive AEC-Q200
|
Von 0,2785 € bis 0,2954 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 0.2 | 5@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.1 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
| 450MXH560MEFCSN30X50 Cap Aluminum Lytic 560uF 450V 20% (30 X 50mm) Snap-In 10mm 2.26A 2000h 105°C |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 450VDC | 2.26 | 1505.99@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.2 | Snap-In | 30 X 50 | 50 | 30 | Polar | No | No | No | No | No | ||||||||||||||
35PK47MEFCTA5X11
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 5mm 0.135A 2000h 85°C Ammo
|
Von 0,031 € bis 0,0334 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | 0.135 | 16.45@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.14 | Radial | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
80ZLJ470MGC18X20
Cap Aluminum Lytic 470uF 80V 20% (18 X 20mm) Radial 7.5mm 2.27A 10000h 105°C Ammo
|
Von 0,5478 € bis 0,5997 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 80VDC | Low | 2.27 | 376@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.08 | Radial | 18 X 20 | 20 | 18 | Polar | Ammo | No | No | No | No | No | EAR99 | No |