Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450UFG560MBN40X50
Cap Aluminum Lytic 560uF 450V 20% (40 X 50mm) Snap-In 4.11A 10000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 450VDC | 20% | Aluminum Cylindrical Can | 4.11 | 1505.99@5Min | 0.2 | Snap-In | 10000 | 4 | 40 X 50 | 50 | 40 | Polar | No | No | No | No | EAR99 | |||||||||||||||
8AX200MEFC5X11
Cap Aluminum Lytic 200uF 8V 20% (5 X 11mm) Radial 2mm 0.8A 2000h 105°C
|
Von 0,0431 € bis 0,0471 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 200uF | 8VDC | 20% | Aluminum Cylindrical Can | 0.8 | 16@2Min | 2 | 0.2 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
160PK33MEFC10X16
Cap Aluminum Lytic 33uF 160V 20% (10 X 16mm) Radial 5mm 0.18A 2000h 85°C Bulk
|
Von 0,1072 € bis 0,1162 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 160VDC | 20% | Aluminum Cylindrical Can | 0.18 | 311.2@1Min|130.6@5Min | 5 | 0.2 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450MXG270MEFCSN22X55
Cap Aluminum Lytic 270uF 450V 20% (22 X 55mm) Snap-In 10mm 1.68A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.68 | 1045.71@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 22 X 55 | 55 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
450MXK680MEFCSN30X55
Cap Aluminum Lytic 680uF 450V 20% (30 X 55mm) Snap-In 10mm 2.54A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 450VDC | 20% | Aluminum Cylindrical Can | 2.54 | 1659.52@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 30 X 55 | 55 | 30 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
16YXF47MEFC5X11
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 0.15A 5000h 105°C Bulk
|
Von 0,0333 € bis 0,0357 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.15 | 7.52@2Min | 2 | 0.16 | Radial | 5000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25YXG470MEFC10X16
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.21A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.21 | 117.5@2Min | 5 | 0.14 | Radial | 5000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
100ZLJ470M16X31.5
Cap Aluminum Lytic 470uF 100V 20% (16 X 31.5mm) Radial 7.5mm 2.64A 10000h 105°C Bulk
|
Von 0,6368 € bis 0,697 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 2.64 | 470@2Min | 7.5 | 0.08 | Radial | 10000 | 2 | 16 X 31.5 | 31.5 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
25PX1000MEFCT810X16
Cap Aluminum Lytic 1000uF 25V 20% (10 X 16mm) Radial 5mm 0.74A 2000h 105°C Ammo
|
Von 0,1423 € bis 0,1543 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.74 | 250@2Min | 5 | 0.16 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | Ammo | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
200LEX12MEFC10X9
Cap Aluminum Lytic 12uF 200V 20% (10 X 9mm) Radial 5mm 0.088A 4000h 125°C T/R
|
Von 0,1188 € bis 0,1288 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 12uF | 200VDC | 20% | Aluminum Cylindrical Can | 0.088 | 196@1Min|73@5Min | 5 | 0.24 | Radial | 4000 | 2 | 10 X 9 | 9 | 10 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35PX22MEFC5X11
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 0.064A 1000h 105°C
|
Von 0,0351 € bis 0,0409 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.064 | 7.7@2Min | 2 | 0.14 | Radial | 1000 | 2 | 5 X 11 | 11 | 5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
100F2D104K
POLYESTER FILM CAPACITORS
|
|
Rubycon | Kondensator, Kunststofffilm | 0.1uF | 100VDC | 5% | 7.5 | Radial | PET | 10.5 X 6 X 13 | 13(Max) | Non Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||
80ZLH330MEFC12.5X25
Cap Aluminum Lytic 330uF 80V 20% (12.5 X 25mm) Radial 5mm 1.62A 10000h 105°C Bulk
|
Von 0,3021 € bis 0,3274 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 80VDC | 20% | Low | Aluminum Cylindrical Can | 1.62 | 264@2Min | 5 | 0.08 | Radial | 10000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
16PX6800MEFC16X25
Cap Aluminum Lytic 6800uF 16V 20% (16 X 25mm) Radial 7.5mm 1.9A 2000h 105°C Bulk
|
Von 0,4882 € bis 0,5345 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6800uF | 16VDC | 20% | Aluminum Cylindrical Can | 1.9 | 1088@2Min | 7.5 | 0.3 | Radial | 2000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
| 450LXW220MEFR18X50 Cap Aluminum Lytic 220uF 450V 20% (18 X 50mm) Radial 7.5mm 1.23A 12000h 105°C |
Von 6,1202 € bis 6,6193 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.23 | 943.93@5Min | 7.5 | 0.25 | Radial | 12000 | 2 | 18 X 50 | 50 | 18 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
100YXJ330M16X25
Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 2.21A 10000h 105°C Bulk
|
Von 0,4994 € bis 0,5412 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 2.21 | 330@2Min | 7.5 | 0.08 | Radial | 10000 | Long Life | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
50ZLJ470M12.5X20
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2.3A 10000h 105°C Bulk
|
Von 0,8501 € bis 0,9072 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 2.3 | 235@2Min | 5 | 0.1 | Radial | 10000 | High Ripple Current | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
475MXH220MEFCSN22X60
Cap Aluminum Lytic 220uF 475V 20% (22 X 60mm) Snap-In 10mm 1.47A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 475VDC | 20% | Aluminum Cylindrical Can | 1.47 | 969.79@5Min | 10 | 0.25 | Snap-In | 2000 | 2 | 22 X 60 | 60 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
25ZLQ2200MEFC12.5X25
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 3.14A 6000h 105°C
|
Von 0,3145 € bis 0,3408 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 3.14 | 1650@2Min | 5 | 0.16 | Radial | 6000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
16ZLG470MEFC10X12.5
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 1.43A 4000h 105°C Bulk
|
Von 0,0955 € bis 0,1025 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Ultra Low | Aluminum Cylindrical Can | 1.43 | 225.6@2Min | 5 | 0.16 | Radial | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
| 63PEV22M6.3X8 Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 8mm) SMD 0.08 Ohm 1.65A 10000h 105°C Automotive AEC-Q200 |
Von 0,4566 € bis 0,499 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 63VDC | 20% | 0.08 | Standard | Cylindrical | 1.65 | 13.86@2Min | 0.09 | 10000 | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
6.3TLV4700M16X16.5
Cap Aluminum Lytic 4700uF 6.3V 20% (16 X 16.5mm) SMD 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,536 € bis 0,5808 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 6.3VDC | 20% | Low | Cylindrical | 1.8 | 296.1@2Min | 0.26 | 5000 | 2 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
63YXJ470M12.5X25
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 1.99A 10000h 105°C Bulk
|
Von 0,2761 € bis 0,3288 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 1.99 | 296.1@2Min | 5 | 0.09 | Radial | 10000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
450UFG680MBN35X65
Cap Aluminum Lytic 680uF 450V 20% (35 X 65mm) Snap-In 4.52A 10000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 450VDC | 20% | Aluminum Cylindrical Can | 4.52 | 1659.52@5Min | 0.2 | Snap-In | 10000 | 4 | 35 X 65 | 65 | 35 | Polar | No | No | No | No | EAR99 | |||||||||||||||
63YXJ1000M16X25
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 2.73A 10000h 105°C Bulk
|
Von 0,5403 € bis 0,6514 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 2.73 | 630@2Min | 7.5 | 0.09 | Radial | 10000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |