Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
475MXH330MEFCSN35X40
Cap Aluminum Lytic 330uF 475V 20% (35 X 40mm) Snap-In 10mm 1.71A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 475VDC | 20% | Aluminum Cylindrical Can | 1.71 | 1187.75@5Min | 10 | 0.25 | Snap-In | 2000 | 2 | 35 X 40 | 40 | 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
400BXW82MEFCG412.5X40
Cap Aluminum Lytic 82uF 400V 20% (12.5 X 40mm) Radial 5mm 0.65A 10000h 105°C
|
Von 0,6961 € bis 0,7544 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.65 | 543.32@5Min | 5 | 0.2 | Radial | 10000 | 2 | 12.5 X 40 | 40 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
63SEV33M8X10.5
Cap Aluminum Lytic 33uF 63V 20% (8 X 10.5mm) SMD 0.16A 2000h 85°C T/R
|
Von 0,1147 € bis 0,1243 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 63VDC | 20% | Cylindrical | 0.16 | 20.79@2Min | 0.12 | 2000 | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
10SEV4700M16X21.5
Cap Aluminum Lytic 4700uF 10V 20% (16 X 21.5mm) SMD 1.5A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 10VDC | 20% | Cylindrical | 1.5 | 470@2Min | 0.4 | 2000 | 2 | 16 X 21.5 | 21.5 | 16 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
475MXH180MEFCSN22X50
Cap Aluminum Lytic 180uF 475V 20% (22 X 50mm) Snap-In 10mm 1.27A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 475VDC | 20% | Aluminum Cylindrical Can | 1.27 | 877.21@5Min | 10 | 0.25 | Snap-In | 2000 | 2 | 22 X 50 | 50 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
475MXH180MEFCSN35X25
Cap Aluminum Lytic 180uF 475V 20% (35 X 25mm) Snap-In 10mm 1.15A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 475VDC | 20% | Aluminum Cylindrical Can | 1.15 | 877.21@5Min | 10 | 0.25 | Snap-In | 2000 | 2 | 35 X 25 | 25 | 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
580LSU3300MNB77X151
Cap Aluminum Lytic 3300uF 580V 20% (77 X 151mm) Clamp Mount Screw 9.9A 3000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 580VDC | 20% | Aluminum Cylindrical Can | 9.9 | 4150.42@5Min | 0.3 | Screw | 3000 | 2 | 77 X 151 | 151 | 77 | Polar | Unknown | No | No | No | No | EAR99 | ||||||||||||||
35TRV1000M16X16.5
Cap Aluminum Lytic 1000uF 35V 20% (16 X 16.5mm) SMD 1.45A 10000h 105°C
|
Von 0,8059 € bis 0,98 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 35VDC | 20% | Low | Cylindrical | 1.45 | 350@2Min | 0.14 | 10000 | 2 | 16 X 16.5 | 16.5 | 16 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
180MXG1000MEFCSN22X50
Cap Aluminum Lytic 1000uF 180V 20% (22 X 50mm) Snap-In 10mm 2.68A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 180VDC | 20% | Aluminum Cylindrical Can | 2.68 | 1272.79@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 22 X 50 | 50 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
50TRV820M18X16.5
Cap Aluminum Lytic 820uF 50V 20% (18 X 16.5mm) SMD 1.3A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 50VDC | 20% | Low | Cylindrical | 1.3 | 410@2Min | 0.12 | 10000 | 2 | 18 X 16.5 | 16.5 | 18 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
350HFG820MBN40X50
Cap Aluminum Lytic 820uF 350V 20% (40 X 50mm) Snap-In 3.46A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 350VDC | 20% | Aluminum Cylindrical Can | 3.46 | 1607.17@5Min | 0.2 | Snap-In | 5000 | 4 | 40 X 50 | 50 | 40 | Polar | No | No | No | No | EAR99 | |||||||||||||||
580LSU4700MNB77X191
Cap Aluminum Lytic 4700uF 580V 20% (77 X 191mm) Clamp Mount Screw 12.2A 3000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 580VDC | 20% | Aluminum Cylindrical Can | 12.2 | 4953.18@5Min | 0.3 | Screw | 3000 | 2 | 77 X 191 | 191 | 77 | Polar | Unknown | No | No | No | No | EAR99 | ||||||||||||||
25ZLH330MEFC8X11.5
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.945A 8000h 105°C Bulk
|
Von 0,0838 € bis 0,0989 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.945 | 82.5@2Min | 3.5 | 0.14 | Radial | 8000 | Low Impedance | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
475MXH100MEFCSN25X25
Cap Aluminum Lytic 100uF 475V 20% (25 X 25mm) Snap-In 10mm 0.83A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 475VDC | 20% | Aluminum Cylindrical Can | 0.83 | 653.83@5Min | 10 | 0.25 | Snap-In | 2000 | 2 | 25 X 25 | 25 | 25 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
500MXH120MEFCSN22X40
Cap Aluminum Lytic 120uF 500V 20% (22 X 40mm) Snap-In 10mm 1.03A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 500VDC | 20% | Aluminum Cylindrical Can | 1.03 | 734.85@5Min | 10 | 0.25 | Snap-In | 2000 | 2 | 22 X 40 | 40 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
25SEV2200M18X16.5
Cap Aluminum Lytic 2200uF 25V 20% (18 X 16.5mm) SMD 1.35A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 25VDC | 20% | Cylindrical | 1.35 | 550@2Min | 0.2 | 2000 | 2 | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
420QXW27MEFR8X45
Cap Aluminum Lytic 27uF 420V 20% (8 X 45mm) Radial 3.5mm 0.26A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 27uF | 420VDC | 20% | Aluminum Cylindrical Can | 0.26 | 319.47@5Min | 3.5 | 0.2 | Radial | 2000 | 2 | 8 X 45 | 45 | 8 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
475MXH220MEFCSN35X30
Cap Aluminum Lytic 220uF 475V 20% (35 X 30mm) Snap-In 10mm 1.33A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 475VDC | 20% | Aluminum Cylindrical Can | 1.33 | 969.79@5Min | 10 | 0.25 | Snap-In | 2000 | 2 | 35 X 30 | 30 | 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
475MXH150MEFCSN22X45
Cap Aluminum Lytic 150uF 475V 20% (22 X 45mm) Snap-In 10mm 1.14A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 475VDC | 20% | Aluminum Cylindrical Can | 1.14 | 800.78@5Min | 10 | 0.25 | Snap-In | 2000 | 2 | 22 X 45 | 45 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
580LSU3900MNB77X171
Cap Aluminum Lytic 3900uF 580V 20% (77 X 171mm) Clamp Mount Screw 11A 3000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3900uF | 580VDC | 20% | Aluminum Cylindrical Can | 11 | 4511.98@5Min | 0.3 | Screw | 3000 | 2 | 77 X 171 | 171 | 77 | Polar | Unknown | No | No | No | No | EAR99 | ||||||||||||||
580LSU8200MNB90X241
Cap Aluminum Lytic 8200uF 580V 20% (90 X 241mm) Clamp Mount Screw 20.4A 3000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 8200uF | 580VDC | 20% | Aluminum Cylindrical Can | 20.4 | 5000@5Min | 0.3 | Screw | 3000 | 2 | 90 X 241 | 241 | 90 | Polar | No | No | No | No | EAR99 | |||||||||||||||
50SKV47M10X10.5
Cap Aluminum Lytic 47uF 50V 20% (10 X 10.5mm) SMD 0.18A 1000h 105°C T/R
|
Von 0,1466 € bis 0,159 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Cylindrical | 0.18 | 23.5@2Min | 0.12 | 1000 | 2 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
580LSU6800MNB90X221
Cap Aluminum Lytic 6800uF 580V 20% (90 X 221mm) Clamp Mount Screw 18.4A 3000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6800uF | 580VDC | 20% | Aluminum Cylindrical Can | 18.4 | 5000@5Min | 0.3 | Screw | 3000 | 2 | 90 X 221 | 221 | 90 | Polar | No | No | No | No | EAR99 | |||||||||||||||
400MXH820MEFCSN30X60
Cap Aluminum Lytic 820uF 400V 20% (30 X 60mm) Snap-In 10mm 2.76A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 400VDC | 20% | Aluminum Cylindrical Can | 2.76 | 1718.14@5Min | 10 | 0.2 | Snap-In | 2000 | 2 | 30 X 60 | 60 | 30 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
450UFG680MBN40X55
Cap Aluminum Lytic 680uF 450V 20% (40 X 55mm) Snap-In 4.51A 10000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 450VDC | 20% | Aluminum Cylindrical Can | 4.51 | 1659.52@5Min | 0.2 | Snap-In | 10000 | 4 | 40 X 55 | 55 | 40 | Polar | No | No | No | No | EAR99 |