Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
475MXH150MEFCSN22X45
Cap Aluminum Lytic 150uF 475V 20% (22 X 45mm) Snap-In 10mm 1.14A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 475VDC | 20% | Aluminum Cylindrical Can | 1.14 | 800.78@5Min | 10 | 0.25 | Snap-In | 2000 | 2 | 22 X 45 | 45 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
50YXM22MEFC5X11
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.135A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.135 | 3@2Min | 2 | 0.19 | Radial | 10000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450LSU5600MNB77X151
Cap Aluminum Lytic 5600uF 450V 20% (77 X 151mm) Clamp Mount Screw 17.4A 5000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 5600uF | 450VDC | 20% | Aluminum Cylindrical Can | 17.4 | 4762.35@5Min | 0.25 | Screw | 5000 | 2 | 77 X 151 | 151 | 77 | Polar | Unknown | No | No | No | No | EAR99 | ||||||||||||||
16SEV3300M16X21.5
Cap Aluminum Lytic 3300uF 16V 20% (16 X 21.5mm) SMD 1.45A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 16VDC | 20% | Cylindrical | 1.45 | 528@2Min | 0.28 | 2000 | 2 | 16 X 21.5 | 21.5 | 16 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
420QXW27MEFR8X45
Cap Aluminum Lytic 27uF 420V 20% (8 X 45mm) Radial 3.5mm 0.26A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 27uF | 420VDC | 20% | Aluminum Cylindrical Can | 0.26 | 319.47@5Min | 3.5 | 0.2 | Radial | 2000 | 2 | 8 X 45 | 45 | 8 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
475MXH270MEFCSN25X55
Cap Aluminum Lytic 270uF 475V 20% (25 X 55mm) Snap-In 10mm 1.62A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 475VDC | 20% | Aluminum Cylindrical Can | 1.62 | 1074.36@5Min | 10 | 0.25 | Snap-In | 2000 | 2 | 25 X 55 | 55 | 25 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
475MXH270MEFCSN35X35
Cap Aluminum Lytic 270uF 475V 20% (35 X 35mm) Snap-In 10mm 1.52A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 475VDC | 20% | Aluminum Cylindrical Can | 1.52 | 1074.36@5Min | 10 | 0.25 | Snap-In | 2000 | 2 | 35 X 35 | 35 | 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
16TRV470M10X10.5
Cap Aluminum Lytic 470uF 16V 20% (10 X 10.5mm) SMD 0.85A 8000h 105°C
|
Von 0,2679 € bis 0,3492 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Low | Cylindrical | 0.85 | 75.2@2Min | 0.26 | 8000 | 2 | 10 X 10.5 | 10.5 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
35TRV10M6.3X6.1
Cap Aluminum Lytic 10uF 35V 20% (6.3 X 6.1mm) SMD 0.14A 5000h 105°C
|
Von 0,1106 € bis 0,1421 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | Low | Cylindrical | 0.14 | 3.5@2Min | 0.14 | 5000 | 2 | 6.3 X 6.1 | 6.1 | 6.3 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
475MXH390MEFCSN30X55
Cap Aluminum Lytic 390uF 475V 20% (30 X 55mm) Snap-In 10mm 1.98A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 475VDC | 20% | Aluminum Cylindrical Can | 1.98 | 1291.22@5Min | 10 | 0.25 | Snap-In | 2000 | 2 | 30 X 55 | 55 | 30 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
400CXW15MEFR8X25
Cap Aluminum Lytic 15uF 400V 20% (8 X 25mm) Radial 3.5mm 0.16A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 15uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.16 | 232.38@5Min | 3.5 | 0.2 | Radial | 5000 | 2 | 8 X 25 | 25 | 8 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
475MXH120MEFCSN25X30
Cap Aluminum Lytic 120uF 475V 20% (25 X 30mm) Snap-In 10mm 0.96A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 475VDC | 20% | Aluminum Cylindrical Can | 0.96 | 716.24@5Min | 10 | 0.25 | Snap-In | 2000 | 2 | 25 X 30 | 30 | 25 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
420QXW18MEFR8X30
Cap Aluminum Lytic 18uF 420V 20% (8 X 30mm) Radial 3.5mm 0.14A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 18uF | 420VDC | 20% | Aluminum Cylindrical Can | 0.14 | 260.84@5Min | 3.5 | 0.2 | Radial | 2000 | 2 | 8 X 30 | 30 | 8 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
450CXW18MEFR8X40
Cap Aluminum Lytic 18uF 450V 20% (8 X 40mm) Radial 3.5mm 0.18A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 18uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.18 | 270@5Min | 3.5 | 0.2 | Radial | 5000 | 2 | 8 X 40 | 40 | 8 | Polar | No | No | No | No | EAR99 | ||||||||||||||
475MXH390MEFCSN35X40
Cap Aluminum Lytic 390uF 475V 20% (35 X 40mm) Snap-In 10mm 1.79A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 475VDC | 20% | Aluminum Cylindrical Can | 1.79 | 1291.22@5Min | 10 | 0.25 | Snap-In | 2000 | 2 | 35 X 40 | 40 | 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
350HFG560MBN35X50
Cap Aluminum Lytic 560uF 350V 20% (35 X 50mm) Snap-In 3.05A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 350VDC | 20% | Aluminum Cylindrical Can | 3.05 | 1328.16@5Min | 0.2 | Snap-In | 5000 | High Capacitance|High Ripple Current|Long Life | 4 | 35 X 50 | 50 | 35 | Polar | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||
| 16ZLS1800MEFCT810X23 Cap Aluminum Lytic 1800uF 16V 20% (10 X 23mm) Radial 5mm 2.25A 6000h 105°C |
Von 0,1586 € bis 0,1719 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 2.25 | 288@2Min | 5 | 16 | Radial | 6000 | 2 | 10 X 23 | 23 | 10 | Polar | No | No | No | EAR99 | No | |||||||||||||
35PK4700M16X35.5
Cap Aluminum Lytic 4700uF 35V 20% (16 X 35.5mm) Radial 7.5mm 2.5A 2000h 85°C Bulk
|
Von 0,5744 € bis 0,6225 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 35VDC | 20% | Aluminum Cylindrical Can | 2.5 | 1645@2Min | 7.5 | 0.2 | Radial | 2000 | 2 | 16 X 35.5 | 35.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | ||||||||||||
10ZLH330MEFC6.3X11
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.54A 6000h 105°C
|
Von 0,051 € bis 0,0597 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.54 | 33@2Min | 2.5 | 0.19 | Radial | 6000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | No | No | No | No | No | EAR99 | No | No | ||||||||||
63PX220MEFC10X16
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 0.39A 2000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.39 | 138.6@2Min | 5 | 0.1 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
10ZLG220MEFC6.3X11
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.76A 2000h 105°C Bulk
|
Von 0,057 € bis 0,0623 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 10VDC | 20% | Aluminum Cylindrical Can | 0.76 | 66@2Min | 2.5 | 0.19 | Radial | 2000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
6.3YXJ2200M10X16
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 16mm) Radial 5mm 1.3A 8000h 105°C Bulk
|
Von 0,1068 € bis 0,1157 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 1.3 | 138.6@2Min | 5 | 0.24 | Radial | 8000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
63ZLH820MEFC18X20
Cap Aluminum Lytic 820uF 63V 20% (18 X 20mm) Radial 7.5mm 2.5A 10000h 105°C Bulk
|
Von 0,4596 € bis 0,503 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 2.5 | 516.6@2Min | 7.5 | 0.09 | Radial | 10000 | 2 | 18 X 20 | 20 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
400BXW120MEFRCA18X30
Cap Aluminum Lytic 120uF 400V 20% (18 X 30mm) Radial 7.5mm 0.84A 12000h 105°C
|
Von 0,9399 € bis 1,0195 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.84 | 657.27@5Min | 7.5 | 0.2 | Radial | 12000 | 2 | 18 X 30 | 30 | 18 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
400LLE2R2MEFC8X11.5
Cap Aluminum Lytic 2.2uF 400V 20% (8 X 11.5mm) Radial 3.5mm 0.04A 15000h 105°C Bulk
|
Von 0,3331 € bis 0,3535 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2.2uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.04 | 128@1Min|41.4@5Min | 3.5 | 0.24 | Radial | 15000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |