Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400BXW120MEFC18X30
Cap Aluminum Lytic 120uF 400V 20% (18 X 30mm) Radial 7.5mm 0.84A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 400VDC | 0.84 | 10000 | 657.27@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 30 | 7.5 | 30 | 18 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
16ML470MEFC10X9
Cap Aluminum Lytic 470uF 16V 20% (10 X 9mm) Radial 5mm 0.46A 5000h 105°C
|
Von 0,1066 € bis 0,1145 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | 0.46 | 5000 | 75.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 9 | 5 | 9 | 10 | Polar | 0.3 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
50PZF100M10X9
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 9mm) Radial 5mm 0.028 Ohm 1.6A 4000h 125°C Box Automotive AEC-Q200
|
Von 0,4351 € bis 0,4715 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 50VDC | Ultra Low | 0.028 | 1.6 | 4000 | 50@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 9 | 5 | 9 | 10 | Polar | Box | 0.1 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
450BXW56MEFR14.5X30
Cap Aluminum Lytic 56uF 450V 20% (14.5 X 30mm) Radial 7.5mm 0.54A 12000h 105°C
|
Von 0,6996 € bis 0,7582 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 450VDC | 0.54 | 12000 | 476.24@5Min | Aluminum Cylindrical Can | 2 | Radial | 14.5 X 30 | 7.5 | 30 | 14.5 | Polar | 0.25 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
121MPE333J
Cap Film 0.033uF 1250V PP 5%( 18 X 9.5 X 18mm) Radial 15mm 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | 0.033uF | 5% | 1250VDC|400VAC | High Voltage | PP | 2 | Radial | 18 X 9.5 X 18 | 15 | 18(Max) | Non Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
35TZV10M4X6.1
Cap Aluminum Lytic 10uF 35V 20% (4 X 6.1mm) SMD 0.09A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0607 € bis 0,07 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | Low | 0.09 | 2000 | 3.5@2Min | Cylindrical | 2 | 4 X 6.1 | 6.1(Max) | 4 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
63MXG2700MEFCSN25X25
Cap Aluminum Lytic 2700uF 63V 20% (25 X 25mm) Snap-In 10mm 2.11A 3000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 63VDC | Large Can | 2.11 | 3000 | 1237.3@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 25 | 10 | 25 | 25 | Polar | Bulk | 0.32 | No | No | No | No | No | EAR99 | No | ||||||||||
6.3ZLQ680MEFC6.3X11
Cap Aluminum Lytic 680uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.62A 3000h 105°C
|
Von 0,0578 € bis 0,0621 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 6.3VDC | Low | 0.62 | 3000 | 128.52@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | 0.22 | No | No | No | No | EAR99 | No | ||||||||||||
| 220BXW47MEFR10X20 Cap Aluminum Lytic 47uF 220V 20% (10 X 20mm) Radial 5mm 0.3A 10000h 105°C |
Von 0,2807 € bis 0,3041 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 220VDC | 0.3 | 10000 | 305.06@5Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | 20 | No | No | No | No | No | ||||||||||||||
16ZL2200MEFC12.5X25
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 2.77A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 16VDC | Low | High Ripple Current|Low Impedance | 2.77 | 5000 | 352@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Bulk | 0.18 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
16ZLQ5600MEFC16X25
Cap Aluminum Lytic 5600uF 16V 20% (16 X 25mm) Radial 7.5mm 3.88A 6000h 105°C
|
Von 0,4789 € bis 0,5242 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 5600uF | 20% | 16VDC | Low | 3.88 | 6000 | 2688@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | 0.24 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450BXW22MEFR18X16
Cap Aluminum Lytic 22uF 450V 20% (18 X 16mm) Radial 7.5mm 0.34A 10000h 105°C
|
Von 0,6243 € bis 0,6766 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 450VDC | 0.34 | 10000 | 298.5@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 16 | 7.5 | 16 | 18 | Polar | 0.25 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
450HFG820MBN35X80
Cap Aluminum Lytic 820uF 450V 20% (35 X 80mm) Snap-In 4.2A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 450VDC | 4.2 | 5000 | 1822.36@5Min | Aluminum Cylindrical Can | 4 | Snap-In | 35 X 80 | 80 | 35 | Polar | 0.2 | No | No | No | No | EAR99 | |||||||||||||||
50ZL470MEFC12.5X20
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2.05A 5000h 105°C Bulk
|
Von 0,2517 € bis 0,2728 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | Low | High Ripple Current|Low Impedance | 2.05 | 5000 | 235@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
50WXA680MEFC16X16
Cap Aluminum Lytic 680uF 50V 20% (16 X 16mm) Radial 7.5mm 0.71A 2000h 105°C Bulk Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 50VDC | 0.71 | 2000 | 340@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 16 | 7.5 | 16 | 16 | Polar | Bulk | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
420HFG680MBN40X55
Cap Aluminum Lytic 680uF 420V 20% (40 X 55mm) Snap-In 3.52A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 420VDC | 3.52 | 5000 | 1603.25@5Min | Aluminum Cylindrical Can | 4 | Snap-In | 40 X 55 | 55 | 40 | Polar | 0.2 | No | No | No | No | EAR99 | |||||||||||||||
35ZLH1000MEFC12.5X20
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 2.48A 10000h 105°C
|
Von 0,2741 € bis 0,3221 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | Low | 2.48 | 10000 | 350@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
| 400USG270MEFCSN25X35 Aluminum Electrolytic Capacitor |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 400VDC | 3000 | 985.9@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 35 | 10 | 35 | 25 | Polar | 20 | No | No | No | No | No | |||||||||||||||
400MXG470MEFCSN30X45
Cap Aluminum Lytic 470uF 400V 20% (30 X 45mm) Snap-In 10mm 2.07A 3000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 400VDC | Large Can | 2.07 | 3000 | 1300.77@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 45 | 10 | 45 | 30 | Polar | Bulk | 0.2 | No | No | No | No | No | EAR99 | No | ||||||||||
25TLV330M8X10.5
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.5mm) SMD 0.6A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,1452 € bis 0,1574 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Low | 0.6 | 5000 | 82.5@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | 0.14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
25WXA470MEFC10X9
Cap Aluminum Lytic 470uF 25V 20% (10 X 9mm) Radial 5mm 0.37A 2000h 105°C Bulk Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | 0.37 | 2000 | 117.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 9 | 5 | 9 | 10 | Polar | Bulk | 0.18 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
100YXG390MEFC18X25
Cap Aluminum Lytic 390uF 100V 20% (18 X 25mm) Radial 7.5mm 1.49A 6000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 100VDC | Low | 1.49 | 6000 | 390@2Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 25 | 7.5 | 25 | 18 | Polar | Bulk | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
420BXW33MEFR14.5X20
Cap Aluminum Lytic 33uF 420V 20% (14.5 X 20mm) Radial 7.5mm 0.35A 10000h 105°C
|
Von 0,5005 € bis 0,5423 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 420VDC | 0.35 | 10000 | 353.19@5Min | Aluminum Cylindrical Can | 2 | Radial | 14.5 X 20 | 7.5 | 20 | 14.5 | Polar | 0.25 | No | No | No | No | EAR99 | No | |||||||||||||
100MXG1800MEFCSN25X35
Cap Aluminum Lytic 1800uF 100V 20% (25 X 35mm) Snap-In 10mm 2.23A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 100VDC | 2.23 | 3000 | 1272.79@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 35 | 10 | 35 | 25 | Polar | 0.25 | No | No | No | No | EAR99 | No | |||||||||||||
580LSU2200MNB64X149
Cap Aluminum Lytic 2200uF 580V 20% (64 X 149mm) Clamp Mount Screw 7.1A 3000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 580VDC | 7.1 | 3000 | 3388.81@5Min | Aluminum Cylindrical Can | 2 | Screw | 64 X 149 | 149 | 64 | Polar | 0.3 | Unknown | No | No | No | No | EAR99 |