Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400BXW82MEFR12.5X40
Cap Aluminum Lytic 82uF 400V 20% (12.5 X 40mm) Radial 5mm 0.65A 12000h 105°C
|
Von 0,7038 € bis 0,7627 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.65 | 543.32@5Min | 5 | 0.2 | Radial | 12000 | 2 | 12.5 X 40 | 40 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
6.3ZLH1200MEFC8X16
Cap Aluminum Lytic 1200uF 6.3V 20% (8 X 16mm) Radial 3.5mm 1.25A 8000h 105°C Bulk
|
Von 0,0906 € bis 0,0974 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 1.25 | 75.6@2Min | 3.5 | 0.22 | Radial | 8000 | 2 | 8 X 16 | 16 | 8 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
35ZLS1200MEFC12.5X25
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 25mm) Radial 5mm 2.9A 6000h 105°C
|
Von 0,2649 € bis 0,2871 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 2.9 | 420@2Min | 5 | 0.12 | Radial | 6000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | No | No | No | No | EAR99 | No | ||||||||||||
50ZLH220MEFCT810X16
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.37A 10000h 105°C Ammo
|
Von 0,126 € bis 0,1366 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.37 | 110@2Min | 5 | 0.1 | Radial | 10000 | 2 | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
16ZLH4700MEFC16X25
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 3.63A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 3.63 | 752@2Min | 7.5 | 0.22 | Radial | 10000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
50PFV68M8X10.5
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.5mm) SMD 0.03 Ohm 1.25A 4000h 125°C Automotive AEC-Q200
|
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 50VDC | 20% | 0.03 | Ultra Low | Cylindrical | 1.25 | 34@2Min | 0.1 | 4000 | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
450CXW12MEFR8X30
Cap Aluminum Lytic 12uF 450V 20% (8 X 30mm) Radial 3.5mm 0.14A 5000h 105°C
|
Von 0,4314 € bis 0,5828 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 12uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.14 | 220.45@5Min | 3.5 | 0.2 | Radial | 5000 | 2 | 8 X 30 | 30 | 8 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
35USC6800MEFCSN22X35
Cap Aluminum Lytic 6800uF 35V 20% (22 X 35mm) Snap-In 10mm 2.89A 3000h 85°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6800uF | 35VDC | 20% | Aluminum Cylindrical Can | 2.89 | 1463.56@5Min | 10 | 0.4 | Snap-In | 3000 | 2 | 22 X 35 | 35 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
63PK1000MEFC16X25
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 1.35A 2000h 85°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 63VDC | 20% | Aluminum Cylindrical Can | 1.35 | 630@2Min | 7.5 | 0.1 | Radial | 2000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450MXK270MEFCSN22X45
Cap Aluminum Lytic 270uF 450V 20% (22 X 45mm) Snap-In 10mm 1.65A 3000h 105°C
|
Von 2,1948 € bis 2,5076 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.65 | 1045.71@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 22 X 45 | 45 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
25YXG220MEFC6.3X11
Cap Aluminum Lytic 220uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.64A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.64 | 55@2Min | 2.5 | 0.14 | Radial | 3000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
25ZLH470MEFC10X12.5
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 1.33A 10000h 105°C
|
Von 0,1127 € bis 0,1381 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.33 | 117.5@2Min | 5 | 0.14 | Radial | 10000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
16TZV100M6.3X6.1
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 6.1mm) SMD 0.25A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0841 € bis 0,1131 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | Low | Cylindrical | 0.25 | 16@2Min | 0.16 | 2000 | 2 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
63PK220MEFC10X16
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 0.49A 2000h 85°C
|
Von 0,1069 € bis 0,1158 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.49 | 138.6@2Min | 5 | 0.1 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
100SEV22M8X10.5
Cap Aluminum Lytic 22uF 100V 20% (8 X 10.5mm) SMD 0.13A 2000h 85°C T/R
|
Von 0,1296 € bis 0,1405 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 100VDC | 20% | Cylindrical | 0.13 | 22@2Min | 0.1 | 2000 | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
50YXH2200MEFC18X35.5
Cap Aluminum Lytic 2200uF 50V 20% (18 X 35.5mm) Radial 7.5mm 3.68A 10000h 105°C Bulk
|
Von 1,8214 € bis 1,9686 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 3.68 | 1100@2Min | 7.5 | 0.12 | Radial | 10000 | 2 | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
16MU475MC14532
Cap Film 4.7uF 16V Polymer 20%( 4.5 X 3.2 X 1.4mm) SMD 125°C
|
Von 2,3886 € bis 2,6101 €
pro Stück
|
Rubycon | Kondensator, Kunststofffilm | Polymer Film | 4.7uF | 16VDC | 20% | Flat | Polymer | 2 | 1812 | 4.5 X 3.2 X 1.4 | 1.4 | Non Polar | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||
50YXH22MEFC5X11
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.18A 5000h 105°C Bulk
|
Von 0,0274 € bis 0,0299 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.18 | 11@2Min | 2 | 0.1 | Radial | 5000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
400VXG100MEFCSN22X30
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 0.89A 5000h 105°C Bulk
|
Von 1,1188 € bis 1,2247 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.89 | 600@5Min | 10 | 0.2 | Snap-In | 5000 | 2 | 22 X 30 | 30 | 22 | Polar | Bulk | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
35YXH220MEFC10X12.5
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.865A 7000h 105°C Bulk
|
Von 0,296 € bis 0,3163 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.865 | 77@2Min | 5 | 0.12 | Radial | 7000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
63RX301500M18X40
Cap Aluminum Lytic 1500uF 63V 20% (18 X 40mm) Radial 7.5mm 2.35A 4000h 130°C Bulk
|
Von 1,1947 € bis 1,3078 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 63VDC | 20% | Aluminum Cylindrical Can | 2.35 | 945@2Min | 7.5 | 0.09 | Radial | 4000 | 2 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
25MU156MD35750
Cap Film 15uF 25V Polymer 20%( 5.7 X 5 X 2.6mm) SMD 105°C
|
Von 4,5153 € bis 4,9338 €
pro Stück
|
Rubycon | Kondensator, Kunststofffilm | Polymer Film | 15uF | 25VDC | 20% | Flat | Polymer | 2 | 2220 | 5.7 X 5 X 2.6 | 2.6 | Non Polar | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||
50YXH270MEFC10X20
Cap Aluminum Lytic 270uF 50V 20% (10 X 20mm) Radial 5mm 1.22A 7000h 105°C Bulk
|
Von 0,1632 € bis 0,1762 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.22 | 135@2Min | 5 | 0.1 | Radial | 7000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
100RX3022M8X11.5
Cap Aluminum Lytic 22uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.22A 2000h 130°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 100VDC | 20% | Aluminum Cylindrical Can | 0.22 | 22@2Min | 3.5 | 0.08 | Radial | 2000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
50YXH100MEFC8X11.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 7000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 50@2Min | 3.5 | 0.1 | Radial | 7000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No |