Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80ZLH1500MEFC18X40
Cap Aluminum Lytic 1500uF 80V 20% (18 X 40mm) Radial 7.5mm 3.51A 10000h 105°C Bulk
|
Von 0,98 € bis 1,0728 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 80VDC | Low | 3.51 | 1200@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.1 | Radial | 18 X 40 | 40 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
50PK100MEFC8X11.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.27A 2000h 85°C Bulk
|
Von 0,082 € bis 0,0993 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.27 | 50@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.12 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||
400AX15MEFC10X16
Cap Aluminum Lytic 15uF 400V 20% (10 X 16mm) Radial 5mm 0.15A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 15uF | 20% | 400VDC | 0.15 | 340@1Min|145@5Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.25 | Radial | 10 X 16 | 16 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
25ZL330MEFCT810X12.5
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 1.03A 4000h 105°C Ammo
|
Von 0,1091 € bis 0,1183 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Low | 1.03 | 82.5@2Min | Aluminum Cylindrical Can | 4000 | 5 | 2 | 0.14 | Radial | 10 X 12.5 | High Ripple Current|Low Impedance | 12.5 | 10 | Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||
50TRV1500M18X21.5
Cap Aluminum Lytic 1500uF 50V 20% (18 X 21.5mm) SMD 1.65A 10000h 105°C
|
Von 1,2502 € bis 1,7577 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 50VDC | Low | 1.65 | 750@2Min | Cylindrical | 10000 | 2 | 0.12 | 18 X 21.5 | 21.5 | 18 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
10TRV4700M18X16.5
Cap Aluminum Lytic 4700uF 10V 20% (18 X 16.5mm) SMD 1.55A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 10VDC | Low | 1.55 | 470@2Min | Cylindrical | 10000 | 2 | 0.26 | 18 X 16.5 | 16.5 | 18 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
475MXH82MEFCSN22X30
Cap Aluminum Lytic 82uF 475V 20% (22 X 30mm) Snap-In 10mm 0.77A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 475VDC | 0.77 | 592.07@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.25 | Snap-In | 22 X 30 | 30 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
6.3ZL6800MEFC16X25
Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 25mm) Radial 7.5mm 3.46A 5000h 105°C Bulk
|
Von 0,5052 € bis 0,5506 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 6.3VDC | Low | 3.46 | 428.4@2Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.32 | Radial | 16 X 25 | High Ripple Current|Low Impedance | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
6.3TRV5600M18X16.5
Cap Aluminum Lytic 5600uF 6.3V 20% (18 X 16.5mm) SMD 1.55A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 5600uF | 20% | 6.3VDC | Low | 1.55 | 352.8@2Min | Cylindrical | 10000 | 2 | 0.3 | 18 X 16.5 | 16.5 | 18 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||
25PK470MEFC8X11.5
Cap Aluminum Lytic 470uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.55A 2000h 85°C
|
Von 0,075 € bis 0,089 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | 0.55 | 117.5@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.16 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450UFG470MBN35X50
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 3.61A 10000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | 3.61 | 1379.67@5Min | Aluminum Cylindrical Can | 10000 | 4 | 0.2 | Snap-In | 35 X 50 | 50 | 35 | Polar | No | No | No | No | EAR99 | |||||||||||||||
400AX12MEFC10X12.5
Cap Aluminum Lytic 12uF 400V 20% (10 X 12.5mm) Radial 5mm 0.11A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 12uF | 20% | 400VDC | 0.11 | 292@1Min|121@5Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.25 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
16PK1000MEFC10X12.5
Cap Aluminum Lytic 1000uF 16V 20% (10 X 12.5mm) Radial 5mm 0.72A 2000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 16VDC | 0.72 | 160@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.22 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
250MXC1500MEFCSN35X50
Cap Aluminum Lytic 1500uF 250V 20% (35 X 50mm) Snap-In 10mm 3A 3000h 105°C Bulk
|
Von 4,1358 € bis 4,4815 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 250VDC | 3 | 1837.12@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.15 | Snap-In | 35 X 50 | 50 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
350HFG1000MBN35X70
Cap Aluminum Lytic 1000uF 350V 20% (35 X 70mm) Snap-In 4.12A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 350VDC | 4.12 | 1774.82@5Min | Aluminum Cylindrical Can | 5000 | 4 | 0.2 | Snap-In | 35 X 70 | 70 | 35 | Polar | No | No | No | No | EAR99 | |||||||||||||||
400BXW47MEFR16X20
Cap Aluminum Lytic 47uF 400V 20% (16 X 20mm) Radial 7.5mm 0.47A 10000h 105°C
|
Von 0,4525 € bis 0,4903 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 400VDC | 0.47 | 411.34@5Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.2 | Radial | 16 X 20 | 20 | 16 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
10ML100MEFC6.3X5
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5mm) Radial 2.5mm 0.075A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 10VDC | 0.075 | 10@2Min | Aluminum Cylindrical Can | 3000 | 2.5 | 2 | 0.35 | Radial | 6.3 X 5 | 5 | 6.3 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35WXA1000MEFC16X16
Cap Aluminum Lytic 1000uF 35V 20% (16 X 16mm) Radial 7.5mm 0.85A 2000h 105°C Bulk Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | 0.85 | 350@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.14 | Radial | 16 X 16 | 16 | 16 | Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
25ZLJ2200MGC16X20
Cap Aluminum Lytic 2200uF 25V 20% (16 X 20mm) Radial 7.5mm 3.33A 10000h 105°C Ammo
|
Von 0,3209 € bis 0,3478 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | Low | 3.33 | 550@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.16 | Radial | 16 X 20 | 20 | 16 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||
450TXW100MEFC18X35
Cap Aluminum Lytic 100uF 450V 20% (18 X 35mm) Radial 7.5mm 0.74A 12000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 450VDC | 0.74 | 636.4@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.25 | Radial | 18 X 35 | 35 | 18 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
350HFG1000MBN40X60
Cap Aluminum Lytic 1000uF 350V 20% (40 X 60mm) Snap-In 4.05A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 350VDC | 4.05 | 1774.82@5Min | Aluminum Cylindrical Can | 5000 | 4 | 0.2 | Snap-In | 40 X 60 | 60 | 40 | Polar | No | No | No | No | EAR99 | |||||||||||||||
100ZLH68MEFC8X20
Cap Aluminum Lytic 68uF 100V 20% (8 X 20mm) Radial 3.5mm 0.735A 8000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 100VDC | Low | 0.735 | 68@2Min | Aluminum Cylindrical Can | 8000 | 3.5 | 2 | 0.08 | Radial | 8 X 20 | Long Life|Low Impedance | 20 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
450MXG470MEFCSN30X50
Cap Aluminum Lytic 470uF 450V 20% (30 X 50mm) Snap-In 10mm 2.14A 3000h 105°C
|
Von 4,1384 € bis 4,485 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | 2.14 | 1379.67@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 30 X 50 | Large Can | 50 | 30 | Polar | No | No | No | No | No | EAR99 | No | No | ||||||||||
25ZLS330MEFC8X11.5
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.9A 6000h 105°C
|
Von 0,0752 € bis 0,0821 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Low | 0.9 | 82.5@2Min | Aluminum Cylindrical Can | 6000 | 3.5 | 2 | 0.14 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
16ZLH1000MEFCT810X16
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 1.76A 10000h 105°C Ammo
|
Von 0,1103 € bis 0,1196 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 16VDC | Low | 1.76 | 160@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.16 | Radial | 10 X 16 | Long Life|Low Impedance | 16 | 10 | Polar | Ammo | No | No | No | No | No | EAR99 | No | No |