Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35TLV680M12.5X13.5
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 13.5mm) SMD 1.1A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,4061 € bis 0,4446 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 35VDC | Low | 1.1 | 238@2Min | Cylindrical | 5000 | 2 | 0.12 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
400BXW82MEFR18X25
Cap Aluminum Lytic 82uF 400V 20% (18 X 25mm) Radial 7.5mm 0.64A 12000h 105°C
|
Von 0,7258 € bis 0,7865 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 400VDC | 0.64 | 543.32@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.2 | Radial | 18 X 25 | 25 | 18 | Polar | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
50SEV100M10X10.5
Cap Aluminum Lytic 100uF 50V 20% (10 X 10.5mm) SMD 0.5A 2000h 85°C T/R
|
Von 0,1448 € bis 0,1569 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.5 | 50@2Min | Cylindrical | 2000 | 2 | 0.12 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||
16ZL3300MEFC12.5X35
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 3.4A 5000h 105°C Bulk
|
Von 0,5171 € bis 0,5634 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 16VDC | Low | 3.4 | 528@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.2 | Radial | 12.5 X 35 | High Ripple Current|Low Impedance | 35 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
50ZL820MEFCG412.5X35
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 35mm) Radial 5mm 2.96A 5000h 105°C Ammo
|
Von 0,5092 € bis 0,5497 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 50VDC | Low | 2.96 | 410@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.1 | Radial | 12.5 X 35 | 35 | 12.5 | Polar | Ammo | No | No | No | No | EAR99 | No | |||||||||||
450MXK220MEFCSN22X40
Cap Aluminum Lytic 220uF 450V 20% (22 X 40mm) Snap-In 10mm 1.45A 3000h 105°C
|
Von 2,0423 € bis 2,3335 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 450VDC | 1.45 | 943.93@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 22 X 40 | 40 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
10ZLJ150MTA5X11
Cap Aluminum Lytic 150uF 10V 20% (5 X 11mm) Radial 5mm 0.45A 7000h 105°C Ammo
|
Von 0,0381 € bis 0,041 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 10VDC | Low | 0.45 | 15@2Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.19 | Radial | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
450MXK330MEFCSN35X25
Cap Aluminum Lytic 330uF 450V 20% (35 X 25mm) Snap-In 10mm 1.42A 3000h 105°C
|
Von 4,3498 € bis 5,1695 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 450VDC | 1.42 | 1156.07@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 35 X 25 | 25 | 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
| 450TXW120MEFR18X40 Cap Aluminum Lytic 120uF 450V 20% (18 X 40mm) Radial 7.5mm 0.83A 12000h 105°C |
Von 1,2703 € bis 1,3907 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 450VDC | 0.83 | 697.14@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | Radial | 18 X 40 | 40 | 18 | Polar | No | No | No | No | No | |||||||||||||||
| 400KXF68MEFCSN22X20 Aluminum Electrolytic Capacitor |
Von 0,8567 € bis 0,9378 €
pro Stück
|
Rubycon | Kondensator, Aluminium | No | No | No | No | No | ||||||||||||||||||||||||||||||
25ZLS1800MEFC12.5X25
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 25mm) Radial 5mm 2.9A 6000h 105°C
|
Von 0,247 € bis 0,2677 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 25VDC | Low | 2.9 | 450@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.14 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
160MXG2700MEFCSN30X60
Cap Aluminum Lytic 2700uF 160V 20% (30 X 60mm) Snap-In 10mm 3.58A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 160VDC | 3.58 | 1971.8@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.22 | Snap-In | 30 X 60 | 60 | 30 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
50ZLJ1200M12.5X35
Cap Aluminum Lytic 1200uF 50V 20% (12.5 X 35mm) Radial 5mm 4A 10000h 105°C
|
Von 0,4479 € bis 0,4903 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 50VDC | Low | 4 | 600@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.1 | Radial | 12.5 X 35 | 35 | 12.5 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||
25TRV1200M12.5X16
Cap Aluminum Lytic 1200uF 25V 20% (12.5 X 16mm) SMD 1.2A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 25VDC | Low | 1.2 | 300@2Min | Cylindrical | 10000 | 2 | 0.16 | 12.5 X 16 | 16 | 12.5 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||
450BXW100MEFR16X45
Cap Aluminum Lytic 100uF 450V 20% (16 X 45mm) Radial 7.5mm 0.84A 12000h 105°C
|
Von 1,1013 € bis 1,2056 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 450VDC | 0.84 | 636.4@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.25 | Radial | 16 X 45 | 45 | 16 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
25THV330M10X10.5
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.5mm) SMD 0.2 Ohm 0.5A 3000h 125°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Low | 0.2 | 0.5 | 82.5@2Min | Cylindrical | 3000 | 2 | 0.18 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
50ZLJ390M10X25
Cap Aluminum Lytic 390uF 50V 20% (10 X 25mm) Radial 5mm 2.42A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 50VDC | Low | 2.42 | 195@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.1 | Radial | 10 X 25 | 25 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||
450MXK270MEFCSN22X45
Cap Aluminum Lytic 270uF 450V 20% (22 X 45mm) Snap-In 10mm 1.65A 3000h 105°C
|
Von 2,1948 € bis 2,5076 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 450VDC | 1.65 | 1045.71@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 22 X 45 | 45 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
35ZLS1800MEFC12.5X35
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 35mm) Radial 5mm 3.57A 6000h 105°C
|
Von 0,3905 € bis 0,4275 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 35VDC | Low | 3.57 | 630@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.12 | Radial | 12.5 X 35 | 35 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
50TZV4R7M4X6.1
Cap Aluminum Lytic 4.7uF 50V 20% (4 X 6.1mm) SMD 0.06A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0669 € bis 0,0718 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 50VDC | Low | 0.06 | 3@2Min | Cylindrical | 2000 | 2 | 0.1 | 4 X 6.1 | 6.1(Max) | 4 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
63PEV56M10X10.5
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10.5mm) SMD 0.03 Ohm 1.98A 10000h 105°C Automotive AEC-Q200
|
Von 0,5669 € bis 0,6606 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 20% | 63VDC | Standard | 0.03 | 1.98 | 35.3@2Min | Cylindrical | 10000 | 2 | 0.08 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
250USG470MEFCSN25X25
Cap Aluminum Lytic 470uF 250V 20% (25 X 25mm) Snap-In 10mm 2.11A 3000h 85°C Bulk
|
Von 1,3283 € bis 1,454 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 250VDC | 2.11 | 1028.35@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 25 X 25 | 25 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
| 400AX4R7MEFCTA8X9 Cap Aluminum Lytic 4.7uF 400V 20% (8 X 9mm) Radial 5mm 0.05A 2000h 105°C |
Von 0,0991 € bis 0,1065 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 400VDC | 0.05 | 175.2@1Min|62.6@5Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | Radial | 8 X 9 | 9 | 8 | Polar | No | No | No | No | ||||||||||||||||
400AX4R7MEFC8X9
Cap Aluminum Lytic 4.7uF 400V 20% (8 X 9mm) Radial 3.5mm 0.05A 2000h 105°C
|
Von 0,1016 € bis 0,1109 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 400VDC | 0.05 | 175.2@1Min|62.6@5Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.25 | Radial | 8 X 9 | 9 | 8 | Polar | No | No | No | No | No | No | |||||||||||||
450QXW82MEFC14.5X35
Cap Aluminum Lytic 82uF 450V 20% (14.5 X 35mm) Radial 7.5mm 0.63A 2000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 450VDC | 0.63 | 576.28@5Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.2 | Radial | 14.5 X 35 | 35 | 14.5 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No |