Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50PZF100M10X9
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 9mm) Radial 5mm 0.028 Ohm 1.6A 4000h 125°C Box Automotive AEC-Q200
|
Von 0,4351 € bis 0,4715 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 50VDC | 20% | 0.028 | Ultra Low | Aluminum Cylindrical Can | 1.6 | 50@2Min | 5 | 0.1 | Radial | 4000 | 2 | 10 X 9 | 9 | 10 | Polar | Box | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
450BXW82MEFR14.5X40
Cap Aluminum Lytic 82uF 450V 20% (14.5 X 40mm) Radial 7.5mm 0.67A 12000h 105°C
|
Von 0,9308 € bis 1,0087 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.67 | 576.28@5Min | 7.5 | 0.25 | Radial | 12000 | 2 | 14.5 X 40 | 40 | 14.5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
35ST474MA13216
Cap Film 0.47uF 35V Polymer 20%( 3.2 X 1.6 X 1mm) SMD 125°C
|
|
Rubycon | Kondensator, Kunststofffilm | Polymer Film | 0.47uF | 35VDC | 20% | Flat | Polymer | 2 | 1206 | 3.2 X 1.6 X 1 | 1 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||
400MXK470MEFCSN25X45
Cap Aluminum Lytic 470uF 400V 20% (25 X 45mm) Snap-In 10mm 2.07A 3000h 105°C
|
Von 3,5855 € bis 3,9252 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 400VDC | 20% | Aluminum Cylindrical Can | 2.07 | 1300.77@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 25 X 45 | 45 | 25 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
100ZLH680MEFC16X40
Cap Aluminum Lytic 680uF 100V 20% (16 X 40mm) Radial 7.5mm 2.86A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 2.86 | 680@2Min | 7.5 | 0.08 | Radial | 10000 | 2 | 16 X 40 | 40 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
35YXF2200MEFC16X31.5
Cap Aluminum Lytic 2200uF 35V 20% (16 X 31.5mm) Radial 7.5mm 2A 10000h 105°C Bulk
|
Von 0,4866 € bis 0,5327 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 35VDC | 20% | Aluminum Cylindrical Can | 2 | 770@2Min | 7.5 | 0.14 | Radial | 10000 | 2 | 16 X 31.5 | 31.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
6.3ZLJ820M8X11.5
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.945A 8000h 105°C Bulk
|
Von 0,0735 € bis 0,0789 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 0.945 | 51.66@2Min | 3.5 | 0.22 | Radial | 8000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
250MXG2200MEFCSN35X60
Cap Aluminum Lytic 2200uF 250V 20% (35 X 60mm) Snap-In 10mm 3.32A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 250VDC | 20% | Aluminum Cylindrical Can | 3.32 | 2224.86@5Min | 10 | 0.22 | Snap-In | 3000 | 2 | 35 X 60 | 60 | 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
50PK1MEFCTA5X11
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 5mm 0.013A 2000h 85°C Ammo
|
Von 0,0272 € bis 0,0293 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.013 | 3@2Min | 5 | 0.12 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25YXJ330M8X11.5
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.64A 7000h 105°C Bulk
|
Von 0,0792 € bis 0,0931 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.64 | 82.5@2Min | 3.5 | 0.14 | Radial | 7000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
10ZLQ1800MEFC8X20
Cap Aluminum Lytic 1800uF 10V 20% (8 X 20mm) Radial 3.5mm 1.66A 4000h 105°C
|
Von 0,1243 € bis 0,1347 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 1.66 | 540@2Min | 3.5 | 0.19 | Radial | 4000 | 2 | 8 X 20 | 20 | 8 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
475MXH120MEFCSN22X40
Cap Aluminum Lytic 120uF 475V 20% (22 X 40mm) Snap-In 10mm 0.99A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 475VDC | 20% | Aluminum Cylindrical Can | 0.99 | 716.24@5Min | 10 | 0.25 | Snap-In | 2000 | 2 | 22 X 40 | 40 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
400LSQ3300MNB64X119
Cap Aluminum Lytic 3300uF 400V 20% (64 X 119mm) Clamp Mount Screw 9.5A 3000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 400VDC | 20% | Aluminum Cylindrical Can | 9.5 | 5000@5Min | 0.25 | Screw | 3000 | 2 | 64 X 119 | 119 | 64 | Polar | Unknown | No | No | No | No | EAR99 | ||||||||||||||
6.3ZLQ3900MEFC10X20
Cap Aluminum Lytic 3900uF 6.3V 20% (10 X 20mm) Radial 5mm 2.13A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3900uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 2.13 | 737.1@2Min | 5 | 0.26 | Radial | 5000 | 2 | 10 X 20 | 20 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
50ZLJ2200M18X25
Cap Aluminum Lytic 2200uF 50V 20% (18 X 25mm) Radial 7.5mm 3.7A 10000h 105°C
|
Von 0,6226 € bis 0,6747 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 3.7 | 1100@2Min | 7.5 | 0.12 | Radial | 10000 | 2 | 18 X 25 | 25 | 18 | Polar | No | No | No | No | EAR99 | No | ||||||||||||
100ZLJ270M12.5X30
Cap Aluminum Lytic 270uF 100V 20% (12.5 X 30mm) Radial 5mm 2.4A 10000h 105°C Bulk
|
Von 0,3624 € bis 0,3967 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 2.4 | 270@2Min | 5 | 0.08 | Radial | 10000 | 2 | 12.5 X 30 | 30 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
63MXG2700MEFCSN25X25
Cap Aluminum Lytic 2700uF 63V 20% (25 X 25mm) Snap-In 10mm 2.11A 3000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2700uF | 63VDC | 20% | Aluminum Cylindrical Can | 2.11 | 1237.3@5Min | 10 | 0.32 | Snap-In | 3000 | Large Can | 2 | 25 X 25 | 25 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
| 220BXW47MEFR10X20 Cap Aluminum Lytic 47uF 220V 20% (10 X 20mm) Radial 5mm 0.3A 10000h 105°C |
Von 0,2807 € bis 0,3041 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 220VDC | 20% | Aluminum Cylindrical Can | 0.3 | 305.06@5Min | 5 | 20 | Radial | 10000 | 2 | 10 X 20 | 20 | 10 | Polar | No | No | No | No | No | ||||||||||||||
35TZV10M4X6.1
Cap Aluminum Lytic 10uF 35V 20% (4 X 6.1mm) SMD 0.09A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0607 € bis 0,07 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | Low | Cylindrical | 0.09 | 3.5@2Min | 0.12 | 2000 | 2 | 4 X 6.1 | 6.1(Max) | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
80USC10000MEFCSN35X50
Cap Aluminum Lytic 10000uF 80V 20% (35 X 50mm) Snap-In 10mm 7.03A 3000h 85°C Bulk
|
Von 3,7025 € bis 4,0534 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10000uF | 80VDC | 20% | Aluminum Cylindrical Can | 7.03 | 2683.28@5Min | 10 | 0.25 | Snap-In | 3000 | 2 | 35 X 50 | 50 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
500MXH390MEFCSN30X60
Cap Aluminum Lytic 390uF 500V 20% (30 X 60mm) Snap-In 10mm 2.06A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 500VDC | 20% | Aluminum Cylindrical Can | 2.06 | 1324.76@5Min | 10 | 0.25 | Snap-In | 2000 | 2 | 30 X 60 | 60 | 30 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
450LXW180MEFR18X45
Cap Aluminum Lytic 180uF 450V 20% (18 X 45mm) Radial 7.5mm 1.11A 12000h 105°C
|
Von 2,3906 € bis 2,7329 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.11 | 853.81@5Min | 7.5 | 0.25 | Radial | 12000 | 2 | 18 X 45 | 45 | 18 | Polar | Bulk | No | No | No | No | No | No | ||||||||||||
400BXW120MEFC18X30
Cap Aluminum Lytic 120uF 400V 20% (18 X 30mm) Radial 7.5mm 0.84A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.84 | 657.27@5Min | 7.5 | 0.2 | Radial | 10000 | 2 | 18 X 30 | 30 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
10ZLJ560M8X11.5
Cap Aluminum Lytic 560uF 10V 20% (8 X 11.5mm) Radial 3.5mm 1.2A 9000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 1.2 | 56@2Min | 3.5 | 0.19 | Radial | 9000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
63TXW330MEFC8X40
Cap Aluminum Lytic 330uF 63V 20% (8 X 40mm) Radial 3.5mm 1.11A 10000h 105°C Bulk
|
Von 0,3157 € bis 0,3422 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 63VDC | 20% | Aluminum Cylindrical Can | 1.11 | 207.9@2Min | 3.5 | 0.09 | Radial | 10000 | 2 | 8 X 40 | 40 | 8 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No |