Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16ZLS2200MEFC10X25
Cap Aluminum Lytic 2200uF 16V 20% (10 X 25mm) Radial 5mm 2.5A 6000h 105°C
|
Von 0,6729 € bis 0,7142 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 16VDC | Low | 2.5 | 352@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.18 | Radial | 10 X 25 | 25 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450QXW82MEFC14.5X35
Cap Aluminum Lytic 82uF 450V 20% (14.5 X 35mm) Radial 7.5mm 0.63A 2000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 450VDC | 0.63 | 576.28@5Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.2 | Radial | 14.5 X 35 | 35 | 14.5 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
400BXW27MEFR12.5X20
Cap Aluminum Lytic 27uF 400V 20% (12.5 X 20mm) Radial 5mm 0.34A 10000h 105°C
|
Von 0,3659 € bis 0,3965 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 27uF | 20% | 400VDC | 0.34 | 311.77@5Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.2 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
400AX4R7MEFC8X9
Cap Aluminum Lytic 4.7uF 400V 20% (8 X 9mm) Radial 3.5mm 0.05A 2000h 105°C
|
Von 0,1016 € bis 0,1109 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 400VDC | 0.05 | 175.2@1Min|62.6@5Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.25 | Radial | 8 X 9 | 9 | 8 | Polar | No | No | No | No | No | No | |||||||||||||
16YXJ220M6.3X11
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.4A 7000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | Low | 0.4 | 35.2@2Min | Aluminum Cylindrical Can | 7000 | 2.5 | 2 | 0.16 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
35ZLQ390MEFC8X20
Cap Aluminum Lytic 390uF 35V 20% (8 X 20mm) Radial 3.5mm 1.66A 4000h 105°C
|
Von 0,1228 € bis 0,1331 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 35VDC | Low | 1.66 | 409.5@2Min | Aluminum Cylindrical Can | 4000 | 3.5 | 2 | 0.12 | Radial | 8 X 20 | 20 | 8 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450QXW18MEFR8X35
Cap Aluminum Lytic 18uF 450V 20% (8 X 35mm) Radial 3.5mm 0.19A 2000h 105°C
|
Von 0,346 € bis 0,3749 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 18uF | 20% | 450VDC | 0.19 | 270@5Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.2 | Radial | 8 X 35 | 35 | 8 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
25ZLH1500MEFC12.5X20
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 20mm) Radial 5mm 2.48A 10000h 105°C Bulk
|
Von 0,3385 € bis 0,4153 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 25VDC | Low | 2.48 | 375@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.14 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||
35TKV390M10X10.5
Cap Aluminum Lytic 390uF 35V 20% (10 X 10.5mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,229 € bis 0,2482 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 35VDC | Low | 0.08 | 0.85 | 136.5@2Min | Cylindrical | 2000 | 2 | 0.12 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
| 16MU473KY11608 Cap Film 0.047uF 16V Polymer 10%( 1.6 X 0.8 X 0.65mm) SMD 125°C |
Von 0,4433 € bis 0,4804 €
pro Stück
|
Rubycon | Kondensator, Kunststofffilm | Polymer Film | 0.047uF | 10% | 16VDC | Polymer | Flat | 0603 | 1.6 X 0.8 X 0.65 | 0.65 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
16YXH680MEFCT810X16
Cap Aluminum Lytic 680uF 16V 20% (10 X 16mm) Radial 5mm 1.21A 7000h 105°C Automotive Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 16VDC | Low | 1.21 | 108.8@2Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.16 | Radial | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
50MU684MB23225
Cap Film 0.68uF 50V 20% (3.2 X 2.5 X 1.8mm) SMD 105°C
|
Von 1,9692 € bis 2,1341 €
pro Stück
|
Rubycon | Kondensator, Kunststofffilm | Polymer Film | 0.68uF | 20% | 50VDC | Flat | 2 | 1210 | 3.2 X 2.5 X 1.8 | 1.8 | Non Polar | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||
| 500LXW27MEFR12.5X30 Radial Lead Aluminum Electrolytic Capacitors |
|
Rubycon | Kondensator, Aluminium | 27uF | 20% | Aluminum Cylindrical Can | 5 | 2 | Radial | 12.5 X 30 | 30 | 12.5 | Polar | No | No | No | No | |||||||||||||||||||||
| 450BXW180MEXT18X45 Aluminum Electrolytic Capacitor |
Von 1,9175 € bis 2,1324 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Unknown | Unknown | Unknown | No | |||||||||||||||||||||||||||||||
| 500LXW33MEFR18X20 Cap Aluminum Lytic 33uF 500V 20% (18 X 20mm) Radial 7.5mm 0.41A 10000h 105°C |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 500VDC | 0.41 | 385@5Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.25 | Radial | 18 X 20 | 20 | 18 | Polar | EAR99 | ||||||||||||||||||
400AX8R2MEFC8X16
Cap Aluminum Lytic 8.2uF 400V 20% (8 X 16mm) Radial 3.5mm 0.085A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 8.2uF | 20% | 400VDC | 85 | 231.2@1Min|90.6@5Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 25 | Radial | 8 X 16 | 16 | 8 | Polar | Unknown | No | No | No | EAR99 | No | |||||||||||||
50ZLJ1500M12.5X40
Cap Aluminum Lytic 1500uF 50V 20% (12.5 X 40mm) Radial 5mm 4.5A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
50YXF10MEFC5X11
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.1A 5000h 105°C Bulk
|
Von 0,0464 € bis 0,0524 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 0.1 | 5@2Min | Aluminum Cylindrical Can | 5000 | 2 | 2 | 0.1 | Radial | 5 X 11 | Long Life | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
400HXG100MEFCSN22X25
Cap Aluminum Lytic 100uF 400V 20% (22 X 25mm) Snap-In 10mm 1.15A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 400VDC | 1.15 | 600@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 22 X 25 | 25 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
6.3PK680MEFC6.3X11
Cap Aluminum Lytic 680uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.46A 2000h 85°C Bulk
|
Von 0,18 € bis 0,1905 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 6.3VDC | 0.46 | 42.84@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.28 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
100ZLH33MEFC8X11.5
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.462A 8000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 100VDC | Low | 0.462 | 33@2Min | Aluminum Cylindrical Can | 8000 | 3.5 | 2 | 0.08 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||
450BXF47M18X20
Cap Aluminum Lytic 47uF 450V 20% (18 X 20mm) Radial 7.5mm 1.17A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 450VDC | 1.17 | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.2 | Radial | 18 X 20 | 20 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
400BXW120MEFR14.5X50
Cap Aluminum Lytic 120uF 400V 20% (14.5 X 50mm) Radial 7.5mm 0.875A 12000h 105°C
|
Von 1,0048 € bis 1,0889 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 400VDC | 0.875 | 657.27@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.2 | Radial | 14.5 X 50 | 50 | 14.5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
400QXW33MEFR8X45
Cap Aluminum Lytic 33uF 400V 20% (8 X 45mm) Radial 3.5mm 0.33A 2000h 105°C
|
Von 0,3993 € bis 0,4326 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 400VDC | 0.33 | 344.67@5Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.15 | Radial | 8 X 45 | 45 | 8 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
400AX15MEFCT810X16
Cap Aluminum Lytic 15uF 400V 20% (10 X 16mm) Radial 5mm 0.15A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 15uF | 20% | 400VDC | 0.15 | 340@1Min|145@5Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.25 | Radial | 10 X 16 | 16 | 10 | Polar | No | No | No | EAR99 | No |