Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16YXJ220M6.3X11
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.4A 7000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 16VDC | 20% | Low | 0.4 | 35.2@2Min | Aluminum Cylindrical Can | 0.16 | 7000 | Radial | 2 | 2.5 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
500MXG220MEFCSN25X55
Cap Aluminum Lytic 220uF 500V 20% (25 X 55mm) Snap-In 10mm 1.52A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 500VDC | 20% | 1.52 | 994.99@5Min | Aluminum Cylindrical Can | 0.25 | 3000 | Snap-In | 2 | 10 | 25 X 55 | 55 | 25 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
420MXK390MEFCSN22X55
Cap Aluminum Lytic 390uF 420V 20% (22 X 55mm) Snap-In 10mm 2A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 420VDC | 20% | 2 | 1214.17@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 2 | 10 | 22 X 55 | 55 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
25YXJ330M8X11.5
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.64A 7000h 105°C Bulk
|
Von 0,0792 € bis 0,0931 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | Low | 0.64 | 82.5@2Min | Aluminum Cylindrical Can | 0.14 | 7000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
16SKV470M10X10.5
Cap Aluminum Lytic 470uF 16V 20% (10 X 10.5mm) SMD 0.46A 1000h 105°C T/R
|
Von 0,1473 € bis 0,1596 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | 0.46 | 3@2Min | Cylindrical | 0.2 | 1000 | 2 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | No | No | No | No | No | |||||||||||||||
25TKV100M6.3X8
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 8mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1298 € bis 0,1406 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | 0.16 | Low | Low ESR | 0.6 | 25@2Min | Cylindrical | 0.14 | 2000 | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
25PK680MEFC10X12.5
Cap Aluminum Lytic 680uF 25V 20% (10 X 12.5mm) Radial 5mm 0.78A 2000h 85°C
|
Von 0,1005 € bis 0,1081 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 25VDC | 20% | 0.78 | 170@2Min | Aluminum Cylindrical Can | 0.16 | 2000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35YXF2200MEFC16X31.5
Cap Aluminum Lytic 2200uF 35V 20% (16 X 31.5mm) Radial 7.5mm 2A 10000h 105°C Bulk
|
Von 0,4866 € bis 0,5327 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 35VDC | 20% | 2 | 770@2Min | Aluminum Cylindrical Can | 0.14 | 10000 | Radial | 2 | 7.5 | 16 X 31.5 | 31.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
50YXF100MEFC8X11.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.4A 7000h 105°C Bulk
|
Von 0,2392 € bis 0,2536 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | 0.4 | 50@2Min | Aluminum Cylindrical Can | 0.1 | 7000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
25ZLH68MEFC5X11
Cap Aluminum Lytic 68uF 25V 20% (5 X 11mm) Radial 2mm 0.345A 6000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 25VDC | 20% | Low | 0.345 | 17@2Min | Aluminum Cylindrical Can | 0.14 | 6000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
16ZLS3300MEFC12.5X30
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 30mm) Radial 5mm 3.45A 6000h 105°C
|
Von 0,2943 € bis 0,3222 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 16VDC | 20% | Low | 3.45 | 528@2Min | Aluminum Cylindrical Can | 0.18 | 6000 | Radial | 2 | 5 | 12.5 X 30 | 30 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
400MXH1000MEFCSN35X55
Cap Aluminum Lytic 1000uF 400V 20% (35 X 55mm) Snap-In 10mm 2.78A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 400VDC | 20% | 2.78 | 1897.37@5Min | Aluminum Cylindrical Can | 0.2 | 2000 | Snap-In | 2 | 10 | 35 X 55 | 55 | 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
35TXV33M6.3X8
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 8mm) SMD 0.3 Ohm 0.14A 1000h 125°C T/R Automotive AEC-Q200
|
Von 0,1252 € bis 0,1399 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 35VDC | 20% | 0.3 | Low | 0.14 | 3@2Min | Cylindrical | 0.16 | 1000 | 2 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
50YXF470MEFC12.5X20
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 1.3A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | 1.3 | 235@2Min | Aluminum Cylindrical Can | 0.1 | 10000 | Radial | 2 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
16YXF330MEFC8X11.5
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.4A 7000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 16VDC | 20% | 0.4 | 52.8@2Min | Aluminum Cylindrical Can | 0.16 | 7000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||
| 450TXW120MEFR18X40 Cap Aluminum Lytic 120uF 450V 20% (18 X 40mm) Radial 7.5mm 0.83A 12000h 105°C |
Von 1,2703 € bis 1,3907 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 450VDC | 20% | 0.83 | 697.14@5Min | Aluminum Cylindrical Can | 12000 | Radial | 2 | 7.5 | 18 X 40 | 40 | 18 | Polar | No | No | No | No | No | |||||||||||||||
220MXG1200MEFCSN25X55
Cap Aluminum Lytic 1200uF 220V 20% (25 X 55mm) Snap-In 10mm 2.96A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 220VDC | 20% | 2.96 | 1541.43@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 2 | 10 | 25 X 55 | 55 | 25 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
400BXW82MEFR18X25
Cap Aluminum Lytic 82uF 400V 20% (18 X 25mm) Radial 7.5mm 0.64A 12000h 105°C
|
Von 0,7258 € bis 0,7865 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 400VDC | 20% | 0.64 | 543.32@5Min | Aluminum Cylindrical Can | 0.2 | 12000 | Radial | 2 | 7.5 | 18 X 25 | 25 | 18 | Polar | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
160MXG2700MEFCSN30X60
Cap Aluminum Lytic 2700uF 160V 20% (30 X 60mm) Snap-In 10mm 3.58A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2700uF | 160VDC | 20% | 3.58 | 1971.8@5Min | Aluminum Cylindrical Can | 0.22 | 3000 | Snap-In | 2 | 10 | 30 X 60 | 60 | 30 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
| 330FW70KS29F14.5X33 Capacitor Lytic 70uF, 330V Photoflash |
|
Rubycon | Kondensator, Aluminium | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
35PEV68M6.3X8
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 8mm) SMD 0.035 Ohm 2.2A 10000h 105°C Automotive AEC-Q200
|
Von 0,3757 € bis 0,4038 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 35VDC | 20% | 0.035 | Ultra Low | 2.2 | 23.8@2Min | Cylindrical | 0.12 | 10000 | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
10ZLJ150MTA5X11
Cap Aluminum Lytic 150uF 10V 20% (5 X 11mm) Radial 5mm 0.45A 7000h 105°C Ammo
|
Von 0,0381 € bis 0,041 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 10VDC | 20% | Low | 0.45 | 15@2Min | Aluminum Cylindrical Can | 0.19 | 7000 | Radial | 2 | 5 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
450MXK220MEFCSN22X40
Cap Aluminum Lytic 220uF 450V 20% (22 X 40mm) Snap-In 10mm 1.45A 3000h 105°C
|
Von 2,0423 € bis 2,3335 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 450VDC | 20% | 1.45 | 943.93@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 2 | 10 | 22 X 40 | 40 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
| 400KXF68MEFCSN22X20 Aluminum Electrolytic Capacitor |
Von 0,8567 € bis 0,9378 €
pro Stück
|
Rubycon | Kondensator, Aluminium | No | No | No | No | No | ||||||||||||||||||||||||||||||
25ZLS1800MEFC12.5X25
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 25mm) Radial 5mm 2.9A 6000h 105°C
|
Von 0,247 € bis 0,2677 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 25VDC | 20% | Low | 2.9 | 450@2Min | Aluminum Cylindrical Can | 0.14 | 6000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No |