Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63ZLJ47M6.3X11
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.42A 6000h 105°C Bulk
|
Von 0,0529 € bis 0,0568 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 63VDC | Low | High Ripple Current | 0.42 | 6000 | 29.61@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Bulk | 0.09 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
35YXF1000MEFCG412.5X25
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1.65A 10000h 105°C Ammo
|
Von 0,2335 € bis 0,253 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | 1.65 | 10000 | 350@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Ammo | 0.12 | No | No | No | No | No | EAR99 | No | |||||||||||
35SGV100M10X10.5
Cap Aluminum Lytic 100uF 35V 20% (10 X 10.5mm) SMD 0.305A 2000h 105°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | 0.305 | 2000 | 35@2Min | Cylindrical | 2 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
400VXH150MEFCSN22X30
Cap Aluminum Lytic 150uF 400V 20% (22 X 30mm) Snap-In 10mm 1.06A 5000h 105°C Bulk
|
Von 1,3465 € bis 1,4739 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 400VDC | 1.06 | 5000 | 734.85@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 30 | 10 | 30 | 22 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
50SEV100M10X10.5
Cap Aluminum Lytic 100uF 50V 20% (10 X 10.5mm) SMD 0.5A 2000h 85°C T/R
|
Von 0,1448 € bis 0,1569 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.5 | 2000 | 50@2Min | Cylindrical | 2 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | No | ||||||||||||
35ZLQ56MEFC5X11
Cap Aluminum Lytic 56uF 35V 20% (5 X 11mm) Radial 2mm 0.4A 3000h 105°C
|
Von 0,0399 € bis 0,0429 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 35VDC | Low | 0.4 | 3000 | 58.8@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | 0.12 | No | No | No | No | EAR99 | No | ||||||||||||
63MXG4700MEFCSN25X35
Cap Aluminum Lytic 4700uF 63V 20% (25 X 35mm) Snap-In 10mm 2.97A 3000h 105°C Bulk
|
Von 2,278 € bis 2,6029 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 63VDC | Large Can | 2.97 | 3000 | 1632.45@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 35 | 10 | 35 | 25 | Polar | Bulk | 0.36 | Unknown | No | No | No | No | No | EAR99 | No | |||||||||
100ZLJ68MT78X20
Cap Aluminum Lytic 68uF 100V 20% (8 X 20mm) Radial 3.5mm 1.04A 9000h 105°C Ammo
|
Von 0,115 € bis 0,1246 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 100VDC | Low | High Ripple Current | 1.04 | 9000 | 68@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 20 | 3.5 | 20 | 8 | Polar | Ammo | 0.08 | No | No | No | No | No | EAR99 | No | No | ||||||||
35ZLH270MEFCCE8X16
Cap Aluminum Lytic 270uF 35V 20% (8 X 16mm) Radial 3.5mm 1.25A 8000h 105°C
|
Von 0,0937 € bis 0,1007 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 35VDC | Low | 1.25 | 8000 | 94.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 16 | 3.5 | 16 | 8 | Polar | 0.12 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
420MXH330MEFCSN22X60
Cap Aluminum Lytic 330uF 420V 20% (22 X 60mm) Snap-In 10mm 1.87A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 420VDC | 1.87 | 2000 | 1116.87@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 60 | 10 | 60 | 22 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
25ZLQ470MEFC8X16
Cap Aluminum Lytic 470uF 25V 20% (8 X 16mm) Radial 3.5mm 1.39A 4000h 105°C
|
Von 0,1001 € bis 0,1085 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 1.39 | 4000 | 352.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 16 | 3.5 | 16 | 8 | Polar | 0.14 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
400QXW33MEFR8X45
Cap Aluminum Lytic 33uF 400V 20% (8 X 45mm) Radial 3.5mm 0.33A 2000h 105°C
|
Von 0,3993 € bis 0,4326 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 400VDC | 0.33 | 2000 | 344.67@5Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 45 | 3.5 | 45 | 8 | Polar | 0.15 | No | No | No | No | EAR99 | No | |||||||||||||
6.3TZV100M6.3X6.1
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 6.1mm) SMD 0.25A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0861 € bis 0,1164 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 6.3VDC | Low | 0.25 | 2000 | 6.3@2Min | Cylindrical | 2 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | Tape and Reel | 0.26 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
450VXH220MEFCSN35X25
Cap Aluminum Lytic 220uF 450V 20% (35 X 25mm) Snap-In 10mm 1.27A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 450VDC | 1.27 | 5000 | 943.93@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 25 | 10 | 25 | 35 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
400HFG820MBN40X55
Cap Aluminum Lytic 820uF 400V 20% (40 X 55mm) Snap-In 3.69A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 400VDC | 3.69 | 5000 | 1718.14@5Min | Aluminum Cylindrical Can | 4 | Snap-In | 40 X 55 | 55 | 40 | Polar | 0.2 | No | No | No | No | EAR99 | |||||||||||||||
400MXH560MEFCSN25X60
Cap Aluminum Lytic 560uF 400V 20% (25 X 60mm) Snap-In 10mm 2.37A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 400VDC | 2.37 | 2000 | 1419.86@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 60 | 10 | 60 | 25 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
450MXG330MEFCSN35X30
Cap Aluminum Lytic 330uF 450V 20% (35 X 30mm) Snap-In 10mm 1.52A 3000h 105°C Bulk
|
Von 3,0318 € bis 3,823 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 450VDC | Large Can | 1.52 | 3000 | 1156.07@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 30 | 10 | 30 | 35 | Polar | Bulk | 0.2 | No | No | No | No | No | EAR99 | No | ||||||||||
50ZL270MEFC10X20
Cap Aluminum Lytic 270uF 50V 20% (10 X 20mm) Radial 5mm 1.58A 4000h 105°C Bulk
|
Von 0,178 € bis 0,1921 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 50VDC | Low | High Ripple Current|Low Impedance | 1.58 | 4000 | 135@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Bulk | 0.1 | No | No | No | No | No | EAR99 | No | |||||||||
580LSU1800MNB64X139
Cap Aluminum Lytic 1800uF 580V 20% (64 X 139mm) Clamp Mount Screw 6.3A 3000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 580VDC | 6.3 | 3000 | 3065.29@5Min | Aluminum Cylindrical Can | 2 | Screw | 64 X 139 | 139 | 64 | Polar | 0.3 | Unknown | No | No | No | No | EAR99 | ||||||||||||||
10SEV470M8X10.5
Cap Aluminum Lytic 470uF 10V 20% (8 X 10.5mm) SMD 0.38A 2000h 85°C T/R
|
Von 0,1245 € bis 0,1349 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | 0.38 | 2000 | 47@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | 0.26 | No | No | No | No | No | EAR99 | No | |||||||||||||
35YXF47MEFC 6.3X11
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.25A 5000h 105°C Bulk
|
Von 0,0433 € bis 0,0465 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | 0.25 | 5000 | 16.45@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
35RX30220M10X12.5
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.62A 2000h 130°C Bulk Automotive AEC-Q200
|
Von 0,1319 € bis 0,1586 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | 0.62 | 2000 | 77@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bulk | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
450VXH120MEFCSN25X25
Cap Aluminum Lytic 120uF 450V 20% (25 X 25mm) Snap-In 10mm 0.96A 5000h 105°C Bulk
|
Von 1,7018 € bis 2,0198 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 450VDC | 0.96 | 5000 | 697.14@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 25 | 10 | 25 | 25 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450CXW180MEFR18X45
Cap Aluminum Lytic 180uF 450V 20% (18 X 45mm) Radial 7.5mm 1.09A 5000h 105°C
|
Von 1,8162 € bis 2,3335 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 450VDC | 1.09 | 5000 | 853.81@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 45 | 7.5 | 45 | 18 | Polar | 0.2 | No | No | No | EAR99 | No | ||||||||||||||
420CXW15MEFR8X30
Cap Aluminum Lytic 15uF 420V 20% (8 X 30mm) Radial 3.5mm 0.12A 5000h 105°C
|
Von 0,3258 € bis 0,3531 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 15uF | 20% | 420VDC | 0.12 | 5000 | 238.12@5Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 30 | 3.5 | 30 | 8 | Polar | 0.2 | No | No | No | No | EAR99 | No |