Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25PEV330M10X10.5
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.74A 10000h 105°C Automotive AEC-Q200
|
Von 0,56 € bis 0,7515 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 25VDC | Ultra Low | 0.02 | 2.74 | 82.5@2Min | Cylindrical | 10000 | 2 | 0.14 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
420BXW82MEFR16X30
Cap Aluminum Lytic 82uF 420V 20% (16 X 30mm) Radial 7.5mm 0.64A 12000h 105°C
|
Von 0,8836 € bis 0,9673 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 420VDC | 0.64 | 556.74@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.25 | Radial | 16 X 30 | 30 | 16 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
6.3PK680MEFC6.3X11
Cap Aluminum Lytic 680uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.46A 2000h 85°C Bulk
|
Von 0,18 € bis 0,1905 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 6.3VDC | 0.46 | 42.84@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.28 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
500MXH330MEFCSN30X50
Cap Aluminum Lytic 330uF 500V 20% (30 X 50mm) Snap-In 10mm 1.81A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 500VDC | 1.81 | 1218.61@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.25 | Snap-In | 30 X 50 | 50 | 30 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
100ZLH33MEFC8X11.5
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.462A 8000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 100VDC | Low | 0.462 | 33@2Min | Aluminum Cylindrical Can | 8000 | 3.5 | 2 | 0.08 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||
450BXF47M18X20
Cap Aluminum Lytic 47uF 450V 20% (18 X 20mm) Radial 7.5mm 1.17A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 450VDC | 1.17 | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.2 | Radial | 18 X 20 | 20 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
25ZLS1500MEFC12.5X20
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 20mm) Radial 5mm 2.48A 6000h 105°C
|
Von 0,2172 € bis 0,2354 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 25VDC | Low | 2.48 | 375@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.14 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
16ZLS3300MEFC12.5X30
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 30mm) Radial 5mm 3.45A 6000h 105°C
|
Von 0,2943 € bis 0,3222 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 16VDC | Low | 3.45 | 528@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.18 | Radial | 12.5 X 30 | 30 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
400MXH1000MEFCSN35X55
Cap Aluminum Lytic 1000uF 400V 20% (35 X 55mm) Snap-In 10mm 2.78A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 400VDC | 2.78 | 1897.37@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.2 | Snap-In | 35 X 55 | 55 | 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
400BXW150MEFC16X45
Cap Aluminum Lytic 150uF 400V 20% (16 X 45mm) Radial 7.5mm 0.95A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 400VDC | 0.95 | 734.85@5Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.2 | Radial | 16 X 45 | 45 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
16SGV220M8X10.5
Cap Aluminum Lytic 220uF 16V 20% (8 X 10.5mm) SMD 0.185A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1546 € bis 0,1676 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | 0.185 | 35.2@2Min | Cylindrical | 2000 | 2 | 0.16 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
10ZLH1000MEFCT78X16
Cap Aluminum Lytic 1000uF 10V 20% (8 X 16mm) Radial 3.5mm 1.25A 8000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 10VDC | Low | 1.25 | 100@2Min | Aluminum Cylindrical Can | 8000 | 3.5 | 2 | 0.19 | Radial | 8 X 16 | 16 | 8 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||
| 50TLV330M12.5X13.5 Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 0.9A 5000h 105°C Automotive AEC-Q200 |
Von 0,428 € bis 0,4684 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 50VDC | Low | 0.9 | 165@2Min | Cylindrical | 5000 | 2 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||
25ZLQ470MEFC8X16
Cap Aluminum Lytic 470uF 25V 20% (8 X 16mm) Radial 3.5mm 1.39A 4000h 105°C
|
Von 0,1001 € bis 0,1085 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 1.39 | 352.5@2Min | Aluminum Cylindrical Can | 4000 | 3.5 | 2 | 0.14 | Radial | 8 X 16 | 16 | 8 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
50YXM10MEFC5X11
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.09A 10000h 105°C Bulk
|
Von 0,0379 € bis 0,0406 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 0.09 | 5@2Min | Aluminum Cylindrical Can | 10000 | 2 | 2 | 0.19 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25ZLH68MEFC5X11
Cap Aluminum Lytic 68uF 25V 20% (5 X 11mm) Radial 2mm 0.345A 6000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 25VDC | Low | 0.345 | 17@2Min | Aluminum Cylindrical Can | 6000 | 2 | 2 | 0.14 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
35TXV33M6.3X8
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 8mm) SMD 0.3 Ohm 0.14A 1000h 125°C T/R Automotive AEC-Q200
|
Von 0,1252 € bis 0,1399 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 35VDC | Low | 0.3 | 0.14 | 3@2Min | Cylindrical | 1000 | 2 | 0.16 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
35YXG330MEFC10X16
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1.21A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 1.21 | 115.5@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.12 | Radial | 10 X 16 | 16 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
500MXG220MEFCSN25X55
Cap Aluminum Lytic 220uF 500V 20% (25 X 55mm) Snap-In 10mm 1.52A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 500VDC | 1.52 | 994.99@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.25 | Snap-In | 25 X 55 | 55 | 25 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
16TRV2200M16X16.5
Cap Aluminum Lytic 2200uF 16V 20% (16 X 16.5mm) SMD 1.45A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 16VDC | Low | 1.45 | 352@2Min | Cylindrical | 10000 | 2 | 0.22 | 16 X 16.5 | 16.5 | 16 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
400AX22MEFC12.5X16
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 16mm) Radial 5mm 0.18A 2000h 105°C
|
Von 0,2478 € bis 0,2791 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 400VDC | 0.18 | 201@5Min|452@1Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.25 | Radial | 12.5 X 16 | 16 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
50ZL100MEFC8X11.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.724A 3000h 105°C Bulk
|
Von 0,0874 € bis 0,0939 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | 0.724 | 50@2Min | Aluminum Cylindrical Can | 3000 | 3.5 | 2 | 0.1 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
50YXJ22MTA5X11
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 5mm 0.18A 5000h 105°C Ammo
|
Von 0,034 € bis 0,0365 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | Low | 0.18 | 11@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.1 | Radial | 5 X 11 | Low Impedance | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
16YXJ220M6.3X11
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.4A 7000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | Low | 0.4 | 35.2@2Min | Aluminum Cylindrical Can | 7000 | 2.5 | 2 | 0.16 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
50ZLJ1200M12.5X35
Cap Aluminum Lytic 1200uF 50V 20% (12.5 X 35mm) Radial 5mm 4A 10000h 105°C
|
Von 0,4479 € bis 0,4903 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 50VDC | Low | 4 | 600@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.1 | Radial | 12.5 X 35 | 35 | 12.5 | Polar | No | No | No | No | EAR99 | No | No |