Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450MXG470MEFCSN30X50
Cap Aluminum Lytic 470uF 450V 20% (30 X 50mm) Snap-In 10mm 2.14A 3000h 105°C
|
Von 4,1384 € bis 4,485 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | Large Can | 2.14 | 3000 | 1379.67@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 50 | 10 | 50 | 30 | Polar | 0.2 | No | No | No | No | No | EAR99 | No | No | ||||||||||
25ZLS330MEFC8X11.5
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.9A 6000h 105°C
|
Von 0,0752 € bis 0,0821 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Low | 0.9 | 6000 | 82.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | 0.14 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
16ZLH1000MEFCT810X16
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 1.76A 10000h 105°C Ammo
|
Von 0,1103 € bis 0,1196 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 16VDC | Low | Long Life|Low Impedance | 1.76 | 10000 | 160@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Ammo | 0.16 | No | No | No | No | No | EAR99 | No | No | ||||||||
25ZLH1500MEFC12.5X20
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 20mm) Radial 5mm 2.48A 10000h 105°C Bulk
|
Von 0,3385 € bis 0,4153 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 25VDC | Low | 2.48 | 10000 | 375@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Bulk | 0.14 | No | No | No | No | No | EAR99 | No | No | |||||||||
450MPH104K
Metallized Polypropylene Film Capacitors
|
|
Rubycon | Kondensator, Kunststofffilm | Wound | Radial | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
50ZL680MEFC12.5X30
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 30mm) Radial 5mm 2.86A 5000h 105°C Bulk
|
Von 0,9916 € bis 1,0681 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 50VDC | Low | High Ripple Current|Low Impedance | 2.86 | 5000 | 340@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 30 | 5 | 30 | 12.5 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
80USC10000MEFCSN35X50
Cap Aluminum Lytic 10000uF 80V 20% (35 X 50mm) Snap-In 10mm 7.03A 3000h 85°C Bulk
|
Von 3,7025 € bis 4,0534 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 80VDC | 7.03 | 3000 | 2683.28@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 50 | 10 | 50 | 35 | Polar | Bulk | 0.25 | No | No | No | No | No | EAR99 | No | |||||||||||
35ZLJ220MCE8X16
Cap Aluminum Lytic 220uF 35V 20% (8 X 16mm) Radial 3.5mm 1.6A 10000h 105°C
|
Von 0,0979 € bis 0,1052 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 1.6 | 10000 | 77@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 16 | 3.5 | 16 | 8 | Polar | 0.12 | No | No | No | No | EAR99 | No | ||||||||||||
450MXG680MEFCSN35X55
Cap Aluminum Lytic 680uF 450V 20% (35 X 55mm) Snap-In 10mm 2.51A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 450VDC | 2.51 | 3000 | 1659.52@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 55 | 10 | 55 | 35 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
450MPK225J
Cap Film 2.2uF 450V PP 5% (18 X 13 X 19mm) Radial 15mm 105°C Bulk
|
Von 0,6338 € bis 0,6868 €
pro Stück
|
Rubycon | Kondensator, Kunststofffilm | 2.2uF | 5% | 450VDC | PP | Wound | Radial | 18 X 13 X 19 | 15 | 19(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||
10ZLJ560M8X11.5
Cap Aluminum Lytic 560uF 10V 20% (8 X 11.5mm) Radial 3.5mm 1.2A 9000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 10VDC | Low | 1.2 | 9000 | 56@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bulk | 0.19 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
100ZLJ270M12.5X30
Cap Aluminum Lytic 270uF 100V 20% (12.5 X 30mm) Radial 5mm 2.4A 10000h 105°C Bulk
|
Von 0,3624 € bis 0,3967 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 100VDC | Low | 2.4 | 10000 | 270@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 30 | 5 | 30 | 12.5 | Polar | Bulk | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
400MXK390MEFCSN22X50
Cap Aluminum Lytic 390uF 400V 20% (22 X 50mm) Snap-In 10mm 1.97A 3000h 105°C
|
Von 2,2581 € bis 2,5553 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 400VDC | 1.97 | 3000 | 1184.91@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 50 | 10 | 50 | 22 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
50ZLJ2200M18X25
Cap Aluminum Lytic 2200uF 50V 20% (18 X 25mm) Radial 7.5mm 3.7A 10000h 105°C
|
Von 0,6226 € bis 0,6747 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 50VDC | Low | 3.7 | 10000 | 1100@2Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 25 | 7.5 | 25 | 18 | Polar | 0.12 | No | No | No | No | EAR99 | No | ||||||||||||
400BXW120MEFC18X30
Cap Aluminum Lytic 120uF 400V 20% (18 X 30mm) Radial 7.5mm 0.84A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 400VDC | 0.84 | 10000 | 657.27@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 30 | 7.5 | 30 | 18 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450LXW180MEFR18X45
Cap Aluminum Lytic 180uF 450V 20% (18 X 45mm) Radial 7.5mm 1.11A 12000h 105°C
|
Von 2,3906 € bis 2,7329 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 450VDC | 1.11 | 12000 | 853.81@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 45 | 7.5 | 45 | 18 | Polar | Bulk | 0.25 | No | No | No | No | No | No | ||||||||||||
| 220BXW47MEFR10X20 Cap Aluminum Lytic 47uF 220V 20% (10 X 20mm) Radial 5mm 0.3A 10000h 105°C |
Von 0,2807 € bis 0,3041 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 220VDC | 0.3 | 10000 | 305.06@5Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | 20 | No | No | No | No | No | ||||||||||||||
63MXG2700MEFCSN25X25
Cap Aluminum Lytic 2700uF 63V 20% (25 X 25mm) Snap-In 10mm 2.11A 3000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 63VDC | Large Can | 2.11 | 3000 | 1237.3@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 25 | 10 | 25 | 25 | Polar | Bulk | 0.32 | No | No | No | No | No | EAR99 | No | ||||||||||
500MXH390MEFCSN30X60
Cap Aluminum Lytic 390uF 500V 20% (30 X 60mm) Snap-In 10mm 2.06A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 500VDC | 2.06 | 2000 | 1324.76@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 60 | 10 | 60 | 30 | Polar | 0.25 | No | No | No | No | EAR99 | No | |||||||||||||
35TZV10M4X6.1
Cap Aluminum Lytic 10uF 35V 20% (4 X 6.1mm) SMD 0.09A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0607 € bis 0,07 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | Low | 0.09 | 2000 | 3.5@2Min | Cylindrical | 2 | 4 X 6.1 | 6.1(Max) | 4 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
35ZLQ390MEFC8X20
Cap Aluminum Lytic 390uF 35V 20% (8 X 20mm) Radial 3.5mm 1.66A 4000h 105°C
|
Von 0,1228 € bis 0,1331 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 35VDC | Low | 1.66 | 4000 | 409.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 20 | 3.5 | 20 | 8 | Polar | 0.12 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
16TRV4700M16X21.5
Cap Aluminum Lytic 4700uF 16V 20% (16 X 21.5mm) SMD 2A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 16VDC | Low | 2 | 10000 | 752@2Min | Cylindrical | 2 | 16 X 21.5 | 21.5 | 16 | Polar | 0.22 | No | No | No | No | EAR99 | No | ||||||||||||||
35PX100MEFC6.3X11
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.17A 1000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | 0.17 | 1000 | 35@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Bulk | 0.14 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35ZLH220MEFCCE8X11.5
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.945A 8000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.945 | 8000 | 77@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | 0.12 | No | No | No | No | No | |||||||||||||
10ZLH1500MEFC10X16
Cap Aluminum Lytic 1500uF 10V 20% (10 X 16mm) Radial 5mm 1.76A 10000h 105°C Bulk
|
Von 0,1223 € bis 0,1374 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 10VDC | Low | 1.76 | 10000 | 150@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Bulk | 0.19 | No | No | No | No | No | EAR99 | No | No |