Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450BXW100MEFR16X45
Cap Aluminum Lytic 100uF 450V 20% (16 X 45mm) Radial 7.5mm 0.84A 12000h 105°C
|
Von 1,1013 € bis 1,2056 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 450VDC | 0.84 | 636.4@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.25 | Radial | 16 X 45 | 45 | 16 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
25THV330M10X10.5
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.5mm) SMD 0.2 Ohm 0.5A 3000h 125°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Low | 0.2 | 0.5 | 82.5@2Min | Cylindrical | 3000 | 2 | 0.18 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
450MXK220MEFCSN22X40
Cap Aluminum Lytic 220uF 450V 20% (22 X 40mm) Snap-In 10mm 1.45A 3000h 105°C
|
Von 2,0423 € bis 2,3335 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 450VDC | 1.45 | 943.93@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 22 X 40 | 40 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
400LLE4R7MEFC10X12.5
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 12.5mm) Radial 5mm 0.061A 15000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 400VDC | 0.061 | 162.4@1Min|56.2@5Min | Aluminum Cylindrical Can | 15000 | 5 | 2 | 0.24 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
10TRV2200M12.5X16
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 16mm) SMD 1.2A 10000h 105°C
|
Von 0,4818 € bis 0,5274 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 10VDC | Low | 1.2 | 220@2Min | Cylindrical | 10000 | 2 | 0.26 | 12.5 X 16 | 16 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
16ZLS2200MEFC10X25
Cap Aluminum Lytic 2200uF 16V 20% (10 X 25mm) Radial 5mm 2.5A 6000h 105°C
|
Von 0,6729 € bis 0,7142 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 16VDC | Low | 2.5 | 352@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.18 | Radial | 10 X 25 | 25 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
400AX4R7MEFC8X9
Cap Aluminum Lytic 4.7uF 400V 20% (8 X 9mm) Radial 3.5mm 0.05A 2000h 105°C
|
Von 0,1016 € bis 0,1109 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 400VDC | 0.05 | 175.2@1Min|62.6@5Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.25 | Radial | 8 X 9 | 9 | 8 | Polar | No | No | No | No | No | No | |||||||||||||
50ZL820MEFCG412.5X35
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 35mm) Radial 5mm 2.96A 5000h 105°C Ammo
|
Von 0,5092 € bis 0,5497 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 50VDC | Low | 2.96 | 410@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.1 | Radial | 12.5 X 35 | 35 | 12.5 | Polar | Ammo | No | No | No | No | EAR99 | No | |||||||||||
| 400AX4R7MEFCTA8X9 Cap Aluminum Lytic 4.7uF 400V 20% (8 X 9mm) Radial 5mm 0.05A 2000h 105°C |
Von 0,0991 € bis 0,1065 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 400VDC | 0.05 | 175.2@1Min|62.6@5Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | Radial | 8 X 9 | 9 | 8 | Polar | No | No | No | No | ||||||||||||||||
| 50PSV100M10X10.5 Conductive Polymer Aluminum Solid Electrolytic Capacitors |
Von 0,4827 € bis 0,5232 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Unknown | Unknown | Unknown | No | |||||||||||||||||||||||||||||||
400BXW68MEFR16X25
Cap Aluminum Lytic 68uF 400V 20% (16 X 25mm) Radial 7.5mm 0.57A 12000h 105°C
|
Von 0,6119 € bis 0,6632 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 400VDC | 0.57 | 494.77@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.2 | Radial | 16 X 25 | 25 | 16 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
35ZLQ56MEFC5X11
Cap Aluminum Lytic 56uF 35V 20% (5 X 11mm) Radial 2mm 0.4A 3000h 105°C
|
Von 0,0399 € bis 0,0429 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 35VDC | Low | 0.4 | 58.8@2Min | Aluminum Cylindrical Can | 3000 | 2 | 2 | 0.12 | Radial | 5 X 11 | 11 | 5 | Polar | No | No | No | No | EAR99 | No | ||||||||||||
50YXF100MEFC8X11.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.4A 7000h 105°C Bulk
|
Von 0,2392 € bis 0,2536 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.4 | 50@2Min | Aluminum Cylindrical Can | 7000 | 3.5 | 2 | 0.1 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
10ZLH1000MEFCT78X16
Cap Aluminum Lytic 1000uF 10V 20% (8 X 16mm) Radial 3.5mm 1.25A 8000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 10VDC | Low | 1.25 | 100@2Min | Aluminum Cylindrical Can | 8000 | 3.5 | 2 | 0.19 | Radial | 8 X 16 | 16 | 8 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||
16YXJ220M6.3X11
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.4A 7000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | Low | 0.4 | 35.2@2Min | Aluminum Cylindrical Can | 7000 | 2.5 | 2 | 0.16 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
50TZV4R7M4X6.1
Cap Aluminum Lytic 4.7uF 50V 20% (4 X 6.1mm) SMD 0.06A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0669 € bis 0,0718 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 50VDC | Low | 0.06 | 3@2Min | Cylindrical | 2000 | 2 | 0.1 | 4 X 6.1 | 6.1(Max) | 4 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
35ZLS1800MEFC12.5X35
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 35mm) Radial 5mm 3.57A 6000h 105°C
|
Von 0,3905 € bis 0,4275 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 35VDC | Low | 3.57 | 630@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.12 | Radial | 12.5 X 35 | 35 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
100ZLH33MEFC8X11.5
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.462A 8000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 100VDC | Low | 0.462 | 33@2Min | Aluminum Cylindrical Can | 8000 | 3.5 | 2 | 0.08 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||
450BXF47M18X20
Cap Aluminum Lytic 47uF 450V 20% (18 X 20mm) Radial 7.5mm 1.17A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 450VDC | 1.17 | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.2 | Radial | 18 X 20 | 20 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
500MXH330MEFCSN30X50
Cap Aluminum Lytic 330uF 500V 20% (30 X 50mm) Snap-In 10mm 1.81A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 500VDC | 1.81 | 1218.61@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.25 | Snap-In | 30 X 50 | 50 | 30 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
6.3PK680MEFC6.3X11
Cap Aluminum Lytic 680uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.46A 2000h 85°C Bulk
|
Von 0,18 € bis 0,1905 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 6.3VDC | 0.46 | 42.84@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.28 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
16SGV220M8X10.5
Cap Aluminum Lytic 220uF 16V 20% (8 X 10.5mm) SMD 0.185A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1546 € bis 0,1676 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | 0.185 | 35.2@2Min | Cylindrical | 2000 | 2 | 0.16 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
| 50TLV330M12.5X13.5 Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 0.9A 5000h 105°C Automotive AEC-Q200 |
Von 0,428 € bis 0,4684 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 50VDC | Low | 0.9 | 165@2Min | Cylindrical | 5000 | 2 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||
50YXM10MEFC5X11
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.09A 10000h 105°C Bulk
|
Von 0,0379 € bis 0,0406 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 0.09 | 5@2Min | Aluminum Cylindrical Can | 10000 | 2 | 2 | 0.19 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25ZLH68MEFC5X11
Cap Aluminum Lytic 68uF 25V 20% (5 X 11mm) Radial 2mm 0.345A 6000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 25VDC | Low | 0.345 | 17@2Min | Aluminum Cylindrical Can | 6000 | 2 | 2 | 0.14 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | No | No | No | No | No | EAR99 | No |