Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63MXG4700MEFCSN25X35
Cap Aluminum Lytic 4700uF 63V 20% (25 X 35mm) Snap-In 10mm 2.97A 3000h 105°C Bulk
|
Von 2,278 € bis 2,6029 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 63VDC | 20% | Aluminum Cylindrical Can | 2.97 | 1632.45@5Min | 10 | 0.36 | Snap-In | 3000 | Large Can | 2 | 25 X 35 | 35 | 25 | Polar | Bulk | Unknown | No | No | No | No | No | EAR99 | No | |||||||||
50ZLJ1200M12.5X35
Cap Aluminum Lytic 1200uF 50V 20% (12.5 X 35mm) Radial 5mm 4A 10000h 105°C
|
Von 0,4479 € bis 0,4903 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 4 | 600@2Min | 5 | 0.1 | Radial | 10000 | 2 | 12.5 X 35 | 35 | 12.5 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||
400BXW150MEFC16X45
Cap Aluminum Lytic 150uF 400V 20% (16 X 45mm) Radial 7.5mm 0.95A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.95 | 734.85@5Min | 7.5 | 0.2 | Radial | 10000 | 2 | 16 X 45 | 45 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
16ZLS3300MEFC12.5X30
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 30mm) Radial 5mm 3.45A 6000h 105°C
|
Von 0,2943 € bis 0,3222 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 3.45 | 528@2Min | 5 | 0.18 | Radial | 6000 | 2 | 12.5 X 30 | 30 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
400MXH1000MEFCSN35X55
Cap Aluminum Lytic 1000uF 400V 20% (35 X 55mm) Snap-In 10mm 2.78A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 400VDC | 20% | Aluminum Cylindrical Can | 2.78 | 1897.37@5Min | 10 | 0.2 | Snap-In | 2000 | 2 | 35 X 55 | 55 | 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
25ZLS1500MEFC12.5X20
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 20mm) Radial 5mm 2.48A 6000h 105°C
|
Von 0,2172 € bis 0,2354 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 2.48 | 375@2Min | 5 | 0.14 | Radial | 6000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450MXK330MEFCSN35X25
Cap Aluminum Lytic 330uF 450V 20% (35 X 25mm) Snap-In 10mm 1.42A 3000h 105°C
|
Von 4,3498 € bis 5,1695 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.42 | 1156.07@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 35 X 25 | 25 | 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
10ZLJ150MTA5X11
Cap Aluminum Lytic 150uF 10V 20% (5 X 11mm) Radial 5mm 0.45A 7000h 105°C Ammo
|
Von 0,0381 € bis 0,041 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.45 | 15@2Min | 5 | 0.19 | Radial | 7000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
25PX470MEFCTA8X11.5
Cap Aluminum Lytic 470uF 25V 20% (8 X 11.5mm) Radial 5mm 0.44A 1000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.44 | 117.5@2Min | 5 | 0.16 | Radial | 1000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35TXV33M6.3X8
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 8mm) SMD 0.3 Ohm 0.14A 1000h 125°C T/R Automotive AEC-Q200
|
Von 0,1252 € bis 0,1399 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 35VDC | 20% | 0.3 | Low | Cylindrical | 0.14 | 3@2Min | 0.16 | 1000 | 2 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
50YXF10MEFC5X11
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.1A 5000h 105°C Bulk
|
Von 0,0464 € bis 0,0524 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.1 | 5@2Min | 2 | 0.1 | Radial | 5000 | Long Life | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
50YXJ10M5X11
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.1A 5000h 105°C Bulk
|
Von 0,0458 € bis 0,0524 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.1 | 5@2Min | 2 | 0.1 | Radial | 5000 | Long Life | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
35ZLS220MEFC8X11.5
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.9A 6000h 105°C
|
Von 0,0735 € bis 0,0789 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.9 | 77@2Min | 3.5 | 0.12 | Radial | 6000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
25PX220MEFC6.3X11
Cap Aluminum Lytic 220uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.24A 1000h 105°C
|
Von 0,0543 € bis 0,0584 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.24 | 3@2Min | 2.5 | 0.16 | Radial | 1000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
220MXG1800MEFCSN30X60
Cap Aluminum Lytic 1800uF 220V 20% (30 X 60mm) Snap-In 10mm 3.38A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 220VDC | 20% | Aluminum Cylindrical Can | 3.38 | 1887.86@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 30 X 60 | 60 | 30 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
16PX15000MEFC18X35.5
Cap Aluminum Lytic 15000uF 16V 20% (18 X 35.5mm) Radial 7.5mm 2.07A 2000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 15000uF | 16VDC | 20% | Aluminum Cylindrical Can | 2.07 | 2400@2Min | 7.5 | 0.48 | Radial | 2000 | 2 | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
160MXG1800MEFCSN25X60
Cap Aluminum Lytic 1800uF 160V 20% (25 X 60mm) Snap-In 10mm 3.43A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 160VDC | 20% | Aluminum Cylindrical Can | 3.43 | 1609.97@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 25 X 60 | 60 | 25 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
400QXW33MEFR8X45
Cap Aluminum Lytic 33uF 400V 20% (8 X 45mm) Radial 3.5mm 0.33A 2000h 105°C
|
Von 0,3993 € bis 0,4326 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.33 | 344.67@5Min | 3.5 | 0.15 | Radial | 2000 | 2 | 8 X 45 | 45 | 8 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
400AX15MEFCT810X16
Cap Aluminum Lytic 15uF 400V 20% (10 X 16mm) Radial 5mm 0.15A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 15uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.15 | 340@1Min|145@5Min | 5 | 0.25 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | No | No | No | EAR99 | No | ||||||||||||||
420MXH330MEFCSN22X60
Cap Aluminum Lytic 330uF 420V 20% (22 X 60mm) Snap-In 10mm 1.87A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 420VDC | 20% | Aluminum Cylindrical Can | 1.87 | 1116.87@5Min | 10 | 0.2 | Snap-In | 2000 | 2 | 22 X 60 | 60 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
100ZLJ68MT78X20
Cap Aluminum Lytic 68uF 100V 20% (8 X 20mm) Radial 3.5mm 1.04A 9000h 105°C Ammo
|
Von 0,115 € bis 0,1246 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 1.04 | 68@2Min | 3.5 | 0.08 | Radial | 9000 | High Ripple Current | 2 | 8 X 20 | 20 | 8 | Polar | Ammo | No | No | No | No | No | EAR99 | No | No | ||||||||
35ZLJ47MTA5X11
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 5mm 0.45A 7000h 105°C Ammo
|
Von 0,1473 € bis 0,1554 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.45 | 16.45@2Min | 5 | 0.12 | Radial | 7000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | No | |||||||||
25ZLQ470MEFC8X16
Cap Aluminum Lytic 470uF 25V 20% (8 X 16mm) Radial 3.5mm 1.39A 4000h 105°C
|
Von 0,1001 € bis 0,1085 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.39 | 352.5@2Min | 3.5 | 0.14 | Radial | 4000 | 2 | 8 X 16 | 16 | 8 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
6.3TZV100M6.3X6.1
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 6.1mm) SMD 0.25A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0861 € bis 0,1164 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 6.3VDC | 20% | Low | Cylindrical | 0.25 | 6.3@2Min | 0.26 | 2000 | 2 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
450VXH220MEFCSN35X25
Cap Aluminum Lytic 220uF 450V 20% (35 X 25mm) Snap-In 10mm 1.27A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.27 | 943.93@5Min | 10 | 0.2 | Snap-In | 5000 | 2 | 35 X 25 | 25 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |