Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50ZL270MEFC10X20
Cap Aluminum Lytic 270uF 50V 20% (10 X 20mm) Radial 5mm 1.58A 4000h 105°C Bulk
|
Von 0,178 € bis 0,1921 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 50VDC | Low | 1.58 | 135@2Min | Aluminum Cylindrical Can | 4000 | 5 | 2 | 0.1 | Radial | 10 X 20 | High Ripple Current|Low Impedance | 20 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||
580LSU1800MNB64X139
Cap Aluminum Lytic 1800uF 580V 20% (64 X 139mm) Clamp Mount Screw 6.3A 3000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 580VDC | 6.3 | 3065.29@5Min | Aluminum Cylindrical Can | 3000 | 2 | 0.3 | Screw | 64 X 139 | 139 | 64 | Polar | Unknown | No | No | No | No | EAR99 | ||||||||||||||
35YXF47MEFC 6.3X11
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.25A 5000h 105°C Bulk
|
Von 0,0433 € bis 0,0465 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | 0.25 | 16.45@2Min | Aluminum Cylindrical Can | 5000 | 2.5 | 2 | 0.12 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
35RX30220M10X12.5
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.62A 2000h 130°C Bulk Automotive AEC-Q200
|
Von 0,1319 € bis 0,1586 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | 0.62 | 77@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.12 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
450VXH120MEFCSN25X25
Cap Aluminum Lytic 120uF 450V 20% (25 X 25mm) Snap-In 10mm 0.96A 5000h 105°C Bulk
|
Von 1,7018 € bis 2,0198 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 450VDC | 0.96 | 697.14@5Min | Aluminum Cylindrical Can | 5000 | 10 | 2 | 0.2 | Snap-In | 25 X 25 | 25 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450CXW180MEFR18X45
Cap Aluminum Lytic 180uF 450V 20% (18 X 45mm) Radial 7.5mm 1.09A 5000h 105°C
|
Von 1,8162 € bis 2,3335 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 450VDC | 1.09 | 853.81@5Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.2 | Radial | 18 X 45 | 45 | 18 | Polar | No | No | No | EAR99 | No | ||||||||||||||
50YXJ4.7M5X11
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 0.088A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 50VDC | Low | 0.088 | 3@2Min | Aluminum Cylindrical Can | 5000 | 2 | 2 | 0.1 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
50YXM22MEFRT15X11
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.135A 10000h 105°C
|
Von 0,0391 € bis 0,042 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.135 | 11@2Min | Aluminum Cylindrical Can | 10000 | 2 | 2 | 0.19 | Radial | 5 X 11 | 11 | 5 | Polar | No | No | No | No | |||||||||||||||
| 400AX6R8MEFC8X10.8 Cap Aluminum Lytic 6.8uF 400V 20% (8 X 10.8mm) Radial 3.5mm 0.07A 2000h 105°C |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6.8uF | 20% | 400VDC | 0.07 | 208.8@1Min|79.4@5Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.25 | Radial | 8 X 10.8 | 10.8 | 8 | Polar | No | No | No | No | No | ||||||||||||||
400LLE3R3MEFC8X11.5
Cap Aluminum Lytic 3.3uF 400V 20% (8 X 11.5mm) Radial 3.5mm 0.047A 15000h 105°C Bulk
|
Von 0,1019 € bis 0,1095 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3.3uF | 20% | 400VDC | 0.047 | 152.8@1Min|51.4@5Min | Aluminum Cylindrical Can | 15000 | 3.5 | 2 | 0.24 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
35ZLQ1500MEFC12.5X30
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 30mm) Radial 5mm 3.68A 6000h 105°C
|
Von 0,3969 € bis 0,4345 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 35VDC | Low | 3.68 | 1575@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.12 | Radial | 12.5 X 30 | 30 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
400MXG680MEFCSN30X55
Cap Aluminum Lytic 680uF 400V 20% (30 X 55mm) Snap-In 10mm 2.5A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 400VDC | 2.5 | 1564.61@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 30 X 55 | 55 | 30 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
400BXF47MCE16X20
Cap Aluminum Lytic 47uF 400V 20% (16 X 20mm) Radial 7.5mm 1.2A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 400VDC | 1.2 | 852@1Min|401@5Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.2 | Radial | 16 X 20 | 20 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
63TLV100M10X10.5
Cap Aluminum Lytic 100uF 63V 20% (10 X 10.5mm) SMD 0.4A 2000h 105°C T/R
|
Von 0,1415 € bis 0,1534 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 63VDC | Low | 0.4 | 63@2Min | Cylindrical | 2000 | 2 | 0.09 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
35ZL150MEFC8X11.5
Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.76A 3000h 105°C Bulk
|
Von 0,0913 € bis 0,0997 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 35VDC | Low | 0.76 | 52.5@2Min | Aluminum Cylindrical Can | 3000 | 3.5 | 2 | 0.12 | Radial | 8 X 11.5 | High Ripple Current|Low Impedance | 11.5 | 8 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||
25TZV47M6.3X6.1
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 6.1mm) SMD 0.25A 2000h 105°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | Low | 0.25 | 11.75@2Min | Cylindrical | 2000 | 2 | 0.14 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
25PEV330M10X10.5
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.74A 10000h 105°C Automotive AEC-Q200
|
Von 0,56 € bis 0,7515 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 25VDC | Ultra Low | 0.02 | 2.74 | 82.5@2Min | Cylindrical | 10000 | 2 | 0.14 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
50YXF10MEFC5X11
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 0.1A 5000h 105°C Bulk
|
Von 0,0464 € bis 0,0524 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 0.1 | 5@2Min | Aluminum Cylindrical Can | 5000 | 2 | 2 | 0.1 | Radial | 5 X 11 | Long Life | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
100ZLJ270MG412.5X30
Cap Aluminum Lytic 270uF 100V 20% (12.5 X 30mm) Radial 5mm 2.4A 10000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 100VDC | Low | 2.4 | 270@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.08 | Radial | 12.5 X 30 | 30 | 12.5 | Polar | Ammo | No | No | No | No | EAR99 | No | |||||||||||
| 450VXG680MEFCSN35X55 Cap Aluminum Lytic 680uF 450V 20% (35 X 55mm) Snap-In 10mm 2.49A 5000h 105°C |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 450VDC | 2.49 | 1659.52@5Min | Aluminum Cylindrical Can | 5000 | 10 | 2 | 0.2 | Snap-In | 35 X 55 | 55 | 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
50ZLH470MEFC12.5X20
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2.05A 10000h 105°C Bulk
|
Von 0,2392 € bis 0,2853 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | Low | 2.05 | 235@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.1 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
100RX3010MT78X11.5
Cap Aluminum Lytic 10uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.2A 2000h 130°C Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 100VDC | 0.2 | 10@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.08 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
| 25MXG10000MEFCSN22X35 Cap Aluminum Lytic 10000uF 25V 20% (22 X 35mm) Snap-In 10mm 2.65A 3000h 105°C |
Von 0,109 € bis 0,1193 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 25VDC | 2.65 | 1500@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 45 | Snap-In | 22 X 35 | 35 | 22 | Polar | No | No | No | No | No | ||||||||||||||
450BXW150MEFC18X45
Cap Aluminum Lytic 150uF 450V 20% (18 X 45mm) Radial 7.5mm 1A 10000h 105°C
|
Von 2,1654 € bis 2,4738 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 450VDC | 1 | 779.42@5Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.25 | Radial | 18 X 45 | 45 | 18 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
400MXK560MEFCSN25X55
Cap Aluminum Lytic 560uF 400V 20% (25 X 55mm) Snap-In 10mm 2.32A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 400VDC | 2.32 | 1419.86@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 25 X 55 | 55 | 25 | Polar | No | No | No | No | EAR99 | No |