Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
420HFG820MBN35X75
Cap Aluminum Lytic 820uF 420V 20% (35 X 75mm) Snap-In 4A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 420VDC | 20% | 4 | 1760.57@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Snap-In | 4 | 35 X 75 | 75 | 35 | Polar | No | No | No | No | EAR99 | |||||||||||||||
50PFV68M8X10.5
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.5mm) SMD 0.03 Ohm 1.25A 4000h 125°C Automotive AEC-Q200
|
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 50VDC | 20% | 0.03 | Ultra Low | 1.25 | 34@2Min | Cylindrical | 0.1 | 4000 | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
16ZLH4700MEFC16X25
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 3.63A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 16VDC | 20% | Low | 3.63 | 752@2Min | Aluminum Cylindrical Can | 0.22 | 10000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
35ZLQ470MEFC10X16
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1.93A 5000h 105°C
|
Von 0,1318 € bis 0,1428 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Low | 1.93 | 493.5@2Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
420MXH820MEFCSN35X50
Cap Aluminum Lytic 820uF 420V 20% (35 X 50mm) Snap-In 10mm 2.5A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 420VDC | 20% | 2.5 | 1760.57@5Min | Aluminum Cylindrical Can | 0.2 | 2000 | Snap-In | 2 | 10 | 35 X 50 | 50 | 35 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
16ZLH100MEFCTA5X11
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 5mm 0.345A 6000h 105°C
|
Von 0,0335 € bis 0,036 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | Low | 0.345 | 16@2Min | Aluminum Cylindrical Can | 0.16 | 6000 | Radial | 2 | 5 | 5 X 11 | 11 | 5 | Polar | No | No | No | No | EAR99 | No | ||||||||||||
25ZLQ3300MEFC12.5X35
Cap Aluminum Lytic 3300uF 25V 20% (12.5 X 35mm) Radial 5mm 3.8A 6000h 105°C
|
Von 0,4967 € bis 0,5437 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 25VDC | 20% | Low | 3.8 | 2475@2Min | Aluminum Cylindrical Can | 0.18 | 6000 | Radial | 2 | 5 | 12.5 X 35 | 35 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
10ZLQ1800MEFC10X16
Cap Aluminum Lytic 1800uF 10V 20% (10 X 16mm) Radial 5mm 1.93A 5000h 105°C
|
Von 0,1286 € bis 0,1393 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 10VDC | 20% | Low | 1.93 | 540@2Min | Aluminum Cylindrical Can | 0.19 | 5000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450CXW12MEFR8X30
Cap Aluminum Lytic 12uF 450V 20% (8 X 30mm) Radial 3.5mm 0.14A 5000h 105°C
|
Von 0,4314 € bis 0,5828 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 12uF | 450VDC | 20% | 0.14 | 220.45@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Radial | 2 | 3.5 | 8 X 30 | 30 | 8 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
200BXW330MEFR16X40
Cap Aluminum Lytic 330uF 200V 20% (16 X 40mm) Radial 7.5mm 1.43A 12000h 105°C
|
Von 0,7573 € bis 0,8499 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 200VDC | 20% | 1.43 | 770.71@5Min | Aluminum Cylindrical Can | 0.2 | 12000 | Radial | 2 | 7.5 | 16 X 40 | 40 | 16 | Polar | No | No | No | No | No | ||||||||||||||
420HFG1200MBN35X100
Cap Aluminum Lytic 1200uF 420V 20% (35 X 100mm) Snap-In 5A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 420VDC | 20% | 5 | 2129.79@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Snap-In | 4 | 35 X 100 | 100 | 35 | Polar | No | No | No | No | EAR99 | |||||||||||||||
400MXK820MEFCSN30X55
Cap Aluminum Lytic 820uF 400V 20% (30 X 55mm) Snap-In 10mm 2.66A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 400VDC | 20% | 2.66 | 1718.14@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 2 | 10 | 30 X 55 | 55 | 30 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
50TRV47M8X10.5
Cap Aluminum Lytic 47uF 50V 20% (8 X 10.5mm) SMD 0.35A 8000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Low | 0.35 | 23.5@2Min | Cylindrical | 0.14 | 8000 | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
50ZLH27MEFC5X11
Cap Aluminum Lytic 27uF 50V 20% (5 X 11mm) Radial 2mm 0.238A 6000h 105°C Bulk
|
Von 0,0387 € bis 0,0447 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 27uF | 50VDC | 20% | Low | 0.238 | 13.5@2Min | Aluminum Cylindrical Can | 0.1 | 6000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
35ZL470MEFC10X20
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.82A 4000h 105°C Bulk
|
Von 0,1561 € bis 0,1691 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Low | High Ripple Current|Low Impedance | 1.82 | 164.5@2Min | Aluminum Cylindrical Can | 0.12 | 4000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
450BXW180MEFC18X50
Cap Aluminum Lytic 180uF 450V 20% (18 X 50mm) Radial 7.5mm 1.1A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 450VDC | 20% | 1.1 | 853.81@5Min | Aluminum Cylindrical Can | 0.25 | 10000 | Radial | 2 | 7.5 | 18 X 50 | 50 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
35JGV220M10X10.5
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.5mm) SMD 0.45A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1596 € bis 0,173 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | 0.45 | 77@2Min | Cylindrical | 0.14 | 2000 | 2 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
450BXW68MEFC12.5X45
Cap Aluminum Lytic 68uF 450V 20% (12.5 X 45mm) Radial 5mm 0.61A 10000h 105°C Bulk
|
Von 0,8206 € bis 0,8893 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 450VDC | 20% | 0.61 | 524.79@5Min | Aluminum Cylindrical Can | 0.25 | 10000 | Radial | 2 | 5 | 12.5 X 45 | 45 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25SGV330M10X10.5
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.5mm) SMD 0.45A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1587 € bis 0,172 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | 0.45 | 82.5@2Min | Cylindrical | 0.18 | 2000 | 2 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
| 25PHV330M10X10.5 Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2A 4000h 135°C Automotive |
Von 0,4699 € bis 0,5092 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 25VDC | 20% | 0.02 | Low | 2 | 82.5@2Min | Cylindrical | 0.14 | 4000 | 2 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||
50YXF47MEFCT16.3X11
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.25A 5000h 105°C Ammo
|
Von 0,0516 € bis 0,0555 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | 0.25 | 23.5@2Min | Aluminum Cylindrical Can | 0.1 | 5000 | Radial | 2 | 2.5 | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | No | No | No | No | No | EAR99 | No | No | ||||||||||
100TXW220MEFC10X40
Cap Aluminum Lytic 220uF 100V 20% (10 X 40mm) Radial 5mm 1.3A 10000h 105°C Bulk
|
Von 0,4351 € bis 0,4715 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 100VDC | 20% | 1.3 | 220@2Min | Aluminum Cylindrical Can | 0.08 | 10000 | Radial | 2 | 5 | 10 X 40 | 40 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
| 25ZL220MEFCCE8X11.5 Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.76A 3000h 105°C |
Von 0,0884 € bis 0,095 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Low | 0.76 | 55@2Min | Aluminum Cylindrical Can | 0.14 | 3000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | No | No | No | No | EAR99 | No | ||||||||||||
50PX220MEFC10X12.5
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.36A 2000h 105°C Bulk
|
Von 0,1246 € bis 0,1366 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | 0.36 | 110@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
50ZLH150MEFC10X12.5
Cap Aluminum Lytic 150uF 50V 20% (10 X 12.5mm) Radial 5mm 0.979A 10000h 105°C
|
Von 0,11 € bis 0,134 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 50VDC | 20% | Low | 0.979 | 75@2Min | Aluminum Cylindrical Can | 0.1 | 10000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No |