Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450BXW180MEFC18X50
Cap Aluminum Lytic 180uF 450V 20% (18 X 50mm) Radial 7.5mm 1.1A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 450VDC | 1.1 | 10000 | 853.81@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 50 | 7.5 | 50 | 18 | Polar | Bulk | 0.25 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
| 25PHV330M10X10.5 Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2A 4000h 135°C Automotive |
Von 0,4699 € bis 0,5092 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 20% | 25VDC | Low | 0.02 | 2 | 4000 | 82.5@2Min | Cylindrical | 2 | 10 X 10.5 | 10.5(Max) | 10 | Polar | 0.14 | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||
25ZLJ3300M16X25
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 3.81A 10000h 105°C Bulk
|
Von 0,4594 € bis 0,5269 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 25VDC | Low | 3.81 | 10000 | 825@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Bulk | 0.18 | No | No | No | No | No | EAR99 | No | ||||||||||
200BXW330MEFR16X40
Cap Aluminum Lytic 330uF 200V 20% (16 X 40mm) Radial 7.5mm 1.43A 12000h 105°C
|
Von 0,7573 € bis 0,8499 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 200VDC | 1.43 | 12000 | 770.71@5Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 40 | 7.5 | 40 | 16 | Polar | 0.2 | No | No | No | No | No | ||||||||||||||
450MXG390MEFCSN25X60
Cap Aluminum Lytic 390uF 450V 20% (25 X 60mm) Snap-In 10mm 2.07A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 450VDC | 2.07 | 3000 | 1256.78@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 60 | 10 | 60 | 25 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
450VXH270MEFCSN30X30
Cap Aluminum Lytic 270uF 450V 20% (30 X 30mm) Snap-In 10mm 1.43A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 450VDC | 1.43 | 5000 | 1045.71@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 30 | 10 | 30 | 30 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
10ZLQ1800MEFC10X16
Cap Aluminum Lytic 1800uF 10V 20% (10 X 16mm) Radial 5mm 1.93A 5000h 105°C
|
Von 0,1286 € bis 0,1393 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 10VDC | Low | 1.93 | 5000 | 540@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | 0.19 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450CXW12MEFR8X30
Cap Aluminum Lytic 12uF 450V 20% (8 X 30mm) Radial 3.5mm 0.14A 5000h 105°C
|
Von 0,4314 € bis 0,5828 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 12uF | 20% | 450VDC | 0.14 | 5000 | 220.45@5Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 30 | 3.5 | 30 | 8 | Polar | 0.2 | No | No | No | No | EAR99 | No | |||||||||||||
16ZLH100MEFCTA5X11
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 5mm 0.345A 6000h 105°C
|
Von 0,0335 € bis 0,036 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | Low | 0.345 | 6000 | 16@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 5 | 11 | 5 | Polar | 0.16 | No | No | No | No | EAR99 | No | ||||||||||||
25ZLQ3300MEFC12.5X35
Cap Aluminum Lytic 3300uF 25V 20% (12.5 X 35mm) Radial 5mm 3.8A 6000h 105°C
|
Von 0,4967 € bis 0,5437 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 25VDC | Low | 3.8 | 6000 | 2475@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 35 | 5 | 35 | 12.5 | Polar | 0.18 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35ZLH330MEFC10X12.5
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 1.33A 10000h 105°C
|
Von 0,1229 € bis 0,1489 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 1.33 | 10000 | 115.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
16THV47M6.3X8
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 8mm) SMD 0.7 Ohm 0.2A 2000h 125°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 16VDC | Low | 0.7 | 0.2 | 2000 | 7.52@2Min | Cylindrical | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | 0.23 | No | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
35ZLS1200MEFC12.5X25
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 25mm) Radial 5mm 2.9A 6000h 105°C
|
Von 0,2649 € bis 0,2871 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 35VDC | Low | 2.9 | 6000 | 420@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | 0.12 | No | No | No | No | EAR99 | No | ||||||||||||
35ZL470MEFCT810X20
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.82A 4000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | High Ripple Current|Low Impedance | 1.82 | 4000 | 164.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Ammo | 0.12 | No | No | No | No | No | EAR99 | No | No | ||||||||
16YXJ4700M16X25
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2.93A 10000h 105°C Bulk
|
Von 0,3464 € bis 0,428 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 16VDC | Low | 2.93 | 10000 | 752@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Bulk | 0.22 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
25TLV220M8X10.5
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 0.6A 5000h 105°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | Low Impedance | 0.6 | 5000 | 55@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | 0.14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
63ZLH330MEFC10X23
Cap Aluminum Lytic 330uF 63V 20% (10 X 23mm) Radial 5mm 1.41A 10000h 105°C Bulk
|
Von 0,1637 € bis 0,1774 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 63VDC | Low | 1.41 | 10000 | 207.9@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 23 | 5 | 23 | 10 | Polar | Bulk | 0.09 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
35USC6800MEFCSN22X35
Cap Aluminum Lytic 6800uF 35V 20% (22 X 35mm) Snap-In 10mm 2.89A 3000h 85°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 35VDC | 2.89 | 3000 | 1463.56@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 35 | 10 | 35 | 22 | Polar | Bulk | 0.4 | No | No | No | No | No | EAR99 | No | |||||||||||
63PX22MEFC5X11
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2mm 0.08A 1000h 105°C
|
Von 0,0393 € bis 0,0422 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 63VDC | 0.08 | 1000 | 13.86@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | 0.1 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
16ZLH4700MEFC16X25
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 3.63A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 16VDC | Low | 3.63 | 10000 | 752@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Bulk | 0.22 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
16ZL680MEFC10X16
Cap Aluminum Lytic 680uF 16V 20% (10 X 16mm) Radial 5mm 1.43A 4000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 16VDC | Low | Low Impedance|High Ripple Current | 1.43 | 4000 | 108.8@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Bulk | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
420MXH820MEFCSN35X50
Cap Aluminum Lytic 820uF 420V 20% (35 X 50mm) Snap-In 10mm 2.5A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 420VDC | 2.5 | 2000 | 1760.57@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 50 | 10 | 50 | 35 | Polar | 0.2 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
25ZLS2200MEFC12.5X30
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 30mm) Radial 5mm 3.45A 6000h 105°C
|
Von 0,3028 € bis 0,3315 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | Low | 3.45 | 6000 | 550@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 30 | 5 | 30 | 12.5 | Polar | 0.16 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35ZLQ470MEFC10X16
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1.93A 5000h 105°C
|
Von 0,1318 € bis 0,1428 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | 1.93 | 5000 | 493.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | 0.12 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
50PX1MEFC5X11
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 0.01A 1000h 105°C Bulk
|
Von 0,1337 € bis 0,1419 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 50VDC | 0.01 | 1000 | 3@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bulk | 0.12 | Unknown | No | No | No | No | EAR99 | No |