Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25TLV220M8X10.5
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 0.6A 5000h 105°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | Low Impedance | 0.6 | 5000 | 55@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | 0.14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
16ZLJ1500M10X20
Cap Aluminum Lytic 1500uF 16V 20% (10 X 20mm) Radial 5mm 2.5A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 16VDC | Low | 2.5 | 10000 | 240@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Bulk | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
16YXJ100MT15X11
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2.5mm 0.25A 5000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | Low | 0.25 | 5000 | 16@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2.5 | 11 | 5 | Polar | Ammo | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
16YXJ4700M16X25
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2.93A 10000h 105°C Bulk
|
Von 0,3464 € bis 0,428 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 16VDC | Low | 2.93 | 10000 | 752@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Bulk | 0.22 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
| 50YXM2R2MEFR5X11 Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 0.035A 10000h 105°C |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 50VDC | 0.035 | 10000 | 3@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | No | No | No | No | No | |||||||||||||||
400BXW82MEFR12.5X40
Cap Aluminum Lytic 82uF 400V 20% (12.5 X 40mm) Radial 5mm 0.65A 12000h 105°C
|
Von 0,7038 € bis 0,7627 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 400VDC | 0.65 | 12000 | 543.32@5Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 40 | 5 | 40 | 12.5 | Polar | 0.2 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
16ZL680MEFC10X16
Cap Aluminum Lytic 680uF 16V 20% (10 X 16mm) Radial 5mm 1.43A 4000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 16VDC | Low | Low Impedance|High Ripple Current | 1.43 | 4000 | 108.8@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Bulk | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
100ZLJ56MT810X12.5
Cap Aluminum Lytic 56uF 100V 20% (10 X 12.5mm) Radial 5mm 0.78A 9000h 105°C Ammo
|
Von 0,1084 € bis 0,1174 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 100VDC | Low | 0.78 | 9000 | 56@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Ammo | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
450QXW220MEFC18X50
Cap Aluminum Lytic 220uF 450V 20% (18 X 50mm) Radial 7.5mm 1.22A 2000h 105°C Bulk
|
Von 1,6429 € bis 1,7798 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 450VDC | 1.22 | 2000 | 943.93@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 50 | 7.5 | 50 | 18 | Polar | Bulk | 0.2 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
| 25MXG10000MEFCSN22X35 Cap Aluminum Lytic 10000uF 25V 20% (22 X 35mm) Snap-In 10mm 2.65A 3000h 105°C |
Von 0,109 € bis 0,1193 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 25VDC | 2.65 | 3000 | 1500@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 35 | 10 | 35 | 22 | Polar | 45 | No | No | No | No | No | ||||||||||||||
35YXJ470MCE10X16
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1.21A 10000h 105°C Bulk
|
Von 0,1104 € bis 0,1197 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | 1.21 | 10000 | 164.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Bulk | 0.12 | Unknown | No | No | No | No | EAR99 | No | ||||||||||
50PX1MEFC5X11
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 0.01A 1000h 105°C Bulk
|
Von 0,1337 € bis 0,1419 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 50VDC | 0.01 | 1000 | 3@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bulk | 0.12 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
25ZLS2200MEFC12.5X30
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 30mm) Radial 5mm 3.45A 6000h 105°C
|
Von 0,3028 € bis 0,3315 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | Low | 3.45 | 6000 | 550@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 30 | 5 | 30 | 12.5 | Polar | 0.16 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35ZLH330MEFC10X12.5
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 1.33A 10000h 105°C
|
Von 0,1229 € bis 0,1489 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 1.33 | 10000 | 115.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
50PX470MEFCT810X20
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 0.6A 2000h 105°C
|
Von 0,1503 € bis 0,163 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | 0.6 | 2000 | 235@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | 0.12 | No | No | No | No | No | ||||||||||||||
| 400QXW22MEFR8X30 Cap Aluminum Lytic 22uF 400V 20% (8 X 30mm) Radial 3.5mm 0.22A 2000h 105°C |
Von 0,3231 € bis 0,3501 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 400VDC | 0.22 | 2000 | 281.42@5Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 30 | 3.5 | 30 | 8 | Polar | 0.15 | No | No | No | EAR99 | No | ||||||||||||||
450BXW150MEFC18X45
Cap Aluminum Lytic 150uF 450V 20% (18 X 45mm) Radial 7.5mm 1A 10000h 105°C
|
Von 2,1654 € bis 2,4738 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 450VDC | 1 | 10000 | 779.42@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 45 | 7.5 | 45 | 18 | Polar | 0.25 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
50ZLH220MEFCT810X16
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.37A 10000h 105°C Ammo
|
Von 0,126 € bis 0,1366 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | 1.37 | 10000 | 110@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Ammo | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
25YXM47MEFR5X11
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.13A 10000h 105°C
|
Von 0,0343 € bis 0,0375 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | 0.13 | 10000 | 11.75@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | 0.3 | No | No | No | No | EAR99 | No | No | ||||||||||||
50YXF2200MEFC18X35.5
Cap Aluminum Lytic 2200uF 50V 20% (18 X 35.5mm) Radial 7.5mm 2.2A 10000h 105°C Bulk
|
Von 2,3201 € bis 2,4756 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 50VDC | 2.2 | 10000 | 1100@2Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 35.5 | 7.5 | 35.5 | 18 | Polar | Bulk | 0.12 | No | No | No | No | EAR99 | No | ||||||||||||
25PK100MEFC5X11
Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 0.185A 2000h 85°C
|
Von 0,0431 € bis 0,0488 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 0.185 | 2000 | 25@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
50YXJ330M10X20
Cap Aluminum Lytic 330uF 50V 20% (10 X 20mm) Radial 5mm 1.22A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 50VDC | Low | 1.22 | 10000 | 165@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
400MXG390MEFCSN25X50
Cap Aluminum Lytic 390uF 400V 20% (25 X 50mm) Snap-In 10mm 1.94A 3000h 105°C Bulk
|
Von 2,3811 € bis 2,7199 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 400VDC | Large Can | 1.94 | 3000 | 1184.91@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 50 | 10 | 50 | 25 | Polar | Bulk | 0.2 | No | No | No | No | No | EAR99 | No | ||||||||||
25YXF470MEFC10X16
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 0.77A 7000h 105°C Bulk
|
Von 0,1042 € bis 0,112 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | 0.77 | 7000 | 117.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | |||||||||||
100MXG2200MEFCSN30X30
Cap Aluminum Lytic 2200uF 100V 20% (30 X 30mm) Snap-In 10mm 2.55A 3000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 100VDC | Large Can | 2.55 | 3000 | 1407.12@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 30 | 10 | 30 | 30 | Polar | Bulk | 0.27 | No | No | No | No | No | EAR99 | No |