Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35PX1000MEFCT410X20
Cap Aluminum Lytic 1000uF 35V 20% (10 X 20mm) Radial 5mm 0.865A 2000h 105°C
|
Von 0,1468 € bis 0,1591 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | 0.865 | 2000 | 350@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | 0.14 | No | No | No | No | |||||||||||||||
50PX47MEFCT16.3X11
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.115A 1000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | 0.115 | 1000 | 23.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | 0.12 | No | No | No | No | EAR99 | No | |||||||||||||
400BXW56MEFR14.5X25
Cap Aluminum Lytic 56uF 400V 20% (14.5 X 25mm) Radial 7.5mm 0.495A 12000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 400VDC | 0.495 | 12000 | 449@5Min | Aluminum Cylindrical Can | 2 | Radial | 14.5 X 25 | 7.5 | 25 | 14.5 | Polar | 0.2 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
6.3ZLJ8200M16X25
Cap Aluminum Lytic 8200uF 6.3V 20% (16 X 25mm) Radial 7.5mm 3.63A 10000h 105°C Bulk
|
Von 0,3631 € bis 0,3975 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 6.3VDC | Low | 3.63 | 10000 | 516.6@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Bulk | 0.36 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
10ZLJ4700MGC16X20
Cap Aluminum Lytic 4700uF 10V 20% (16 X 20mm) Radial 7.5mm 3.33A 10000h 105°C Ammo
|
Von 0,3325 € bis 0,3603 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 10VDC | Low | 3.33 | 10000 | 470@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 20 | 7.5 | 20 | 16 | Polar | Ammo | 0.25 | No | No | No | No | No | EAR99 | No | No | |||||||||
450QXW47MEFR10X45
Cap Aluminum Lytic 47uF 450V 20% (10 X 45mm) Radial 5mm 0.44A 2000h 105°C
|
Von 0,7253 € bis 0,8583 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 450VDC | 0.44 | 2000 | 436.29@5Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 45 | 5 | 45 | 10 | Polar | 0.2 | No | No | No | No | No | ||||||||||||||
450QXW180MEFR18X45
Cap Aluminum Lytic 180uF 450V 20% (18 X 45mm) Radial 7.5mm 1.09A 2000h 105°C
|
Von 1,8274 € bis 2,1272 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 450VDC | 1.09 | 2000 | 853.81@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 45 | 7.5 | 45 | 18 | Polar | 0.2 | No | No | No | No | No | ||||||||||||||
450MXK390MEFCSN30X35
Cap Aluminum Lytic 390uF 450V 20% (30 X 35mm) Snap-In 10mm 1.8A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 450VDC | 1.8 | 3000 | 1256.78@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 35 | 10 | 35 | 30 | Polar | 0.2 | No | No | No | EAR99 | No | ||||||||||||||
200MXG390MEFCSN22X25
Cap Aluminum Lytic 390uF 200V 20% (22 X 25mm) Snap-In 10mm 1.44A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 200VDC | Large Can | 1.44 | 3000 | 837.85@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 25 | 10 | 25 | 22 | Polar | 0.2 | No | No | No | No | No | EAR99 | No | |||||||||||
50ZLJ270M8X20
Cap Aluminum Lytic 270uF 50V 20% (8 X 20mm) Radial 3.5mm 2.1A 10000h 105°C
|
Von 0,1487 € bis 0,1612 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 50VDC | Low | 2.1 | 10000 | 135@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 20 | 3.5 | 20 | 8 | Polar | 0.1 | No | Unknown | Yes | Unknown | No | No | ||||||||||||
25MU105MA23216
Cap Film 1uF 25V Polymer 20%( 3.2 X 1.6 X 1.4mm) SMD 125°C
|
Von 1,1572 € bis 1,2253 €
pro Stück
|
Rubycon | Kondensator, Kunststofffilm | Polymer Film | 1uF | 20% | 25VDC | Polymer | Flat | 2 | 3.2 X 1.6 X 1.4 | 1.4 | Non Polar | 1206 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||
35MU105MB13225
Cap Film 1uF 35V Polymer 20%( 3.2 X 2.5 X 1.4mm) SMD 125°C Automotive
|
Von 1,7494 € bis 1,8662 €
pro Stück
|
Rubycon | Kondensator, Kunststofffilm | Polymer Film | 1uF | 20% | 35VDC | Polymer | Flat | 2 | 2.8 | 3.2 X 2.5 X 1.4 | 1.4 | Non Polar | 1210 | 1.5 | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||
| 450HXW220MEFR18X45 Cap Aluminum Lytic 220uF 450V 20% (18 X 45mm) Radial 7.5mm 1.24A 3000h 105°C |
Von 1,7364 € bis 1,9314 €
pro Stück
|
Rubycon | Kondensator, Aluminium | 18 | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||||||||||
63RX3047M10X12.5
Cap Aluminum Lytic 47uF 63V 20% (10 X 12.5mm) Radial 5mm 0.4A 2000h 130°C Bulk
|
Von 0,1079 € bis 0,1169 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 63VDC | 0.4 | 2000 | 29.61@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bulk | 0.09 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
25MU104KZ22012
Cap Film 0.1uF 25V Polymer 10%( 2 X 1.25 X 1mm) SMD 125°C Automotive
|
Von 0,1321 € bis 0,1432 €
pro Stück
|
Rubycon | Kondensator, Kunststofffilm | 0.1uF | 10% | 25VDC | Polymer | Flat | 2 | 2 X 1.25 X 1 | 1 | 0805 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
16MU105MA23216
Cap Film 1uF 16V Polymer 20%( 3.2 X 1.6 X 1.4mm) SMD 125°C
|
|
Rubycon | Kondensator, Kunststofffilm | Polymer Film | 1uF | 20% | 16VDC | Polymer | Flat | 2 | 3.2 X 1.6 X 1.4 | 1.4 | Non Polar | 1206 | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||
35MU474MA13216
Cap Film 0.47uF 35V Polymer 20%( 3.2 X 1.6 X 1mm) SMD 125°C
|
Von 0,7499 € bis 0,8128 €
pro Stück
|
Rubycon | Kondensator, Kunststofffilm | Polymer Film | 0.47uF | 20% | 35VDC | Polymer | Flat | 2 | 3.2 X 1.6 X 1 | 1 | Non Polar | 1206 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||
50MU104MA13216
Cap Film 0.1uF 50V Polymer 20%( 3.2 X 1.6 X 1mm) SMD 105°C
|
Von 1,0612 € bis 1,1686 €
pro Stück
|
Rubycon | Kondensator, Kunststofffilm | Polymer Film | 0.1uF | 20% | 50VDC | Polymer | Flat | 2 | 3.2 X 1.6 X 1 | 1 | Non Polar | 1206 | No | Unknown | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||
400VXG100MEFCSN22X30
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 0.89A 5000h 105°C Bulk
|
Von 1,1188 € bis 1,2247 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 400VDC | 0.89 | 5000 | 600@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 30 | 10 | 30 | 22 | Polar | Bulk | 0.2 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
35YXH220MEFC10X12.5
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.865A 7000h 105°C Bulk
|
Von 0,296 € bis 0,3163 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.865 | 7000 | 77@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bulk | 0.12 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
63RX301500M18X40
Cap Aluminum Lytic 1500uF 63V 20% (18 X 40mm) Radial 7.5mm 2.35A 4000h 130°C Bulk
|
Von 1,1947 € bis 1,3078 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 63VDC | 2.35 | 4000 | 945@2Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 40 | 7.5 | 40 | 18 | Polar | Bulk | 0.09 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
25MU156MD35750
Cap Film 15uF 25V Polymer 20%( 5.7 X 5 X 2.6mm) SMD 105°C
|
Von 4,5153 € bis 4,9338 €
pro Stück
|
Rubycon | Kondensator, Kunststofffilm | Polymer Film | 15uF | 20% | 25VDC | Polymer | Flat | 2 | 5.7 X 5 X 2.6 | 2.6 | Non Polar | 2220 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||
50YXH270MEFC10X20
Cap Aluminum Lytic 270uF 50V 20% (10 X 20mm) Radial 5mm 1.22A 7000h 105°C Bulk
|
Von 0,1632 € bis 0,1762 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 50VDC | Low | 1.22 | 7000 | 135@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Bulk | 0.1 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
450VXG82MEFCSN22X25
Cap Aluminum Lytic 82uF 450V 20% (22 X 25mm) Snap-In 10mm 0.76A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 450VDC | 0.76 | 5000 | 576.28@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 25 | 10 | 25 | 22 | Polar | Bulk | 0.2 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
35MU104KZ22012
Cap Film 0.1uF 35V Polymer 10%( 2 X 1.25 X 1mm) SMD 125°C
|
Von 0,6349 € bis 0,6767 €
pro Stück
|
Rubycon | Kondensator, Kunststofffilm | Polymer Film | 0.1uF | 10% | 35VDC | Polymer | Flat | 2 | 2 X 1.25 X 1 | 1 | Non Polar | 0805 | No | Unknown | Yes | Unknown | EAR99 | No |