Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450VXH270MEFCSN30X30
Cap Aluminum Lytic 270uF 450V 20% (30 X 30mm) Snap-In 10mm 1.43A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 450VDC | 1.43 | 1045.71@5Min | Aluminum Cylindrical Can | 5000 | 10 | 2 | 0.2 | Snap-In | 30 X 30 | 30 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
50ZLH220MEFCT810X16
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.37A 10000h 105°C Ammo
|
Von 0,126 € bis 0,1366 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | 1.37 | 110@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.1 | Radial | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
50YXF220MEFCT810X16
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.77A 7000h 105°C
|
Von 0,3826 € bis 0,4074 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | 0.77 | 110@2Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.1 | Radial | 10 X 16 | 16 | 10 | Polar | No | No | No | No | EAR99 | No | No | ||||||||||||
25ZLH470MEFC10X12.5
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 1.33A 10000h 105°C
|
Von 0,1127 € bis 0,1381 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 1.33 | 117.5@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.14 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
25YXG220MEFC6.3X11
Cap Aluminum Lytic 220uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.64A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.64 | 55@2Min | Aluminum Cylindrical Can | 3000 | 2.5 | 2 | 0.14 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
100SEV22M8X10.5
Cap Aluminum Lytic 22uF 100V 20% (8 X 10.5mm) SMD 0.13A 2000h 85°C T/R
|
Von 0,1296 € bis 0,1406 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 100VDC | 0.13 | 22@2Min | Cylindrical | 2000 | 2 | 0.1 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
50ZLH220MEFC10X16
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.37A 10000h 105°C Bulk
|
Von 0,1257 € bis 0,1362 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | 1.37 | 110@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.1 | Radial | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
16YXJ1000MT810X16
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 1.21A 10000h 105°C Ammo
|
Von 0,1018 € bis 0,1104 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 16VDC | Low | 1.21 | 160@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.16 | Radial | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
16TZV100M6.3X6.1
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 6.1mm) SMD 0.25A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0841 € bis 0,1131 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | Low | 0.25 | 16@2Min | Cylindrical | 2000 | 2 | 0.16 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
63PK220MEFC10X16
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 0.49A 2000h 85°C
|
Von 0,1069 € bis 0,1159 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 63VDC | 0.49 | 138.6@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.1 | Radial | 10 X 16 | 16 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450QXW180MEFR18X45
Cap Aluminum Lytic 180uF 450V 20% (18 X 45mm) Radial 7.5mm 1.09A 2000h 105°C
|
Von 1,8276 € bis 2,1275 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 450VDC | 1.09 | 853.81@5Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.2 | Radial | 18 X 45 | 45 | 18 | Polar | No | No | No | No | No | ||||||||||||||
450QXW47MEFR10X45
Cap Aluminum Lytic 47uF 450V 20% (10 X 45mm) Radial 5mm 0.44A 2000h 105°C
|
Von 0,7253 € bis 0,8584 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 450VDC | 0.44 | 436.29@5Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.2 | Radial | 10 X 45 | 45 | 10 | Polar | No | No | No | No | No | ||||||||||||||
450MXK390MEFCSN30X35
Cap Aluminum Lytic 390uF 450V 20% (30 X 35mm) Snap-In 10mm 1.8A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 450VDC | 1.8 | 1256.78@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 30 X 35 | 35 | 30 | Polar | No | No | No | EAR99 | No | ||||||||||||||
200MXG390MEFCSN22X25
Cap Aluminum Lytic 390uF 200V 20% (22 X 25mm) Snap-In 10mm 1.44A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 200VDC | 1.44 | 837.85@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 22 X 25 | Large Can | 25 | 22 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||
50PX47MEFCT16.3X11
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.115A 1000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | 0.115 | 23.5@2Min | Aluminum Cylindrical Can | 1000 | 2.5 | 2 | 0.12 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
100MXG2200MEFCSN30X30
Cap Aluminum Lytic 2200uF 100V 20% (30 X 30mm) Snap-In 10mm 2.55A 3000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 100VDC | 2.55 | 1407.12@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.27 | Snap-In | 30 X 30 | Large Can | 30 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
400BXW56MEFR14.5X25
Cap Aluminum Lytic 56uF 400V 20% (14.5 X 25mm) Radial 7.5mm 0.495A 12000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 400VDC | 0.495 | 449@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.2 | Radial | 14.5 X 25 | 25 | 14.5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
6.3ZLJ8200M16X25
Cap Aluminum Lytic 8200uF 6.3V 20% (16 X 25mm) Radial 7.5mm 3.63A 10000h 105°C Bulk
|
Von 0,3631 € bis 0,3975 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 6.3VDC | Low | 3.63 | 516.6@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.36 | Radial | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
10ZLJ4700MGC16X20
Cap Aluminum Lytic 4700uF 10V 20% (16 X 20mm) Radial 7.5mm 3.33A 10000h 105°C Ammo
|
Von 0,3325 € bis 0,3603 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 10VDC | Low | 3.33 | 470@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.25 | Radial | 16 X 20 | 20 | 16 | Polar | Ammo | No | No | No | No | No | EAR99 | No | No | |||||||||
35PX1000MEFCT410X20
Cap Aluminum Lytic 1000uF 35V 20% (10 X 20mm) Radial 5mm 0.865A 2000h 105°C
|
Von 0,1468 € bis 0,1591 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | 0.865 | 350@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.14 | Radial | 10 X 20 | 20 | 10 | Polar | No | No | No | No | |||||||||||||||
50YXH270MEFC10X20
Cap Aluminum Lytic 270uF 50V 20% (10 X 20mm) Radial 5mm 1.22A 7000h 105°C Bulk
|
Von 0,1632 € bis 0,1763 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 50VDC | Low | 1.22 | 135@2Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.1 | Radial | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
50YXH100MEFC8X11.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 7000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | 0.555 | 50@2Min | Aluminum Cylindrical Can | 7000 | 3.5 | 2 | 0.1 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
100RX3022M8X11.5
Cap Aluminum Lytic 22uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.22A 2000h 130°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 100VDC | 0.22 | 22@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.08 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
400VXG100MEFCSN22X30
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 0.89A 5000h 105°C Bulk
|
Von 1,1189 € bis 1,2248 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 400VDC | 0.89 | 600@5Min | Aluminum Cylindrical Can | 5000 | 10 | 2 | 0.2 | Snap-In | 22 X 30 | 30 | 22 | Polar | Bulk | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
35YXH220MEFC10X12.5
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.865A 7000h 105°C Bulk
|
Von 0,296 € bis 0,3163 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.865 | 77@2Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.12 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No |