Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16PX470MEFC8X11.5
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.375A 1000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | 0.375 | 1000 | 75.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bulk | 0.2 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450BXW100MEFR18X35
Cap Aluminum Lytic 100uF 450V 20% (18 X 35mm) Radial 7.5mm 0.835A 12000h 105°C
|
Von 1,0448 € bis 1,1869 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 450VDC | 0.835 | 12000 | 636.4@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 35 | 7.5 | 35 | 18 | Polar | 0.25 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
100ZLJ82MT810X16
Cap Aluminum Lytic 82uF 100V 20% (10 X 16mm) Radial 5mm 1.04A 10000h 105°C Ammo
|
Von 0,1292 € bis 0,14 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 100VDC | Low | 1.04 | 10000 | 82@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Ammo | 0.08 | No | No | No | No | EAR99 | No | |||||||||||
35YXJ100MT16.3X11
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.4A 7000h 105°C Ammo
|
Von 0,055 € bis 0,0591 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.4 | 7000 | 35@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Ammo | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
16SEV470M10X10.5
Cap Aluminum Lytic 470uF 16V 20% (10 X 10.5mm) SMD 0.69A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | 0.69 | 2000 | 75.2@2Min | Cylindrical | 2 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | 0.2 | No | No | No | No | No | EAR99 | No | |||||||||||||
35TXV47M6.3X8
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 8mm) SMD 0.7 Ohm 0.11A 1000h 125°C T/R Automotive AEC-Q200
|
Von 0,0984 € bis 0,1056 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | Low | 0.7 | 0.11 | 1000 | 3@2Min | Cylindrical | 2 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
25YXF100MEFCTA6.3X11
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 5mm 0.25A 5000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 0.25 | 5000 | 25@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 5 | 11 | 6.3 | Polar | Ammo | 0.14 | No | No | No | No | No | EAR99 | No | |||||||||||
35TKV330M10X10.5
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.5mm) SMD 0.06 Ohm 1.19A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1582 € bis 0,1714 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 0.06 | 1.19 | 2000 | 115.5@2Min | Cylindrical | 2 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
50ZLH100MEFC8X11.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.724A 8000h 105°C Bulk
|
Von 0,0822 € bis 0,0943 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | 0.724 | 8000 | 50@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
25ZLH470MEFC10X12.5
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 1.33A 10000h 105°C
|
Von 0,1127 € bis 0,1381 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 1.33 | 10000 | 117.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
25YXG220MEFC6.3X11
Cap Aluminum Lytic 220uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.64A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.64 | 3000 | 55@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | 0.14 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
50ZLH220MEFC10X16
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.37A 10000h 105°C Bulk
|
Von 0,1257 € bis 0,1362 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | 1.37 | 10000 | 110@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
16YXJ1000MT810X16
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 1.21A 10000h 105°C Ammo
|
Von 0,1018 € bis 0,1104 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 16VDC | Low | 1.21 | 10000 | 160@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Ammo | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
50YXF220MEFCT810X16
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.77A 7000h 105°C
|
Von 0,3826 € bis 0,4074 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | 0.77 | 7000 | 110@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | 0.1 | No | No | No | No | EAR99 | No | No | ||||||||||||
63PK220MEFC10X16
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 0.49A 2000h 85°C
|
Von 0,1069 € bis 0,1159 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 63VDC | 0.49 | 2000 | 138.6@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
16TZV100M6.3X6.1
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 6.1mm) SMD 0.25A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0841 € bis 0,1131 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | Low | 0.25 | 2000 | 16@2Min | Cylindrical | 2 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
100SEV22M8X10.5
Cap Aluminum Lytic 22uF 100V 20% (8 X 10.5mm) SMD 0.13A 2000h 85°C T/R
|
Von 0,1296 € bis 0,1406 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 100VDC | 0.13 | 2000 | 22@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
450BXW120MEFR18X35
Cap Aluminum Lytic 120uF 450V 20% (18 X 35mm) Radial 7.5mm 0.86A 12000h 105°C
|
Von 1,6327 € bis 1,9308 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 450VDC | 0.86 | 12000 | 697.14@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 35 | 7.5 | 35 | 18 | Polar | 0.25 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
400BXW12MEFR10X16
Cap Aluminum Lytic 12uF 400V 20% (10 X 16mm) Radial 5mm 0.16A 10000h 105°C
|
Von 0,259 € bis 0,2807 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 12uF | 20% | 400VDC | 0.16 | 10000 | 207.85@5Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | 0.2 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
| 100SEV100M12.5X16 Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) SMD 0.44A 2000h 85°C T/R |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 100VDC | 0.44 | 2000 | 100@2Min | Cylindrical | 2 | 12.5 X 16 | 16 | 12.5 | Polar | Tape and Reel | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
35ZLH560MEFCT810X20
Cap Aluminum Lytic 560uF 35V 20% (10 X 20mm) Radial 5mm 1.96A 10000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 35VDC | Low | 1.96 | 10000 | 196@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Ammo | 0.12 | No | No | No | No | No | EAR99 | No | ||||||||||
35YXJ47M5X11
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 0.25A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | Low | 0.25 | 5000 | 16.45@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
| 450BXG10MEFC10X16 Cap Aluminum Lytic 10uF 450V 20% (10 X 16mm) Radial 5mm 0.38A 10000h 105°C |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 450VDC | 0.38 | 10000 | 280@1Min|115@5Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | 0.2 | No | No | |||||||||||||||||
35TRV470M12.5X13.5
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 13.5mm) SMD 0.95A 10000h 105°C
|
Von 0,4077 € bis 0,4464 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | 0.95 | 10000 | 164.5@2Min | Cylindrical | 2 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | 0.14 | Unknown | No | No | No | EAR99 | No | ||||||||||||||
25PX100MEFC5X11
Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 0.135A 1000h 105°C
|
Von 0,0347 € bis 0,0395 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 0.135 | 1000 | 25@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | 0.16 | No | No | No | No | EAR99 | No |