Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16ML100MEFC6.3X7
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 0.095A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | 0.095 | 5000 | 16@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 7 | 2.5 | 7 | 6.3 | Polar | 0.3 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
50ZL22MEFC5X11
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.238A 2000h 105°C Bulk
|
Von 0,0429 € bis 0,0461 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | Low | High Ripple Current|Low Impedance | 0.238 | 2000 | 11@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
10YXF100MEFC5X11
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 0.15A 4000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 10VDC | 0.15 | 4000 | 10@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bulk | 0.19 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
35YXF330MEFC10X16
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 0.77A 7000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | 0.77 | 7000 | 115.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Bulk | 0.12 | No | No | No | No | No | EAR99 | No | No | ||||||||||
35ZL220MEFCT810X12.5
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1.03A 4000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | High Ripple Current|Low Impedance | 1.03 | 4000 | 77@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Ammo | 0.12 | No | No | No | No | No | EAR99 | No | No | ||||||||
16YXF470MEFC10X12.5
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 0.58A 7000h 105°C Bulk
|
Von 0,0822 € bis 0,0884 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | 0.58 | 7000 | 75.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bulk | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
35YXF1000MEFC12.5X25
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1.65A 10000h 105°C Bulk
|
Von 0,2335 € bis 0,253 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | 1.65 | 10000 | 350@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Bulk | 0.12 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
35JZV330M10X10.5
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.5mm) SMD 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,176 € bis 0,1907 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 0.85 | 2000 | 115.5@2Min | Cylindrical | 2 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
25ZL47MEFC5X11
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.25A 2000h 105°C Bulk
|
Von 0,0411 € bis 0,0441 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | Low | High Ripple Current|Low Impedance | 0.25 | 2000 | 11.75@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
63ZLJ680MG412.5X35
Cap Aluminum Lytic 680uF 63V 20% (12.5 X 35mm) Radial 5mm 3.04A 10000h 105°C Ammo
|
Von 0,3688 € bis 0,3998 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 63VDC | Low | 3.04 | 10000 | 428.4@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 35 | 5 | 35 | 12.5 | Polar | Ammo | 0.09 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
63YXJ220M10X20
Cap Aluminum Lytic 220uF 63V 20% (10 X 20mm) Radial 5mm 1.2A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
16PX330MEFC6.3X11
Cap Aluminum Lytic 330uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.27A 1000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 16VDC | 270 | 1000 | 52.8@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Bulk | 20 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
400AX8R2MEFC8X16
Cap Aluminum Lytic 8.2uF 400V 20% (8 X 16mm) Radial 3.5mm 0.085A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 8.2uF | 20% | 400VDC | 85 | 2000 | 231.2@1Min|90.6@5Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 16 | 3.5 | 16 | 8 | Polar | 25 | Unknown | No | No | No | EAR99 | No | |||||||||||||
50ZLJ1500M12.5X40
Cap Aluminum Lytic 1500uF 50V 20% (12.5 X 40mm) Radial 5mm 4.5A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
50ZLJ100M8X11.5
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 9000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
16SEV1000M12.5X13.5
Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 13.5mm) SMD 0.72A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
25ZLG680MEFCT810X20
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 2.18A 4000h 105°C Ammo
|
Von 0,1334 € bis 0,1445 €
pro Stück
|
Rubycon | Kondensator, Aluminium | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
50SEV33MUTC8X10.5
CHIP ALUMINUM ELECTROLYTIC CAPACITORS
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 20% | 2 | 8 | Polar | No | Unknown | Yes | Unknown | No | |||||||||||||||||||||||||
| 450BXG12MEFC10X20 Aluminum Electrolytic Capacitor |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 20% | 450VDC | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 20 | 10 | Polar | No | No | No | No | No | ||||||||||||||||||||
25ZL1000MEFCG412.5X20
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 2.36A 5000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | 2.36 | 5000 | 250@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Ammo | 0.14 | No | No | No | No | EAR99 | No | |||||||||||
400LLE6R8MEFC10X16
Cap Aluminum Lytic 6.8uF 400V 20% (10 X 16mm) Radial 5mm 0.085A 20000h 105°C Bulk
|
Von 0,1562 € bis 0,1693 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 6.8uF | 20% | 400VDC | 0.085 | 20000 | 208.8@1Min|79.4@5Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | Bulk | 0.24 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
16MS547MEFC6.3X5
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5mm) Radial 2.5mm 0.065A 1000h 85°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 16VDC | 0.065 | 1000 | 7.52@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 5 | 2.5 | 5 | 6.3 | Polar | Bulk | 0.18 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
16MU225MB23225
Cap Film 2.2uF 16V Polymer 20%( 3.2 X 2.5 X 1.8mm) SMD 125°C
|
Von 2,0212 € bis 2,1643 €
pro Stück
|
Rubycon | Kondensator, Kunststofffilm | Polymer Film | 2.2uF | 20% | 16VDC | Polymer | Flat | 2 | 3.2 X 2.5 X 1.8 | 1.8 | Non Polar | 1210 | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||
25MU475MC24532
Cap Film 4.7uF 25V 20% (4.5 X 3.2 X 1.8mm) SMD 105°C
|
|
Rubycon | Kondensator, Kunststofffilm | Polymer Film | 4.7uF | 20% | 25VDC | Flat | 2 | 4.5 X 3.2 X 1.8 | 1.8 | Non Polar | 1812 | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||
16ZLH3300MEFC12.5X30
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 30mm) Radial 5mm 3.45A 10000h 105°C Bulk
|
Von 0,4497 € bis 0,5013 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 16VDC | Low | 3.45 | 10000 | 528@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 30 | 5 | 30 | 12.5 | Polar | Bulk | 0.2 | No | No | No | No | No | EAR99 | No | No |