Rubycon Corporation Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100ZLH100MEFC10X20
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 1.04A 10000h 105°C Package
|
Von 0,1689 € bis 0,183 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 100VDC | Low | Long Life|Low Impedance | 1.04 | 10000 | 100@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Package | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
450BXC10MEFC10X20
Cap Aluminum Lytic 10uF 450V 20% (10 X 20mm) Radial 5mm 0.33A 10000h 105°C Bulk
|
Von 0,1666 € bis 0,1806 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 450VDC | 0.33 | 10000 | 115@5Min|280@1Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450HXG68MEFCSN22X25
Cap Aluminum Lytic 68uF 450V 20% (22 X 25mm) Snap-In 10mm 0.97A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 450VDC | 0.97 | 3000 | 524.79@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 25 | 10 | 25 | 22 | Polar | 0.2 | No | No | No | EAR99 | No | ||||||||||||||
| 450BXG12MEFC10X20 Aluminum Electrolytic Capacitor |
|
Rubycon | Kondensator, Aluminium | Electrolytic | 20% | 450VDC | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 20 | 10 | Polar | No | No | No | No | No | ||||||||||||||||||||
16ZLH3300MEFC12.5X30
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 30mm) Radial 5mm 3.45A 10000h 105°C Bulk
|
Von 0,4497 € bis 0,5013 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 16VDC | Low | 3.45 | 10000 | 528@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 30 | 5 | 30 | 12.5 | Polar | Bulk | 0.2 | No | No | No | No | No | EAR99 | No | No | |||||||||
50SEV33MUTC8X10.5
CHIP ALUMINUM ELECTROLYTIC CAPACITORS
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 20% | 2 | 8 | Polar | No | Unknown | Yes | Unknown | No | |||||||||||||||||||||||||
25TZV100M6.3X8
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 8mm) SMD 0.3A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,089 € bis 0,1055 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | 0.3 | 2000 | 25@2Min | Cylindrical | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
| 35TPV560M10X10.5 Cap Aluminum Lytic 560uF 35V 20% (10 X 10.5mm) SMD 0.06 Ohm 1.19A 2000h 105°C Automotive AEC-Q200 |
Von 0,2609 € bis 0,2829 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 35VDC | Low | 0.06 | 1.19 | 2000 | 196@2Min | Cylindrical | 2 | 10 X 10.5 | 10.5 | 10 | Polar | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | No | No | ||||||||||||
16YXJ220MT16.3X11
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.4A 7000h 105°C Ammo
|
Von 0,0559 € bis 0,0601 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | Low | 0.4 | 7000 | 35.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Ammo | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
50ZLJ330M10X20
Cap Aluminum Lytic 330uF 50V 20% (10 X 20mm) Radial 5mm 2.06A 10000h 105°C Bulk
|
Von 0,136 € bis 0,1473 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 50VDC | Low | High Ripple Current | 2.06 | 10000 | 165@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Bulk | 0.1 | No | No | No | No | No | EAR99 | No | No | ||||||||
100ZLJ330M12.5X35
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 35mm) Radial 5mm 2.6A 10000h 105°C Bulk
|
Von 0,4531 € bis 0,496 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 100VDC | Low | High Ripple Current|Low Impedance | 2.6 | 10000 | 330@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 35 | 5 | 35 | 12.5 | Polar | Bulk | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
25ZL1000MEFCG412.5X20
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 2.36A 5000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | 2.36 | 5000 | 250@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Ammo | 0.14 | No | No | No | No | EAR99 | No | |||||||||||
35TZV47M6.3X6.1
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 6.1mm) SMD 0.25A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0843 € bis 0,1124 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | Low | 0.25 | 2000 | 16.45@2Min | Cylindrical | 2 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
100PX47MEFC8X11.5
Cap Aluminum Lytic 47uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.185A 1000h 105°C Bulk
|
Von 0,0852 € bis 0,0915 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 100VDC | 0.185 | 1000 | 47@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bulk | 0.08 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
16TRV470M10X10.5
Cap Aluminum Lytic 470uF 16V 20% (10 X 10.5mm) SMD 0.85A 8000h 105°C
|
Von 0,2674 € bis 0,3485 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 0.85 | 8000 | 75.2@2Min | Cylindrical | 2 | 10 X 10.5 | 10.5 | 10 | Polar | 0.26 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
50YXM22MEFC5X11
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.135A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.135 | 10000 | 3@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bulk | 0.19 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
10TRV3300M16X16.5
Cap Aluminum Lytic 3300uF 10V 20% (16 X 16.5mm) SMD 1.45A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 10VDC | Low | 1.45 | 10000 | 330@2Min | Cylindrical | 2 | 16 X 16.5 | 16.5 | 16 | Polar | 0.26 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
25SEV2200M18X16.5
Cap Aluminum Lytic 2200uF 25V 20% (18 X 16.5mm) SMD 1.35A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | 1.35 | 2000 | 550@2Min | Cylindrical | 2 | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | 0.2 | No | No | No | No | No | EAR99 | No | |||||||||||||
25ZLH330MEFC8X11.5
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.945A 8000h 105°C Bulk
|
Von 0,0836 € bis 0,0987 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Low | Low Impedance | 0.945 | 8000 | 82.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
35TRV10M6.3X6.1
Cap Aluminum Lytic 10uF 35V 20% (6.3 X 6.1mm) SMD 0.14A 5000h 105°C
|
Von 0,1104 € bis 0,1419 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | Low | 0.14 | 5000 | 3.5@2Min | Cylindrical | 2 | 6.3 X 6.1 | 6.1 | 6.3 | Polar | 0.14 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
35TRV1000M16X16.5
Cap Aluminum Lytic 1000uF 35V 20% (16 X 16.5mm) SMD 1.45A 10000h 105°C
|
Von 0,8044 € bis 0,9781 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | Low | 1.45 | 10000 | 350@2Min | Cylindrical | 2 | 16 X 16.5 | 16.5 | 16 | Polar | 0.14 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
400BXW82MEFCG412.5X40
Cap Aluminum Lytic 82uF 400V 20% (12.5 X 40mm) Radial 5mm 0.65A 10000h 105°C
|
Von 0,6928 € bis 0,7508 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 400VDC | 0.65 | 10000 | 543.32@5Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 40 | 5 | 40 | 12.5 | Polar | 0.2 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
50TRV820M18X16.5
Cap Aluminum Lytic 820uF 50V 20% (18 X 16.5mm) SMD 1.3A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 50VDC | Low | 1.3 | 10000 | 410@2Min | Cylindrical | 2 | 18 X 16.5 | 16.5 | 18 | Polar | 0.12 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
10SEV4700M16X21.5
Cap Aluminum Lytic 4700uF 10V 20% (16 X 21.5mm) SMD 1.5A 2000h 85°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 10VDC | 1.5 | 2000 | 470@2Min | Cylindrical | 2 | 16 X 21.5 | 21.5 | 16 | Polar | Tape and Reel | 0.4 | No | Unknown | No | No | No | No | EAR99 | No |